MOSFET N-CH 60V 45A 2-16C1B - 2SK2233(F)
| Digi-Key Part Number | 2SK2233(F)-ND |
150 |
1.46700 |
Extended Price
220.05 |
| Manufacturer Part Number | 2SK2233(F) | |||
| Description | MOSFET N-CH 60V 45A 2-16C1B | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2SK2233(F) |
| Vendor | Toshiba |
| Category | Discrete Semiconductor Products |
| Mounting Type | Through Hole |
| FET Polarity | N-Channel |
| Drain to Source Voltage (Vdss) | 60V |
| Current - Continuous Drain (Id) @ 25° C | 45A |
| Rds On (Max) @ Id, Vgs | 30 mOhm @ 25A, 10V |
| Input Capacitance (Ciss) @ Vds | 1800pF @ 10V |
| Power - Max | 100W |
| Packaging | Tube |
| Gate Charge (Qg) @ Vgs | 60nC @ 10V |
| Package / Case | 2-16C1B (TO-247 N) |
| FET Feature | Logic Level Gate |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2SK2233 F 2SK2233F |
2SK2233(F) Specification Sheet
MOSFET N-CH 60V 45A 2-16C1B - 2SK2233(F) (2SK2233(F)-ND)
Related parts :MOSFET N-CH 60V 45A 2-16C1B - 2SK2233(F)
Order 'mosfet n-ch 60v 45a 2-16c1b - 2SK2233(F)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SK2233(F)-ND.
MOSFET N-CH 60V 45A 2-16C1B - 2SK2233
Order 'mosfet n-ch 60v 45a 2-16c1b - 2SK2233' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SK2233-ND.
MOSFET N-CH 60V 45A 2-16C1B - 2SK2398
Order 'mosfet n-ch 60v 45a 2-16c1b - 2SK2398' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SK2398-ND.
MOSFET N-CH 60V 50A 2-16C1B - 2SK2173
Order 'mosfet n-ch 60v 50a 2-16c1b - 2SK2173' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SK2173-ND.
MOSFET N-CH 60V 45A 2-10R1B - 2SK2312
Order 'mosfet n-ch 60v 45a 2-10r1b - 2SK2312' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SK2312-ND.
MOSFET N-CH 60V 60A 2-16C1B - 2SK2313
Order 'mosfet n-ch 60v 60a 2-16c1b - 2SK2313' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SK2313-ND.
MOSFET N-CH 60V 50A 2-16C1B - 2SK2445
Order 'mosfet n-ch 60v 50a 2-16c1b - 2SK2445' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SK2445-ND.
MOSFET N-CH 50V 45A 2-16C1B - 2SK2550
Order 'mosfet n-ch 50v 45a 2-16c1b - 2SK2550' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SK2550-ND.
MOSFET N-CH 50V 45A 2-16C1B - 2SK2744
Order 'mosfet n-ch 50v 45a 2-16c1b - 2SK2744' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SK2744-ND.
MOSFET N-CH 60V 45A 2-10R1B - 2SK2312(F)
Order 'mosfet n-ch 60v 45a 2-10r1b - 2SK2312(F)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SK2312F-ND.
MOSFET N-CH 60V 50A 2-16C1B - 2SK2173(F)
Order 'mosfet n-ch 60v 50a 2-16c1b - 2SK2173(F)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SK2173(F)-ND.
MOSFET N-CH 60V 60A 2-16C1B - 2SK2313(F)
Order 'mosfet n-ch 60v 60a 2-16c1b - 2SK2313(F)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SK2313(F)-ND.
MOSFET N-CH 60V 45A 2-10S2B - 2SK2266(TE24R,Q)
Order 'mosfet n-ch 60v 45a 2-10s2b - 2SK2266(TE24R,Q)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SK2266(TE24R,Q)-ND.
MOSFET N-CH 60V 45A 2-10S1B - 2SK2376(Q)
Order 'mosfet n-ch 60v 45a 2-10s1b - 2SK2376(Q)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SK2376(Q)-ND.
MOSFET N-CH 60V 45A SC-67 - 2SK3844(Q)
Order 'mosfet n-ch 60v 45a sc-67 - 2SK3844(Q)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SK3844(Q)-ND.
Send this link via E-Mail
Help With This Screen
