MOSFET N-CH SINGLE 60V SOT-323 - 2N7002WT3G - Discrete Semiconductor Products
Mosfet - Single Discrete Semiconductor Product 310mA 60V 280mW ON Semiconductor Surface Mount 2N7002WT3G
| Digi-Key Part Number | 2N7002WT3G-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 2N7002WT3G | |||
| Description | MOSFET N-CH SINGLE 60V SOT-323 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2N7002WT3G |
| Vendor | ON Semiconductor |
| Category | Discrete Semiconductor Products |
| Mounting Type | Surface Mount |
| FET Polarity | N-Channel |
| Drain to Source Voltage (Vdss) | 60V |
| Current - Continuous Drain (Id) @ 25° C | 310mA |
| Rds On (Max) @ Id, Vgs | 1.6 Ohm @ 500mA, 10V |
| Input Capacitance (Ciss) @ Vds | 24.5pF @ 20V |
| Power - Max | 280mW |
| Packaging | Tape & Reel (TR) |
| Gate Charge (Qg) @ Vgs | 0.7nC @ 4.5V |
| Package / Case | SC-70-3, SOT-323-3 |
| FET Feature | Logic Level Gate |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2N7002WT3G 2N7002WT3G |
2N7002WT3G Specification Sheet
MOSFET N-CH SINGLE 60V SOT-323 - 2N7002WT3G (2N7002WT3G-ND) - Discrete Semiconductor Products
Related parts Mosfet - Single Discrete Semiconductor Product 310mA 60V 280mW ON Semiconductor Surface Mount 2N7002WT3GMOSFET N-CH SINGLE 60V SOT-323 - 2N7002WT3G
Order 'mosfet n-ch single 60v sot-323 - 2N7002WT3G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 2N7002WT3G-ND.
MOSFET N-CH 30V .1A SOT-323 - 2SK3018T106
Order 'mosfet n-ch 30v .1a sot-323 - 2SK3018T106' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number 2SK3018T106TR-ND.
MOSFET N-CH 30V 830MA SOT-323 - PMF400UN,115
Order 'mosfet n-ch 30v 830ma sot-323 - PMF400UN,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3244-1-ND.
MOSFET N-CH 30V 830MA SOT-323 - PMF400UN,115
Order 'mosfet n-ch 30v 830ma sot-323 - PMF400UN,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3244-2-ND.
MOSFET N-CH 20V 300MA SOT-323 - MMBF2201NT1G
Order 'mosfet n-ch 20v 300ma sot-323 - MMBF2201NT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMBF2201NT1GOSCT-ND.
MOSFET N-CH 20V 300MA SOT-323 - MMBF2201NT1G
Order 'mosfet n-ch 20v 300ma sot-323 - MMBF2201NT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMBF2201NT1GOSDKR-ND.
MOSFET N-CH 20V 300MA SOT-323 - MMBF2201NT1G
Order 'mosfet n-ch 20v 300ma sot-323 - MMBF2201NT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MMBF2201NT1GOSTR-ND.
MOSFET N-CH 20V 300MA SOT-323 - MMBF2201NT1
Order 'mosfet n-ch 20v 300ma sot-323 - MMBF2201NT1' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMBF2201NT1OSCT-ND.
MOSFET N-CH 20V 300MA SOT-323 - MMBF2201NT1
Order 'mosfet n-ch 20v 300ma sot-323 - MMBF2201NT1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MMBF2201NT1OSTR-ND.
MOSFET P-CH 20V 300MA SOT-323 - MMBF2202PT1
Order 'mosfet p-ch 20v 300ma sot-323 - MMBF2202PT1' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMBF2202PT1OSCT-ND.
MOSFET P-CH 20V 300MA SOT-323 - MMBF2202PT1
Order 'mosfet p-ch 20v 300ma sot-323 - MMBF2202PT1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MMBF2202PT1OSTR-ND.
MOSFET P-CH 8V 1.4A SOT-323 - NTS2101PT1G
Order 'mosfet p-ch 8v 1.4a sot-323 - NTS2101PT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NTS2101PT1GOSCT-ND.
MOSFET P-CH 8V 1.4A SOT-323 - NTS2101PT1G
Order 'mosfet p-ch 8v 1.4a sot-323 - NTS2101PT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTS2101PT1GOSTR-ND.
MOSFET N-CH 30V 270MA SOT-323 - NTS4001NT1G
Order 'mosfet n-ch 30v 270ma sot-323 - NTS4001NT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NTS4001NT1GOSCT-ND.
MOSFET N-CH 30V 270MA SOT-323 - NTS4001NT1G
Order 'mosfet n-ch 30v 270ma sot-323 - NTS4001NT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTS4001NT1GOSTR-ND.
Options for Mosfet - Single Discrete Semiconductor Product 310mA 60V 280mW ON Semiconductor Surface Mount 2N7002WT3G
Send this link via E-Mail
Help With This Screen
