RECTIFIER BRIDGE 200V 1.9A D-37 - 2KBB20R
| Digi-Key Part Number | 2KBB20R-ND |
1 |
1.28000 |
Extended Price
1.28 |
| Manufacturer Part Number | 2KBB20R | |||
| Description | RECTIFIER BRIDGE 200V 1.9A D-37 | |||
| Quantity Available | 410 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2KBB20R |
| Vendor | Vishay IR |
| Category | Discrete Semiconductor Products |
| Diode/Rectifier Type | Single Phase |
| Package / Case | D-37 |
| Packaging | Bulk |
| Reverse Recovery Time (trr) | - |
| Speed | Standard Recovery >500ns, > 200mA |
| Current - Forward (If) Max | 1.9A |
| Voltage - Peak Reverse (Max) | 200V |
| Mounting Type | Through Hole |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2KBB20R 2KBB20R |
2KBB20R Specification Sheet
RECTIFIER BRIDGE 200V 1.9A D-37 - 2KBB20R (2KBB20R-ND)
Related parts :RECTIFIER BRIDGE 200V 1.9A D-37 - 2KBB20R
Order 'rectifier bridge 200v 1.9a d-37 - 2KBB20R' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 2KBB20R-ND.
RECTIFIER BRIDGE 200V 1.9A D-37 - 2KBB20
Order 'rectifier bridge 200v 1.9a d-37 - 2KBB20' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 2KBB20-ND.
RECTIFIER BRIDGE 200V 25A D-34A - 26MB20A
Order 'rectifier bridge 200v 25a d-34a - 26MB20A' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 26MB20A-ND.
RECTIFIER BRIDGE 200V 25A D-63 - 26MT20
Order 'rectifier bridge 200v 25a d-63 - 26MT20' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 26MT20-ND.
RECTIFIER BRIDGE 200V 35A D-34A - 36MB20A
Order 'rectifier bridge 200v 35a d-34a - 36MB20A' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 36MB20A-ND.
RECTIFIER BRIDGE 600V 1.9A D-37 - 2KBB60
Order 'rectifier bridge 600v 1.9a d-37 - 2KBB60' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 2KBB60-ND.
RECTIFIER BRIDGE 1000V 1.9A D-37 - 2KBB100
Order 'rectifier bridge 1000v 1.9a d-37 - 2KBB100' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 2KBB100-ND.
RECTIFIER BRIDGE 1000V 1.9A D-37 - 2KBB100R
Order 'rectifier bridge 1000v 1.9a d-37 - 2KBB100R' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 2KBB100R-ND.
RECTIFIER BRIDGE 100V 1.9A D-37 - 2KBB10R
Order 'rectifier bridge 100v 1.9a d-37 - 2KBB10R' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 2KBB10R-ND.
RECTIFIER BRIDGE 400V 1.9A D-37 - 2KBB40
Order 'rectifier bridge 400v 1.9a d-37 - 2KBB40' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 2KBB40-ND.
RECTIFIER BRIDGE 400V 1.9A D-37 - 2KBB40R
Order 'rectifier bridge 400v 1.9a d-37 - 2KBB40R' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 2KBB40R-ND.
RECTIFIER BRIDGE 800V 1.9A D-37 - 2KBB80
Order 'rectifier bridge 800v 1.9a d-37 - 2KBB80' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 2KBB80-ND.
RECTIFIER BRIDGE 50V 25A D-34A - 26MB05A
Order 'rectifier bridge 50v 25a d-34a - 26MB05A' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 26MB05A-ND.
RECTIFIER BRIDGE 1000V 25A D-34A - 26MB100A
Order 'rectifier bridge 1000v 25a d-34a - 26MB100A' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 26MB100A-ND.
RECTIFIER BRIDGE 100V 25A D-34A - 26MB10A
Order 'rectifier bridge 100v 25a d-34a - 26MB10A' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 26MB10A-ND.
Send this link via E-Mail
Help With This Screen