Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge AMM25DTAS
CONN EDGECARD 50POS R/A .156 SLD - AMM25DTAS - Connectors, Interconnects
| Digi-Key Part Number | AMM25DTAS-ND |
10 |
21.93000 |
Extended Price
219.30 |
| Manufacturer Part Number | AMM25DTAS | |||
| Description | CONN EDGECARD 50POS R/A .156 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AMM25DTAS |
| Vendor | Sullins Connector Solutions |
| Category | Connectors, Interconnects |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Tray |
| Color | Green |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AMM25DTAS AMM25DTAS |
CONN EDGECARD 50POS R/A .156 SLD - AMM25DTAS (AMM25DTAS-ND) - Connectors, Interconnects
Related parts Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge AMM25DTASGold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge AMM25DTAS
Order 'conn edgecard 50pos r/a .156 sld - AMM25DTAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM25DTAS-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge AMM25DTAS-S189
Order 'conn edgecard 50pos r/a .156 sld - AMM25DTAS-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM25DTAS-S189-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABM25DSAH
Order 'conn edgecard 50pos r/a .156 sld - ABM25DSAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM25DSAH-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABM25DSAI
Order 'conn edgecard 50pos r/a .156 sld - ABM25DSAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM25DSAI-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABM25DSAN
Order 'conn edgecard 50pos r/a .156 sld - ABM25DSAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM25DSAN-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABM25DSAS
Order 'conn edgecard 50pos r/a .156 sld - ABM25DSAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM25DSAS-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABM25DTAD
Order 'conn edgecard 50pos r/a .156 sld - ABM25DTAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM25DTAD-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABM25DTAD-S189
Order 'conn edgecard 50pos r/a .156 sld - ABM25DTAD-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM25DTAD-S189-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABM25DTAD-S664
Order 'conn edgecard 50pos r/a .156 sld - ABM25DTAD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM25DTAD-S664-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABM25DTAH
Order 'conn edgecard 50pos r/a .156 sld - ABM25DTAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM25DTAH-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABM25DTAH-S189
Order 'conn edgecard 50pos r/a .156 sld - ABM25DTAH-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM25DTAH-S189-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABM25DTAI
Order 'conn edgecard 50pos r/a .156 sld - ABM25DTAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM25DTAI-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABM25DTAI-S189
Order 'conn edgecard 50pos r/a .156 sld - ABM25DTAI-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM25DTAI-S189-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABM25DTAN
Order 'conn edgecard 50pos r/a .156 sld - ABM25DTAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM25DTAN-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABM25DTAN-S189
Order 'conn edgecard 50pos r/a .156 sld - ABM25DTAN-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM25DTAN-S189-ND.
Options for Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge AMM25DTAS
Send this link via E-Mail
Help With This Screen
