IDC CABLE-APR50A/ AE50G / X - A1RXA-5036G
| Digi-Key Part Number | A1RXA-5036G-ND |
1 10 100 250 500 1000 2500 5000 |
26.95000 21.94600 16.17090 13.95704 12.99450 11.20414 10.58810 10.24159 |
Extended Price
26.95 219.46 1617.09 3489.26 6497.25 11204.14 26470.25 51207.95 |
| Manufacturer Part Number | A1RXA-5036G | |||
| Description | IDC CABLE-APR50A/ AE50G / X | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | A1RXA-5036G |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 50 pos Male to Wire |
| Overall Length | 36 in [Typ] |
| Cable Color | Gray |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A1RXA 5036G A1RXA5036G |
IDC CABLE-APR50A/ AE50G / X - A1RXA-5036G (A1RXA-5036G-ND)
Related parts:IDC CABLE-APR50A/ AE50G / X - A1RXA-5036G
Order 'idc cable-apr50a/ ae50g / x - A1RXA-5036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1RXA-5036G-ND.
IDC CABLE-APR50A/ AE50G / APR50A - A3RRA-5036G
Order 'idc cable-apr50a/ ae50g / apr50a - A3RRA-5036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3RRA-5036G-ND.
IDC CABLE-ASN50A/ AE50G / X - A1AXA-5036G
Order 'idc cable-asn50a/ ae50g / x - A1AXA-5036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXA-5036G-ND.
IDC CABLE-ASC50G/ AE50G / X - A1AXG-5036G
Order 'idc cable-asc50g/ ae50g / x - A1AXG-5036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXG-5036G-ND.
IDC CABLE - ASC50H/AE50G/X - A1AXH-5036G
Order 'idc cable - asc50h/ae50g/x - A1AXH-5036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXH-5036G-ND.
IDC CABLE-ASS50A/ AE50G / X - A1BXA-5036G
Order 'idc cable-ass50a/ ae50g / x - A1BXA-5036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXA-5036G-ND.
IDC CABLE-ASR50G/ AE50G / X - A1BXG-5036G
Order 'idc cable-asr50g/ ae50g / x - A1BXG-5036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXG-5036G-ND.
IDC CABLE - ASR50H/AE50G/X - A1BXH-5036G
Order 'idc cable - asr50h/ae50g/x - A1BXH-5036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXH-5036G-ND.
IDC CABLE-AKN50A/ AE50G / X - A1CXA-5036G
Order 'idc cable-akn50a/ ae50g / x - A1CXA-5036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1CXA-5036G-ND.
IDC CABLE-AKC50G/ AE50G / X - A1CXG-5036G
Order 'idc cable-akc50g/ ae50g / x - A1CXG-5036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1CXG-5036G-ND.
IDC CABLE - AKC50H/AE50G/X - A1CXH-5036G
Order 'idc cable - akc50h/ae50g/x - A1CXH-5036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1CXH-5036G-ND.
IDC CABLE-AKP50A/ AE50G / X - A1DXA-5036G
Order 'idc cable-akp50a/ ae50g / x - A1DXA-5036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1DXA-5036G-ND.
IDC CABLE-AKR50G/ AE50G / X - A1DXG-5036G
Order 'idc cable-akr50g/ ae50g / x - A1DXG-5036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1DXG-5036G-ND.
IDC CABLE - AKR50H/AE50G/X - A1DXH-5036G
Order 'idc cable - akr50h/ae50g/x - A1DXH-5036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1DXH-5036G-ND.
IDC CABLE-ACE50G/ AE50G / X - A1EXG-5036G
Order 'idc cable-ace50g/ ae50g / x - A1EXG-5036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1EXG-5036G-ND.
Send this link via E-Mail
Help With This Screen