WIRE BUS BAR 26 AWG 100' - 299/1 SV005 - Cables, Wires
| Digi-Key Part Number | 299/1 SV005-ND |
1 5 10 25 50 100 |
41.51000 36.90000 32.28800 27.67520 25.83000 23.98500 |
Extended Price
41.51 184.50 322.88 691.88 1291.50 2398.50 |
| Manufacturer Part Number | 299/1 SV005 | |||
| Description | WIRE BUS BAR 26 AWG 100' | |||
| Quantity Available | 6 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 299/1 SV005 |
| Vendor | Alpha Wire Company |
| Category | Cables, Wires |
| Color | None (Non-Insulated) |
| Wire Gauge | 26 AWG |
| Conductor Strand | Solid |
| Voltage | - |
| Conductors | 1 |
| Jacket (Insulation) Material | No Jacketing - Bare Wire |
| Features | CID AA-59551 Type S |
| Length | 100' (30.5m) |
| Cable Type | Bus Bar |
| Jacket (Insulation) Diameter | 0.016" (0.41mm) |
| Jacket (Insulation) Thickness | - |
| Operating Temperature | 0°C ~ 200°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
299 1 SV005 2991 SV005 |
299/1 SV005 Specification Sheet
WIRE BUS BAR 26 AWG 100' - 299/1 SV005 (299/1 SV005-ND) - Cables, Wires
Related parts Cables, Wires:WIRE BUS BAR 26 AWG 100' - 299/1 SV005
Order 'wire bus bar 26 awg 100' - 299/1 SV005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 299/1 SV005-ND.
WIRE BUS BAR 26 AWG 1000' - 299/1 SV001
Order 'wire bus bar 26 awg 1000' - 299/1 SV001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A299/1SV-1000-ND.
WIRE BUS BAR 30 AWG 100' - 299/3 SV005
Order 'wire bus bar 30 awg 100' - 299/3 SV005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 299/3 SV005-ND.
WIRE BUS BAR 24 AWG 100' - 299 SV005
Order 'wire bus bar 24 awg 100' - 299 SV005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 299 SV005-ND.
WIRE BUS BAR 28 AWG 1000' - 299/2 SV001
Order 'wire bus bar 28 awg 1000' - 299/2 SV001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A299/2SV-1000-ND.
WIRE BUS BAR 30 AWG 1000' - 299/3 SV001
Order 'wire bus bar 30 awg 1000' - 299/3 SV001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A299/3SV-1000-ND.
WIRE BUS BAR 24 AWG 1000' - 299 SV001
Order 'wire bus bar 24 awg 1000' - 299 SV001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A299SV-1000-ND.
WIRE BUS BAR 14 AWG 1000' - 286 SV001
Order 'wire bus bar 14 awg 1000' - 286 SV001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A286SV-1000-ND.
WIRE BUS BAR 12 AWG 1000' - 289 SV001
Order 'wire bus bar 12 awg 1000' - 289 SV001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A289SV-1000-ND.
WIRE BUS BAR 16 AWG 1000' - 295 SV001
Order 'wire bus bar 16 awg 1000' - 295 SV001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A295SV-1000-ND.
WIRE BUS BAR 18 AWG 1000' - 296 SV001
Order 'wire bus bar 18 awg 1000' - 296 SV001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A296SV-1000-ND.
WIRE BUS BAR 20 AWG 1000' - 297 SV001
Order 'wire bus bar 20 awg 1000' - 297 SV001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A297SV-1000-ND.
WIRE BUS BAR 22 AWG 1000' - 298 SV001
Order 'wire bus bar 22 awg 1000' - 298 SV001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A298SV-1000-ND.
HOOK-UP WIRE 26AWG BLACK 100' - 2853/1 BK005
Order 'hook-up wire 26awg black 100' - 2853/1 BK005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 2853/1 BK005-ND.
WIRE HKUP SOLID 28AWG BLK 100' - 2842/1 BK005
Order 'wire hkup solid 28awg blk 100' - 2842/1 BK005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 2842/1 BK005-ND.
Send this link via E-Mail
Help With This Screen
