IC 2CH PWR-DIST SWITCH 8-SOIC - TPS2062ADR - Integrated Circuits (ICs)
Texas Instruments (VA) Power Distribution Switch Integrated Circuit (ics) High Side Switch Digi-Reel® 1.6A 2.7 ~ 5.5 V TPS2062ADR
| Digi-Key Part Number | 296-23100-6-ND |
1 25 100 250 500 1000 |
1.78000 1.42000 1.06500 .99400 .95850 .92300 |
Extended Price
1.78 35.50 106.50 248.50 479.25 923.00 |
| Manufacturer Part Number | TPS2062ADR | |||
| Description | IC 2CH PWR-DIST SWITCH 8-SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPS2062ADR |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Type | High Side Switch |
| Number of Outputs | 2 |
| Voltage - Input | 2.7 ~ 5.5 V |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Digi-Reel® |
| Current Limit | 1.6A |
| Internal Switch(s) | Yes |
| Operating Temperature | -40°C ~ 85°C |
| Rds (On) | 100 mOhm |
| Drawing Number | 296; 4040047-3; D; 8 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPS2062ADR TPS2062ADR 296 23100 6 ND 296231006ND 296-23100-6 |
TPS2062ADR Specification Sheet
IC 2CH PWR-DIST SWITCH 8-SOIC - TPS2062ADR (296-23100-6-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments (VA) Power Distribution Switch Integrated Circuit (ics) High Side Switch Digi-Reel® 1.6A 2.7 ~ 5.5 V TPS2062ADRIC 2CH PWR-DIST SWITCH 8-SOIC - TPS2062ADR
Order 'ic 2ch pwr-dist switch 8-soic - TPS2062ADR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23100-1-ND.
IC 2CH PWR-DIST SWITCH 8-SOIC - TPS2062ADR
Order 'ic 2ch pwr-dist switch 8-soic - TPS2062ADR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-23100-2-ND.
IC 2CH PWR-DIST SWITCH 8-SOIC - TPS2062ADR
Order 'ic 2ch pwr-dist switch 8-soic - TPS2062ADR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23100-6-ND.
IC 0.3A PWR DIST SWITCH 8-SOIC - TPS2010AD
Order 'ic 0.3a pwr dist switch 8-soic - TPS2010AD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2555-5-ND.
IC .3A PWR DIST SWITCH 8-SOIC - TPS2020D
Order 'ic .3a pwr dist switch 8-soic - TPS2020D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2560-5-ND.
IC 0.9A PWR DIST SWITCH 8-SOIC - TPS2021D
Order 'ic 0.9a pwr dist switch 8-soic - TPS2021D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2561-5-ND.
IC 3A PWR DIST SWITCH 8-SOIC - TPS2024DR
Order 'ic 3a pwr dist switch 8-soic - TPS2024DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-2564-1-ND.
IC 3A PWR DIST SWITCH 8-SOIC - TPS2024DR
Order 'ic 3a pwr dist switch 8-soic - TPS2024DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2564-2-ND.
IC 3A PWR DIST SWITCH 8-SOIC - TPS2024D
Order 'ic 3a pwr dist switch 8-soic - TPS2024D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2564-5-ND.
IC 3A PWR DIST SWITCH 8-SOIC - TPS2024DR
Order 'ic 3a pwr dist switch 8-soic - TPS2024DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-2564-6-ND.
IC 1.2A PWR DIST SWITCH 8-SOIC - TPS2011D
Order 'ic 1.2a pwr dist switch 8-soic - TPS2011D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3386-5-ND.
IC 0.3A PWR DIST SWITCH 8-SOIC - TPS2010ADG4
Order 'ic 0.3a pwr dist switch 8-soic - TPS2010ADG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2010ADG4-ND.
IC 0.3A PWR DIST SWITCH 8-SOIC - TPS2010ADR
Order 'ic 0.3a pwr dist switch 8-soic - TPS2010ADR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2010ADR-ND.
IC 0.3A PWR DIST SWITCH 8-SOIC - TPS2010ADRG4
Order 'ic 0.3a pwr dist switch 8-soic - TPS2010ADRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2010ADRG4-ND.
IC 0.4A PWR DIST SWITCH 8-SOIC - TPS2010D
Order 'ic 0.4a pwr dist switch 8-soic - TPS2010D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2010D-ND.
Options for Texas Instruments (VA) Power Distribution Switch Integrated Circuit (ics) High Side Switch Digi-Reel® 1.6A 2.7 ~ 5.5 V TPS2062ADR
Send this link via E-Mail
Help With This Screen
