Texas Instruments Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 1.8 V ~ 3.6 V MSP430F2471TRGCR
IC MCU 16BIT 32K FLASH 64-VQFN - MSP430F2471TRGCR - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-23080-2-ND |
2500 5000 |
4.09500 3.93750 |
Extended Price
10237.50 19687.50 |
| Manufacturer Part Number | MSP430F2471TRGCR | |||
| Description | IC MCU 16BIT 32K FLASH 64-VQFN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MSP430F2471TRGCR |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 32KB (32K x 8 + 256B) |
| RAM Size | 4K x 8 |
| Number of I /O | 48 |
| Package / Case | 64-VQFN |
| Speed | 16MHz |
| Oscillator Type | Internal |
| Packaging | Tape & Reel (TR) |
| Program Memory Type | FLASH |
| EEPROM Size | - |
| Core Processor | RISC |
| Data Converters | - |
| Core Size | 16-Bit |
| Operating Temperature | -40°C ~ 105°C |
| Connectivity | I²C, IrDA, LIN, SPI, UART/USART |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Voltage - Supply (Vcc/Vdd) | 1.8 V ~ 3.6 V |
| Drawing Number | * |
| Mfr Reel Tape Width | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Diameter | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MSP430F2471TRGCR MSP430F2471TRGCR 296 23080 2 ND 296230802ND 296-23080-2 |
MSP430F2471TRGCR Specification Sheet
IC MCU 16BIT 32K FLASH 64-VQFN - MSP430F2471TRGCR (296-23080-2-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 1.8 V ~ 3.6 V MSP430F2471TRGCRTexas Instruments (VA) Microcontroller Integrated Circuit (ics) Internal Cut Tape (CT) 1.8 V ~ 3.6 V MSP430F2471TRGCR
Order 'ic mcu 16bit 32k flash 64-vqfn - MSP430F2471TRGCR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23080-1-ND.
Texas Instruments Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 1.8 V ~ 3.6 V MSP430F2471TRGCR
Order 'ic mcu 16bit 32k flash 64-vqfn - MSP430F2471TRGCR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-23080-2-ND.
Texas Instruments (VA) Microcontroller Integrated Circuit (ics) Internal Digi-Reel® 1.8 V ~ 3.6 V MSP430F2471TRGCR
Order 'ic mcu 16bit 32k flash 64-vqfn - MSP430F2471TRGCR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23080-6-ND.
Texas Instruments Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 1.8 V ~ 3.6 V MSP430F157IRTDR
Order 'ic mcu 16bit 32k flash 64-vqfn - MSP430F157IRTDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MSP430F157IRTDR-ND.
Texas Instruments Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 1.8 V ~ 3.6 V MSP430F157IRTDT
Order 'ic mcu 16bit 32k flash 64-vqfn - MSP430F157IRTDT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MSP430F157IRTDT-ND.
Texas Instruments Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 1.8 V ~ 3.6 V MSP430F167IRTDR
Order 'ic mcu 16bit 32k flash 64-vqfn - MSP430F167IRTDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MSP430F167IRTDR-ND.
Texas Instruments Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 1.8 V ~ 3.6 V MSP430F167IRTDT
Order 'ic mcu 16bit 32k flash 64-vqfn - MSP430F167IRTDT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MSP430F167IRTDT-ND.
Texas Instruments (VA) Microcontroller Integrated Circuit (ics) Internal Cut Tape (CT) 1.8 V ~ 3.6 V MSP430F247TRGCR
Order 'ic mcu 16bit 32k flash 64-vqfn - MSP430F247TRGCR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23081-1-ND.
Texas Instruments Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 1.8 V ~ 3.6 V MSP430F247TRGCR
Order 'ic mcu 16bit 32k flash 64-vqfn - MSP430F247TRGCR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-23081-2-ND.
Texas Instruments (VA) Microcontroller Integrated Circuit (ics) Internal Digi-Reel® 1.8 V ~ 3.6 V MSP430F247TRGCR
Order 'ic mcu 16bit 32k flash 64-vqfn - MSP430F247TRGCR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23081-6-ND.
Texas Instruments (VA) Microcontroller Integrated Circuit (ics) Internal Cut Tape (CT) 1.8 V ~ 3.6 V MSP430F1471IRTDT
Order 'ic mcu 16bit 32kb flash 64-vqfn - MSP430F1471IRTDT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17143-1-ND.
Texas Instruments Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 1.8 V ~ 3.6 V MSP430F1471IRTDT
Order 'ic mcu 16bit 32kb flash 64-vqfn - MSP430F1471IRTDT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17143-2-ND.
Texas Instruments (VA) Microcontroller Integrated Circuit (ics) Internal Digi-Reel® 1.8 V ~ 3.6 V MSP430F1471IRTDT
Order 'ic mcu 16bit 32kb flash 64-vqfn - MSP430F1471IRTDT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17143-6-ND.
Texas Instruments (VA) Microcontroller Integrated Circuit (ics) Internal Cut Tape (CT) 1.8 V ~ 3.6 V MSP430F147IRTDT
Order 'ic mcu 16bit 32kb flash 64-vqfn - MSP430F147IRTDT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17144-1-ND.
Texas Instruments Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 1.8 V ~ 3.6 V MSP430F147IRTDT
Order 'ic mcu 16bit 32kb flash 64-vqfn - MSP430F147IRTDT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17144-2-ND.
Options for Texas Instruments Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 1.8 V ~ 3.6 V MSP430F2471TRGCR
Send this link via E-Mail
Help With This Screen
