IC ADC 18BIT 1.25MSPS 48-VQFN - ADS8484IRGZT
Texas Instruments (VA) Analog To Digital Converter Integrated Circuit (ics) 1 Pseudo-Differential, Bipolar Cut Tape (CT) Analog and Digital ADS8484IRGZT
| Digi-Key Part Number | 296-23015-1-ND |
1 25 100 |
33.38000 31.15000 28.92500 |
Extended Price
33.38 778.75 2892.50 |
| Manufacturer Part Number | ADS8484IRGZT | |||
| Description | IC ADC 18BIT 1.25MSPS 48-VQFN | |||
| Quantity Available | 123 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADS8484IRGZT |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 18 |
| Package / Case | 48-VQFN |
| Data Interface | Parallel |
| Packaging | Cut Tape (CT) |
| Sampling Rate (Per Second) | 1.25M |
| Operating Temperature | -40°C ~ 85°C |
| Voltage Supply Source | Analog and Digital |
| Number of Inputs and Type | 1 Pseudo-Differential, Bipolar |
| Number of Converters | 1 |
| Power Dissipation (Max) | 260mW |
| Drawing Number | 296; 4204101; RGZ; 48 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADS8484IRGZT ADS8484IRGZT 296 23015 1 ND 296230151ND 296-23015-1 |
ADS8484IRGZT Specification Sheet
IC ADC 18BIT 1.25MSPS 48-VQFN - ADS8484IRGZT (296-23015-1-ND)
Related parts Texas Instruments (VA) Analog To Digital Converter Integrated Circuit (ics) 1 Pseudo-Differential, Bipolar Cut Tape (CT) Analog and Digital ADS8484IRGZTIC ADC 18BIT 1.25MSPS 48-VQFN - ADS8484IRGZT
Order 'ic adc 18bit 1.25msps 48-vqfn - ADS8484IRGZT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23015-1-ND.
IC ADC 18BIT 1.25MSPS 48-VQFN - ADS8484IRGZT
Order 'ic adc 18bit 1.25msps 48-vqfn - ADS8484IRGZT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23015-6-ND.
IC ADC 18BIT 1.25MSPS 48-VQFN - ADS8484IBRGZT
Order 'ic adc 18bit 1.25msps 48-vqfn - ADS8484IBRGZT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23014-1-ND.
IC ADC 18BIT 1.25MSPS 48-VQFN - ADS8484IBRGZT
Order 'ic adc 18bit 1.25msps 48-vqfn - ADS8484IBRGZT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23014-6-ND.
IC ADC 18BIT 1.25MSPS 48-VQFN - ADS8484IRGZT
Order 'ic adc 18bit 1.25msps 48-vqfn - ADS8484IRGZT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-23015-2-ND.
IC ADC 18BIT 1MSPS 48-VQFN - ADS8481IBRGZT
Order 'ic adc 18bit 1msps 48-vqfn - ADS8481IBRGZT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19658-1-ND.
IC ADC 18BIT 1MSPS 48-VQFN - ADS8481IRGZT
Order 'ic adc 18bit 1msps 48-vqfn - ADS8481IRGZT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19659-1-ND.
IC ADC 18BIT 1MSPS 48-VQFN - ADS8482IBRGZT
Order 'ic adc 18bit 1msps 48-vqfn - ADS8482IBRGZT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19861-1-ND.
IC ADC 18BIT 1MSPS 48-VQFN - ADS8482IBRGZT
Order 'ic adc 18bit 1msps 48-vqfn - ADS8482IBRGZT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19861-6-ND.
IC ADC 18BIT 1MSPS 48-VQFN - ADS8482IRGZT
Order 'ic adc 18bit 1msps 48-vqfn - ADS8482IRGZT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19862-1-ND.
IC ADC 18BIT 1MSPS 48-VQFN - ADS8482IRGZT
Order 'ic adc 18bit 1msps 48-vqfn - ADS8482IRGZT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19862-6-ND.
IC ADC 20BIT OCTAL 48-VQFN - DDC118IRTCT
Order 'ic adc 20bit octal 48-vqfn - DDC118IRTCT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18258-1-ND.
IC ADC 24BIT 125KSPS 48-VQFN - ADS1258IRTCT
Order 'ic adc 24bit 125ksps 48-vqfn - ADS1258IRTCT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18674-1-ND.
IC ADC 16BIT 2MSPS 48-VQFN - ADS8413IBRGZT
Order 'ic adc 16bit 2msps 48-vqfn - ADS8413IBRGZT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19396-1-ND.
IC ADC 16BIT 2MSPS 48-VQFN - ADS8413IRGZT
Order 'ic adc 16bit 2msps 48-vqfn - ADS8413IRGZT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19397-1-ND.
Options for Texas Instruments (VA) Analog To Digital Converter Integrated Circuit (ics) 1 Pseudo-Differential, Bipolar Cut Tape (CT) Analog and Digital ADS8484IRGZT
Send this link via E-Mail
Help With This Screen
