IC BATT BACKUP SUPERVISOR 8-MSOP - TPS3620-33DGKR
Texas Instruments (VA) Supervisor Integrated Circuit (ics) Battery Backup Circuit Digi-Reel® 1 TPS3620-33DGKR
| Digi-Key Part Number | 296-17452-6-ND |
1 25 100 |
2.48000 1.98000 1.54000 |
Extended Price
2.48 49.50 154.00 |
| Manufacturer Part Number | TPS3620-33DGKR | |||
| Description | IC BATT BACKUP SUPERVISOR 8-MSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPS3620-33DGKR |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Output | Push-Pull, Totem Pole |
| Reset | Active Low |
| Package / Case | 8-MSOP |
| Packaging | Digi-Reel® |
| Number of Voltages Monitored | 1 |
| Reset Timeout | 60 ms Minimum |
| Type | Battery Backup Circuit |
| Voltage - Threshold | 2.93V |
| Operating Temperature | -40°C ~ 85°C |
| Drawing Number | 296; 4073329; DGK; 8 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPS3620 33DGKR TPS362033DGKR 296 17452 6 ND 296174526ND 296-17452-6 |
TPS3620-33DGKR Specification Sheet
IC BATT BACKUP SUPERVISOR 8-MSOP - TPS3620-33DGKR (296-17452-6-ND)
Related parts Texas Instruments (VA) Supervisor Integrated Circuit (ics) Battery Backup Circuit Digi-Reel® 1 TPS3620-33DGKRIC BATT BACKUP SUPERVISOR 8-MSOP - TPS3620-33DGKR
Order 'ic batt backup supervisor 8-msop - TPS3620-33DGKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17452-1-ND.
IC BATT BACKUP SUPERVISOR 8-MSOP - TPS3620-33DGKR
Order 'ic batt backup supervisor 8-msop - TPS3620-33DGKR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17452-2-ND.
IC BATT BACKUP SUPERVISOR 8-MSOP - TPS3620-33DGKR
Order 'ic batt backup supervisor 8-msop - TPS3620-33DGKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17452-6-ND.
IC BATT BACKUP SUPERVISOR 8-MSOP - TPS3620-33DGKRG4
Order 'ic batt backup supervisor 8-msop - TPS3620-33DGKRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS3620-33DGKRG4-ND.
IC BATT BACKUP SUPERVISOR 8-MSOP - TPS3620-33DGKT
Order 'ic batt backup supervisor 8-msop - TPS3620-33DGKT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS3620-33DGKT-ND.
IC BATT BACKUP SUPERVISOR 8-MSOP - TPS3620-33DGKTG4
Order 'ic batt backup supervisor 8-msop - TPS3620-33DGKTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS3620-33DGKTG4-ND.
IC BATT BACKUP SUPERVISOR 8-MSOP - TPS3617-50DGKG4
Order 'ic batt backup supervisor 8-msop - TPS3617-50DGKG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS3617-50DGKG4-ND.
IC BATT BACKUP SUPERVISOR 8-MSOP - TPS3617-50DGKR
Order 'ic batt backup supervisor 8-msop - TPS3617-50DGKR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS3617-50DGKR-ND.
IC BATT BACKUP SUPERVISOR 8-MSOP - TPS3617-50DGKRG4
Order 'ic batt backup supervisor 8-msop - TPS3617-50DGKRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS3617-50DGKRG4-ND.
IC BATTERY-BACKUP 3.3V 8-MSOP - TPS3619-33DGKR
Order 'ic battery-backup 3.3v 8-msop - TPS3619-33DGKR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS3619-33DGKR-ND.
IC BACKUP-BATT SUPERVISOR 8-MSOP - TPS3620-33MDGKREP
Order 'ic backup-batt supervisor 8-msop - TPS3620-33MDGKREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22437-1-ND.
IC BACKUP-BATT SUPERVISOR 8-MSOP - TPS3620-33MDGKREP
Order 'ic backup-batt supervisor 8-msop - TPS3620-33MDGKREP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22437-2-ND.
IC BACKUP-BATT SUPERVISOR 8-MSOP - TPS3620-33MDGKREP
Order 'ic backup-batt supervisor 8-msop - TPS3620-33MDGKREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22437-6-ND.
IC BATTERY-BACKUP 3.3V 8-MSOP - TPS3619-33DGK
Order 'ic battery-backup 3.3v 8-msop - TPS3619-33DGK' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12141-5-ND.
IC BATTERY-BACKUP 5V 8-MSOP - TPS3619-50DGK
Order 'ic battery-backup 5v 8-msop - TPS3619-50DGK' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12142-5-ND.
Options for Texas Instruments (VA) Supervisor Integrated Circuit (ics) Battery Backup Circuit Digi-Reel® 1 TPS3620-33DGKR
Send this link via E-Mail
Help With This Screen
