Keywords:





TPI (Test Products Int) RF Connector Adapter Kit 20 Adapters: Banana Plug, BNC, F, N, RCA, SMA, TNC, UHF TPI 5000A

RF CONNECTOR ADAPTOR KIT - TPI 5000A - Kits

Digi-Key Part Number 290-1921-ND
Price Break
1
Unit Price
259.95000
Extended Price
259.95
Manufacturer Part NumberTPI 5000A
DescriptionRF CONNECTOR ADAPTOR KIT
Quantity Available 6
All prices are in USD

Purchase TPI (Test Products Int) RF Connector Adapter Kit 20 Adapters: Banana Plug, BNC, F, N, RCA, SMA, TNC, UHF TPI 5000A
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for TPI (Test Products Int) RF Connector Adapter Kit 20 Adapters: Banana Plug, BNC, F, N, RCA, SMA, TNC, UHF TPI 5000A
Technical/Catalog InformationTPI 5000A
VendorTPI (Test Products Int)
CategoryKits
Kit TypeRF
Values20 Adapters: Banana Plug, BNC, F, N, RCA, SMA, TNC, UHF
PackagingPlastic Carrying Case
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TPI 5000A
TPI 5000A
290 1921 ND
2901921ND
290-1921

TPI 5000A Specification Sheet

Image of RF CONNECTOR ADAPTOR KIT - TPI 5000A

RF CONNECTOR ADAPTOR KIT - TPI 5000A (290-1921-ND) - Kits

Related parts TPI (Test Products Int) RF Connector Adapter Kit 20 Adapters: Banana Plug, BNC, F, N, RCA, SMA, TNC, UHF TPI 5000A
TPI (Test Products Int) RF Connector Adapter Kit 20 Adapters: Banana Plug, BNC, F, N, RCA, SMA, TNC, UHF TPI 5000A
 Order 'rf connector adaptor kit - TPI 5000A' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1921-ND.
TPI (Test Products Int) RF Connector Adapter Kit 17 Adapters; BNC, F, N, RCA, SMA, TNC, UHF TPI-3000A
 Order 'kit coax adapter connector - TPI-3000A' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1045-ND.
TPI (Test Products Int) Test Probe - Kit Test Equipment TLS2000B
 Order 'kit test lead deluxe iec1010 - TLS2000B' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1041-ND.
TPI (Test Products Int) Test Probe - Kit Test Equipment TLS2000RB
 Order 'kit test lead delux ra iec1010 - TLS2000RB' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1042-ND.
TPI (Test Products Int) Test Probe - Kit Test Equipment TL1000B
 Order 'kit test lead economy iec1010 - TL1000B' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1043-ND.
TPI (Test Products Int) Test Probe - Kit Test Equipment TL1000RB
 Order 'kit test lead economy ra iec1010 - TL1000RB' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1044-ND.
TPI (Test Products Int) Test Probe - Kit Test Equipment SDK1
 Order 'kit test lead set 7 pair - SDK1' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1058-ND.
TPI (Test Products Int) Test Probe - Kit Test Equipment A089
 Order 'test lead kit fused - A089' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1551-ND.
TPI (Test Products Int) Test Probe - Kit Test Equipment TPI-5010
 Order 'kit adapter cabl 7pc w/wall rack - TPI-5010' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1380-ND.
TPI (Test Products Int) Test Probe - Kit Test Equipment SSL2
 Order 'set test lead standard 46" - SSL2' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1059-ND.
TPI (Test Products Int) Multimeter Test Equipment TPI 126
 Order 'dmm pocket auto-range 4digit - TPI 126' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1126-ND.
TPI (Test Products Int) Multimeter Test And Work Bench Equipment TPI 133
 Order 'dmm 3 1/2 digit with boot - TPI 133' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1133-ND.
TPI (Test Products Int) Multimeter Test Equipment TPI 153
 Order 'dmm auto-range 4digit - TPI 153' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1153-ND.
TPI (Test Products Int) Multimeter Test And Work Bench Equipment TPI 163
 Order 'dmm auto-range 4digit - TPI 163' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1163-ND.
TPI (Test Products Int) Multimeter Test Equipment TPI 183
 Order 'dmm auto-range 4 digit+2x41 seg - TPI 183' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1183-ND.

Options for TPI (Test Products Int) RF Connector Adapter Kit 20 Adapters: Banana Plug, BNC, F, N, RCA, SMA, TNC, UHF TPI 5000A
Send this link via E-Mail
Help With This Screen

RF CONNECTOR ADAPTOR KIT - TPI 5000A
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RF CONN CONVERSION ADAPTER - HRMP-W.FLJ Next: RF ENGINE EXT ANT MAX RANGE - RF100PD6
RF CONNECTOR ADAPTOR KIT - TPI 5000A