PLUNGER CLAMP CLIP RED - A069R - Test Equipment
TPI (Test Products Int) Test Clip - Alligator, Crocodile, Heavy Duty Test Equipment A069R
| Digi-Key Part Number | 290-1546-ND |
1 10 |
11.48000 10.55300 |
Extended Price
11.48 105.53 |
| Manufacturer Part Number | A069R | |||
| Description | PLUNGER CLAMP CLIP RED | |||
| Quantity Available | 46 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A069R |
| Vendor | TPI (Test Products Int) |
| Category | Test Equipment |
| Color | Red |
| Current Rating | 10A |
| Insulation | - |
| Jaw Opening | 0.790" (20.0mm) |
| Length | 6.18" (157.00mm) |
| Material | - |
| Plating | - |
| Quantity | 1 |
| Ratings | CAT III |
| Termination | Banana, Female Socket (Jack) |
| Type | Crocodile, Safety |
| Voltage - Rated | 1000V |
| Insulation Material | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A069R A069R 290 1546 ND 2901546ND 290-1546 |
A069R Specification Sheet
PLUNGER CLAMP CLIP RED - A069R (290-1546-ND) - Test Equipment
Related parts TPI (Test Products Int) Test Clip - Alligator, Crocodile, Heavy Duty Test Equipment A069RPLUNGER CLAMP CLIP RED - A069R
Order 'plunger clamp clip red - A069R' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1546-ND.
SET PLUNGER CLAMP CLIP - A069
Order 'set plunger clamp clip - A069' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1544-ND.
PLUNGER CLAMP CLIP BLACK - A069B
Order 'plunger clamp clip black - A069B' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1545-ND.
CLIP MICRO 1.27MM 1 CLIP RED - MC1R
Order 'clip micro 1.27mm 1 clip red - MC1R' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1121-ND.
GRABBER CLIP RED - A067R
Order 'grabber clip red - A067R' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1540-ND.
CLIP NANO 0.3MM HOT LEAD - NCHOT
Order 'clip nano 0.3mm hot lead - NCHOT' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1113-ND.
CLIP NANO 0.3MM DUAL LEAD - NCDUAL
Order 'clip nano 0.3mm dual lead - NCDUAL' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1114-ND.
SET TEST LEAD DELUXE EXTENDED - SDLP2
Order 'set test lead deluxe extended - SDLP2' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1060-ND.
KIT NANO-CLIP 6 CLIPS RED - NC6R
Order 'kit nano-clip 6 clips red - NC6R' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1098-ND.
SPADE TERMINAL SET - A039
Order 'spade terminal set - A039' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1517-ND.
SET NEEDLE BACK PROBE ADAPTER - A057
Order 'set needle back probe adapter - A057' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1526-ND.
SET TEST LEAD LG CLIP 9" PIGTAIL - SLA2
Order 'set test lead lg clip 9" pigtail - SLA2' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1061-ND.
SET TEST LEAD SM CLIP 9" PIGTAIL - SSA2
Order 'set test lead sm clip 9" pigtail - SSA2' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1062-ND.
TEST CLIP INSUL PIERC RED STR - A032R
Order 'test clip insul pierc red str - A032R' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1184-ND.
TEST CLIP INSUL PIERC RED BENT - A033R
Order 'test clip insul pierc red bent - A033R' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1187-ND.
Options for TPI (Test Products Int) Test Clip - Alligator, Crocodile, Heavy Duty Test Equipment A069R
Send this link via E-Mail
Help With This Screen
