PLUNGER CLAMP CLIP BLACK - A069B - Test Equipment
TPI (Test Products Int) Test Clip - Alligator, Crocodile, Heavy Duty Test Equipment A069B
| Digi-Key Part Number | 290-1545-ND |
1 10 |
11.48000 10.55300 |
Extended Price
11.48 105.53 |
| Manufacturer Part Number | A069B | |||
| Description | PLUNGER CLAMP CLIP BLACK | |||
| Quantity Available | 50 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A069B |
| Vendor | TPI (Test Products Int) |
| Category | Test Equipment |
| Color | Black |
| Current Rating | 10A |
| Insulation | - |
| Jaw Opening | 0.790" (20.0mm) |
| Length | 6.18" (157.00mm) |
| Material | - |
| Plating | - |
| Quantity | 1 |
| Ratings | CAT III |
| Termination | Banana, Female Socket (Jack) |
| Type | Crocodile, Safety |
| Voltage - Rated | 1000V |
| Insulation Material | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A069B A069B 290 1545 ND 2901545ND 290-1545 |
A069B Specification Sheet
PLUNGER CLAMP CLIP BLACK - A069B (290-1545-ND) - Test Equipment
Related parts TPI (Test Products Int) Test Clip - Alligator, Crocodile, Heavy Duty Test Equipment A069BPLUNGER CLAMP CLIP BLACK - A069B
Order 'plunger clamp clip black - A069B' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1545-ND.
SET PLUNGER CLAMP CLIP - A069
Order 'set plunger clamp clip - A069' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1544-ND.
PLUNGER CLAMP CLIP RED - A069R
Order 'plunger clamp clip red - A069R' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1546-ND.
CLIP MICRO 1.27MM 1 CLIP BLACK - MC1B
Order 'clip micro 1.27mm 1 clip black - MC1B' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1118-ND.
GRABBER CLIP BLACK - A067B
Order 'grabber clip black - A067B' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1539-ND.
KIT NANO-CLIP 2 CLIPS BLACK RED - NC2BR
Order 'kit nano-clip 2 clips black red - NC2BR' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1096-ND.
KIT NANO-CLIP 6 CLIPS BLACK RED - NC6BR
Order 'kit nano-clip 6 clips black red - NC6BR' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1097-ND.
KIT NANO-CLIP 6 CLIPS BLACK - NC6B
Order 'kit nano-clip 6 clips black - NC6B' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1099-ND.
CLIP NANO 0.3MM GROUND LEAD - NCGROUND
Order 'clip nano 0.3mm ground lead - NCGROUND' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1112-ND.
SET TEST LEAD LG CLIP 9" PIGTAIL - SLA2
Order 'set test lead lg clip 9" pigtail - SLA2' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1061-ND.
SET TEST LEAD SM CLIP 9" PIGTAIL - SSA2
Order 'set test lead sm clip 9" pigtail - SSA2' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1062-ND.
TEST CLIP INSUL PIERC BLACK STR - A032B
Order 'test clip insul pierc black str - A032B' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1185-ND.
TEST CLIP INSUL PIERC BLACK BENT - A033B
Order 'test clip insul pierc black bent - A033B' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1188-ND.
SPRUNG HOOK TEST PROD BLACK - A038B
Order 'sprung hook test prod black - A038B' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1515-ND.
CLIP NANO BLACK - NC1B
Order 'clip nano black - NC1B' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1106-ND.
Options for TPI (Test Products Int) Test Clip - Alligator, Crocodile, Heavy Duty Test Equipment A069B
Send this link via E-Mail
Help With This Screen
