CROCODILE CLIP 1KV RED - A066R - Test and Work Bench Equipment
TPI (Test Products Int) Test Clip - Alligator, Crocodile, Heavy Duty Test And Work Bench Equipment A066R
| Digi-Key Part Number | 290-1537-ND |
1 10 |
7.48000 6.87800 |
Extended Price
7.48 68.78 |
| Manufacturer Part Number | A066R | |||
| Description | CROCODILE CLIP 1KV RED | |||
| Quantity Available | 18 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A066R |
| Vendor | TPI (Test Products Int) |
| Category | Test and Work Bench Equipment |
| Color | Red |
| Current Rating | 16mA |
| Insulation | Insulated |
| Jaw Opening | 0.790" (20.0mm) |
| Length | 3.850" (97.8mm) |
| Material | - |
| Plating | - |
| Quantity | 1 |
| Ratings | IEC 61010, CAT III |
| Termination | Banana, Female Socket (Jack) |
| Type | Crocodile, Safety |
| Voltage - Rated | 1000V |
| Insulation Material | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A066R A066R 290 1537 ND 2901537ND 290-1537 |
A066R Specification Sheet
CROCODILE CLIP 1KV RED - A066R (290-1537-ND) - Test and Work Bench Equipment
Related parts TPI (Test Products Int) Test Clip - Alligator, Crocodile, Heavy Duty Test And Work Bench Equipment A066RCROCODILE CLIP 1KV RED - A066R
Order 'crocodile clip 1kv red - A066R' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1537-ND.
CROCODILE CLIP INSULATED RED - A058R
Order 'crocodile clip insulated red - A058R' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1531-ND.
SET CROCODILE CLIP 1KV - A066
Order 'set crocodile clip 1kv - A066' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1535-ND.
CROCODILE CLIP 1KV BLACK - A066B
Order 'crocodile clip 1kv black - A066B' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1536-ND.
CROCODILE CLIP CAT III 600V RED - A068R
Order 'crocodile clip cat iii 600v red - A068R' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1543-ND.
SET CROCODILE CLIP INSULATED - A058
Order 'set crocodile clip insulated - A058' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1529-ND.
SET CROCODILE CLIP CAT III 600V - A068
Order 'set crocodile clip cat iii 600v - A068' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1541-ND.
CROCODILE CLIP INSULATED BLACK - A058B
Order 'crocodile clip insulated black - A058B' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1530-ND.
CROCODILE CLIP CAT III 600V BLAC - A068B
Order 'crocodile clip cat iii 600v blac - A068B' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1542-ND.
CLIP NANO RED - NC1R
Order 'clip nano red - NC1R' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1108-ND.
CLIP NANO 0.3MM HOT LEAD - NCHOT
Order 'clip nano 0.3mm hot lead - NCHOT' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1113-ND.
CLIP NANO 0.3MM DUAL LEAD - NCDUAL
Order 'clip nano 0.3mm dual lead - NCDUAL' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1114-ND.
SET TEST LEAD DELUXE EXTENDED - SDLP2
Order 'set test lead deluxe extended - SDLP2' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1060-ND.
KIT NANO-CLIP 2 CLIPS BLACK RED - NC2BR
Order 'kit nano-clip 2 clips black red - NC2BR' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1096-ND.
KIT NANO-CLIP 6 CLIPS BLACK RED - NC6BR
Order 'kit nano-clip 6 clips black red - NC6BR' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1097-ND.
Options for TPI (Test Products Int) Test Clip - Alligator, Crocodile, Heavy Duty Test And Work Bench Equipment A066R
Send this link via E-Mail
Help With This Screen
