CROCODILE CLIP 1KV BLACK - A066B - Test and Work Bench Equipment
TPI (Test Products Int) Test Clip - Alligator, Crocodile, Heavy Duty Test And Work Bench Equipment A066B
| Digi-Key Part Number | 290-1536-ND |
1 10 |
7.48000 6.87800 |
Extended Price
7.48 68.78 |
| Manufacturer Part Number | A066B | |||
| Description | CROCODILE CLIP 1KV BLACK | |||
| Quantity Available | 29 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A066B |
| Vendor | TPI (Test Products Int) |
| Category | Test and Work Bench Equipment |
| Color | Black |
| Current Rating | 16mA |
| Insulation | Insulated |
| Jaw Opening | 0.790" (20.0mm) |
| Length | 3.850" (97.8mm) |
| Material | - |
| Plating | - |
| Quantity | 1 |
| Ratings | IEC 61010, CAT III |
| Termination | Banana, Female Socket (Jack) |
| Type | Crocodile, Safety |
| Voltage - Rated | 1000V |
| Insulation Material | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A066B A066B 290 1536 ND 2901536ND 290-1536 |
A066B Specification Sheet
CROCODILE CLIP 1KV BLACK - A066B (290-1536-ND) - Test and Work Bench Equipment
Related parts TPI (Test Products Int) Test Clip - Alligator, Crocodile, Heavy Duty Test And Work Bench Equipment A066BCROCODILE CLIP 1KV BLACK - A066B
Order 'crocodile clip 1kv black - A066B' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1536-ND.
CROCODILE CLIP INSULATED BLACK - A058B
Order 'crocodile clip insulated black - A058B' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1530-ND.
SET CROCODILE CLIP 1KV - A066
Order 'set crocodile clip 1kv - A066' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1535-ND.
CROCODILE CLIP 1KV RED - A066R
Order 'crocodile clip 1kv red - A066R' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1537-ND.
SET CROCODILE CLIP INSULATED - A058
Order 'set crocodile clip insulated - A058' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1529-ND.
SET CROCODILE CLIP CAT III 600V - A068
Order 'set crocodile clip cat iii 600v - A068' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1541-ND.
CROCODILE CLIP CAT III 600V BLAC - A068B
Order 'crocodile clip cat iii 600v blac - A068B' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1542-ND.
CROCODILE CLIP INSULATED RED - A058R
Order 'crocodile clip insulated red - A058R' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1531-ND.
CROCODILE CLIP CAT III 600V RED - A068R
Order 'crocodile clip cat iii 600v red - A068R' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1543-ND.
CLIP NANO BLACK - NC1B
Order 'clip nano black - NC1B' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1106-ND.
CLIP NANO 0.3MM GROUND LEAD - NCGROUND
Order 'clip nano 0.3mm ground lead - NCGROUND' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1112-ND.
TEST CLIP INSUL PIERC BLACK STR - A032B
Order 'test clip insul pierc black str - A032B' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1185-ND.
TEST CLIP INSUL PIERC BLACK BENT - A033B
Order 'test clip insul pierc black bent - A033B' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1188-ND.
CLIP ALLIGATOR INS SMALL BLACK - A034B
Order 'clip alligator ins small black - A034B' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1506-ND.
PLUNGER CLAMP CLIP BLACK - A069B
Order 'plunger clamp clip black - A069B' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1545-ND.
Options for TPI (Test Products Int) Test Clip - Alligator, Crocodile, Heavy Duty Test And Work Bench Equipment A066B
Send this link via E-Mail
Help With This Screen
