TPI (Test Products Int) Test Clip - Alligator, Crocodile, Heavy Duty Test Equipment A058B
CROCODILE CLIP INSULATED BLACK - A058B - Test Equipment
| Digi-Key Part Number | 290-1530-ND |
1 10 |
3.98000 3.65800 |
Extended Price
3.98 36.58 |
| Manufacturer Part Number | A058B | |||
| Description | CROCODILE CLIP INSULATED BLACK | |||
| Quantity Available | 40 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A058B |
| Vendor | TPI (Test Products Int) |
| Category | Test Equipment |
| Color | Black |
| Current Rating | 20mA |
| Insulation | Insulated |
| Jaw Opening | 1.020" (26.0mm) |
| Length | 3.189" (81.0mm) |
| Material | - |
| Plating | - |
| Quantity | 1 |
| Ratings | IEC 61010, CAT III, CAT II |
| Termination | Banana, Female Socket (Jack) |
| Type | Crocodile, Safety, Large |
| Voltage - Rated | 600V, 1000V |
| Insulation Material | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A058B A058B 290 1530 ND 2901530ND 290-1530 |
A058B Specification Sheet
CROCODILE CLIP INSULATED BLACK - A058B (290-1530-ND) - Test Equipment
Related parts TPI (Test Products Int) Test Clip - Alligator, Crocodile, Heavy Duty Test Equipment A058BTPI (Test Products Int) Test Clip - Alligator, Crocodile, Heavy Duty Test Equipment A058B
Order 'crocodile clip insulated black - A058B' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1530-ND.
TPI (Test Products Int) Test Clip - Alligator, Crocodile, Heavy Duty Test And Work Bench Equipment A058
Order 'set crocodile clip insulated - A058' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1529-ND.
TPI (Test Products Int) Test Clip - Alligator, Crocodile, Heavy Duty Test And Work Bench Equipment A066B
Order 'crocodile clip 1kv black - A066B' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1536-ND.
TPI (Test Products Int) Test Clip - Alligator, Crocodile, Heavy Duty Test And Work Bench Equipment A058R
Order 'crocodile clip insulated red - A058R' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1531-ND.
TPI (Test Products Int) Test Clip - Alligator, Crocodile, Heavy Duty Test And Work Bench Equipment A032B
Order 'test clip insul pierc black str - A032B' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1185-ND.
TPI (Test Products Int) Test Clip - Alligator, Crocodile, Heavy Duty Test And Work Bench Equipment A033B
Order 'test clip insul pierc black bent - A033B' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1188-ND.
TPI (Test Products Int) Test Clip - Alligator, Crocodile, Heavy Duty Test And Work Bench Equipment A066
Order 'set crocodile clip 1kv - A066' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1535-ND.
TPI (Test Products Int) Test Clip - Alligator, Crocodile, Heavy Duty Test And Work Bench Equipment A068
Order 'set crocodile clip cat iii 600v - A068' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1541-ND.
TPI (Test Products Int) Test Clip - Alligator, Crocodile, Heavy Duty Test And Work Bench Equipment A068B
Order 'crocodile clip cat iii 600v blac - A068B' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1542-ND.
TPI (Test Products Int) Test Clip - Alligator, Crocodile, Heavy Duty Test And Work Bench Equipment A032R
Order 'test clip insul pierc red str - A032R' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1184-ND.
TPI (Test Products Int) Test Clip - Alligator, Crocodile, Heavy Duty Test And Work Bench Equipment A032BL
Order 'test clip insul pierc blue str - A032BL' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1186-ND.
TPI (Test Products Int) Test Clip - Alligator, Crocodile, Heavy Duty Test And Work Bench Equipment A033R
Order 'test clip insul pierc red bent - A033R' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1187-ND.
TPI (Test Products Int) Test Clip - Alligator, Crocodile, Heavy Duty Test And Work Bench Equipment A033BL
Order 'test clip insul pierc blue bent - A033BL' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1189-ND.
TPI (Test Products Int) Test Clip - Alligator, Crocodile, Heavy Duty Test And Work Bench Equipment A066R
Order 'crocodile clip 1kv red - A066R' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1537-ND.
TPI (Test Products Int) Test Clip - Alligator, Crocodile, Heavy Duty Test And Work Bench Equipment A068R
Order 'crocodile clip cat iii 600v red - A068R' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1543-ND.
Options for TPI (Test Products Int) Test Clip - Alligator, Crocodile, Heavy Duty Test Equipment A058B
Send this link via E-Mail
Help With This Screen
