TPI (Test Products Int) Test Probe - Tip Test Equipment A055
SET STANLES STEEL TIP PROD THIN - A055
| Digi-Key Part Number | 290-1523-ND |
1 10 |
12.95000 11.90000 |
Extended Price
12.95 119.00 |
| Manufacturer Part Number | A055 | |||
| Description | SET STANLES STEEL TIP PROD THIN | |||
| Quantity Available | 46 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A055 |
| Vendor | TPI (Test Products Int) |
| Category | Test Equipment |
| Color | Black and Red |
| Current Rating | 30mA |
| Includes | - |
| Length - Tip | 0.430" (11.00mm) |
| Length - Total | 4.490" (114.00mm) |
| Material - Body | Plastic |
| Material - Tip | Steel, Stainless |
| Quantity | 1 pair |
| Ratings | CAT III, 1000V |
| Operating Temperature | - |
| Termination | Banana, Female Socket (Jack) |
| Tip - Type | Tapered Tip, 0.04" (1.0mm) Dia |
| Voltage Rating | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A055 A055 290 1523 ND 2901523ND 290-1523 |
A055 Specification Sheet
SET STANLES STEEL TIP PROD THIN - A055 (290-1523-ND)
Related parts TPI (Test Products Int) Test Probe - Tip Test Equipment A055TPI (Test Products Int) Test Probe - Tip Test Equipment A055
Order 'set stanles steel tip prod thin - A055' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1523-ND.
TPI (Test Products Int) Test Probe - Tip Test Equipment A055B
Order 'stanles steel tip prod thin blk - A055B' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1524-ND.
TPI (Test Products Int) Test Probe - Tip Test Equipment A055R
Order 'stanles steel tip prod thin red - A055R' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1525-ND.
TPI (Test Products Int) Accessory Test Equipment A057
Order 'set needle back probe adapter - A057' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1526-ND.
TPI (Test Products Int) Accessory Test Equipment A057B
Order 'needle back probe adapter black - A057B' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1527-ND.
TPI (Test Products Int) Accessory Test Equipment A057R
Order 'needle back probe adapter red - A057R' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1528-ND.
TPI (Test Products Int) Test Probe - Tip Test Equipment A054
Order 'oem prod set - A054' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1520-ND.
TPI (Test Products Int) Test Probe - Tips, Lead - Meter Test And Work Bench Equipment A035
Order 'set test lead lighted - A035' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1549-ND.
TPI (Test Products Int) Test Probe - Tips, Lead - Meter Test And Work Bench Equipment A040
Order 'set test lead standard - A040' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1125-ND.
TPI (Test Products Int) Test Probe - Tip Test Equipment SSP2
Order 'set probe tips long 12.7mm=tip - SSP2' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1063-ND.
TPI (Test Products Int) Test Probe - Tip Test Equipment SLP2
Order 'set probe tips long 62mm=tip - SLP2' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1064-ND.
TPI (Test Products Int) Test Probe - Tip Test Equipment A037
Order 'standard prod set - A037' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1511-ND.
TPI (Test Products Int) Test Probe - Tip Test Equipment A054B
Order 'oem prod black - A054B' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1521-ND.
TPI (Test Products Int) Test Probe - Tip Test Equipment A054R
Order 'oem prod red - A054R' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1522-ND.
TPI (Test Products Int) Test Probe - Tips, Lead - Meter Test And Work Bench Equipment A041
Order 'set test lead inline fuse - A041' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1550-ND.
Options for TPI (Test Products Int) Test Probe - Tip Test Equipment A055
Send this link via E-Mail
Help With This Screen
