TERM BLOCK PLUG 7POS VERT 5MM - 284040-7
| Digi-Key Part Number | 284040-7-ND |
400 |
2.86500 |
Extended Price
1146.00 |
| Manufacturer Part Number | 284040-7 | |||
| Description | TERM BLOCK PLUG 7POS VERT 5MM | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 284040-7 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Pitch | 0.197" (5.00mm) |
| Terminal Block Type | Plug, Female Socket |
| Number of Positions | 7 |
| Wire Size | 12-30 AWG |
| Color | Green |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 1 |
| Series | Buchanan |
| Features | Retention Latches (Non-Wire Side) |
| Termination | Screw |
| Mating Orientation | 90° With Wire |
| Current | 15A |
| Voltage | 300V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
284040 7 2840407 |
284040-7 Specification Sheet
TERM BLOCK PLUG 7POS VERT 5MM - 284040-7 (284040-7-ND)
Related parts:TERM BLOCK PLUG 7POS VERT 5MM - 284040-7
Order 'term block plug 7pos vert 5mm - 284040-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 284040-7-ND.
TERM BLOCK PLUG 3POS VERT 5MM - 284040-3
Order 'term block plug 3pos vert 5mm - 284040-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98364-ND.
TERM BLOCK PLUG 6POS VERT 5MM - 284040-6
Order 'term block plug 6pos vert 5mm - 284040-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98365-ND.
TERM BLOCK PLUG 8POS VERT 5MM - 284040-8
Order 'term block plug 8pos vert 5mm - 284040-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98366-ND.
TERM BLOCK HEADER 7POS VERT 5MM - 282822-7
Order 'term block header 7pos vert 5mm - 282822-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 282822-7-ND.
TERM BLOCK PLUG 9POS VERT 5MM - 284040-9
Order 'term block plug 9pos vert 5mm - 284040-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 284040-9-ND.
TERM BLOCK PLUG 7POS VERT 5.08MM - 284041-7
Order 'term block plug 7pos vert 5.08mm - 284041-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 284041-7-ND.
TERM BLOCK PLUG 7POS VERT 5.08MM - 796861-7
Order 'term block plug 7pos vert 5.08mm - 796861-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 796861-7-ND.
TERM BLOCK PLUG 2POS VERT 5MM - 284040-2
Order 'term block plug 2pos vert 5mm - 284040-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98122-ND.
TERM BLOCK PLUG 4POS VERT 5MM - 284040-4
Order 'term block plug 4pos vert 5mm - 284040-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98123-ND.
TERM BLOCK PLUG 5POS VERT 5MM - 284040-5
Order 'term block plug 5pos vert 5mm - 284040-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98124-ND.
TERM BLOCK RCPT 7POS VERT 5MM - 1776259-7
Order 'term block rcpt 7pos vert 5mm - 1776259-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1776259-7-ND.
TERM BLOCK RCPT 7POS VERT 5MM - 796683-7
Order 'term block rcpt 7pos vert 5mm - 796683-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 796683-7-ND.
TERM BLOCK PLUG 11POS VERT 5MM - 1-284040-1
Order 'term block plug 11pos vert 5mm - 1-284040-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-284040-1-ND.
TERM BLOCK PLUG 10POS VERT 5MM - 1-284040-0
Order 'term block plug 10pos vert 5mm - 1-284040-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98126-ND.
Send this link via E-Mail
Help With This Screen