TAG RFID RECTANGLE 54X85MM - 28141 - RF and RFID
| Digi-Key Part Number | 28141-ND |
1 5 10 25 |
.99000 .94000 .89100 .84160 |
Extended Price
0.99 4.70 8.91 21.04 |
| Manufacturer Part Number | 28141 | |||
| Description | TAG RFID RECTANGLE 54X85MM | |||
| Quantity Available | 258 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 28141 |
| Vendor | Parallax Inc |
| Category | RF and RFID |
| RF Type | Read Only |
| Package / Case | 54mm x 85mm |
| Frequency | - |
| Features | Passive Tag |
| Packaging | - |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
28141 28141 |
28141 Specification Sheet
TAG RFID RECTANGLE 54X85MM - 28141 (28141-ND) - RF and RFID
Related parts RF and RFID :TAG RFID RECTANGLE 54X85MM - 28141
Order 'tag rfid rectangle 54x85mm - 28141' online from Digi-Key. Manufactured by Parallax Inc. Digi-Key part number 28141-ND.
TAG RFID ROUND 50MM - 28142
Order 'tag rfid round 50mm - 28142' online from Digi-Key. Manufactured by Parallax Inc. Digi-Key part number 28142-ND.
RFID BLUE EYE KEY FOB TAG - 28147
Order 'rfid blue eye key fob tag - 28147' online from Digi-Key. Manufactured by Parallax Inc. Digi-Key part number 28147-ND.
RFID DISC STICKER 25MM FOR#28140 - 28148
Order 'rfid disc sticker 25mm for#28140 - 28148' online from Digi-Key. Manufactured by Parallax Inc. Digi-Key part number 28148-ND.
RFID 13MM GLASS TRANSPONDER R/O - 28149
Order 'rfid 13mm glass transponder r/o - 28149' online from Digi-Key. Manufactured by Parallax Inc. Digi-Key part number 28149-ND.
KEYFOB RFID TAG BLUE - 28161
Order 'keyfob rfid tag blue - 28161' online from Digi-Key. Manufactured by Parallax Inc. Digi-Key part number 28161-ND.
READER MODULE RFID - 28140
Order 'reader module rfid - 28140' online from Digi-Key. Manufactured by Parallax Inc. Digi-Key part number 28140-ND.
MODULE RECEIVER PARALLAX GPS - 28146
Order 'module receiver parallax gps - 28146' online from Digi-Key. Manufactured by Parallax Inc. Digi-Key part number 28146-ND.
CD ROM PARALLAX - 27000
Order 'cd rom parallax - 27000' online from Digi-Key. Manufactured by Parallax Inc. Digi-Key part number 27000-ND.
SERVO PARALLAX STANDARD - 900-00005
Order 'servo parallax standard - 900-00005' online from Digi-Key. Manufactured by Parallax Inc. Digi-Key part number 900-00005-ND.
EMBEDDED BLUE TRANSCEIVER APPMOD - 30068
Order 'embedded blue transceiver appmod - 30068' online from Digi-Key. Manufactured by Parallax Inc. Digi-Key part number 30068-ND.
TRANSMITTER 433MHZ RF 4-SIP - 27980
Order 'transmitter 433mhz rf 4-sip - 27980' online from Digi-Key. Manufactured by Parallax Inc. Digi-Key part number 27980-ND.
RECEIVER 433MHZ RF 5-SIP - 27981
Order 'receiver 433mhz rf 5-sip - 27981' online from Digi-Key. Manufactured by Parallax Inc. Digi-Key part number 27981-ND.
MODULE TXRX 912MHZ RF W/ANT - 27985
Order 'module txrx 912mhz rf w/ant - 27985' online from Digi-Key. Manufactured by Parallax Inc. Digi-Key part number 27985-ND.
KIT SAMPLER PARALLAX SENSORS - 28028
Order 'kit sampler parallax sensors - 28028' online from Digi-Key. Manufactured by Parallax Inc. Digi-Key part number 28028PAR-ND.
Send this link via E-Mail
Help With This Screen
