CIRCUIT BRKR BUS BAR END CAP 1PL - 67101973
| Digi-Key Part Number | 281-2564-ND |
1 10 100 500 1000 |
.65000 .58500 .52000 .45500 .39000 |
Extended Price
0.65 5.85 52.00 227.50 390.00 |
| Manufacturer Part Number | 67101973 | |||
| Description | CIRCUIT BRKR BUS BAR END CAP 1PL | |||
| Quantity Available | 10 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 67101973 |
| Vendor | Weidmuller |
| Category | Over Voltage, Current, Temperature Devices |
| Accessory Type | End Cap |
| For Use With/Related Products | Circuit Breaker 9926 Series |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
67101973 67101973 281 2564 ND 2812564ND 281-2564 |
67101973 Specification Sheet
CIRCUIT BRKR BUS BAR END CAP 1PL - 67101973 (281-2564-ND)
Related parts:CIRCUIT BRKR BUS BAR END CAP 1PL - 67101973
Order 'circuit brkr bus bar end cap 1pl - 67101973' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-2564-ND.
CIRCUIT BRKR BUS BAR END CAP 2PL - 67101974
Order 'circuit brkr bus bar end cap 2pl - 67101974' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-2565-ND.
CIRCUIT BRKR BUS BAR 1POLE 1M - 67101904
Order 'circuit brkr bus bar 1pole 1m - 67101904' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-2561-ND.
CIRCUIT BRKR BUS BAR 2POLE 1M - 67101972
Order 'circuit brkr bus bar 2pole 1m - 67101972' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-2562-ND.
CIRCUIT BRKR BUS BAR 3POLE 1M - 67101971
Order 'circuit brkr bus bar 3pole 1m - 67101971' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-2563-ND.
CIRCUIT BRKR 0.5A 1POLE RAIL MNT - 9101003200
Order 'circuit brkr 0.5a 1pole rail mnt - 9101003200' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 9101003200-ND.
CIRCUIT BRKR 0.5A 1POLE RAIL MNT - 9101003500
Order 'circuit brkr 0.5a 1pole rail mnt - 9101003500' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 9101003500-ND.
CIRCUIT BRKR 0.8A 1POLE RAIL MNT - 9101103200
Order 'circuit brkr 0.8a 1pole rail mnt - 9101103200' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 9101103200-ND.
CIRCUIT BRKR 0.8A 1POLE RAIL MNT - 9101103500
Order 'circuit brkr 0.8a 1pole rail mnt - 9101103500' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 9101103500-ND.
CIRCUIT BRKR 1.0A 1POLE RAIL MNT - 9101203200
Order 'circuit brkr 1.0a 1pole rail mnt - 9101203200' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 9101203200-ND.
CIRCUIT BRKR 1.0A 1POLE RAIL MNT - 9101203500
Order 'circuit brkr 1.0a 1pole rail mnt - 9101203500' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 9101203500-ND.
CIRCUIT BRKR 1.2A 1POLE RAIL MNT - 9101303200
Order 'circuit brkr 1.2a 1pole rail mnt - 9101303200' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 9101303200-ND.
CIRCUIT BRKR 1.2A 1POLE RAIL MNT - 9101303500
Order 'circuit brkr 1.2a 1pole rail mnt - 9101303500' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 9101303500-ND.
CIRCUIT BRKR 1.5A 1POLE RAIL MNT - 9101403200
Order 'circuit brkr 1.5a 1pole rail mnt - 9101403200' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 9101403200-ND.
CIRCUIT BRKR 1.5A 1POLE RAIL MNT - 9101403500
Order 'circuit brkr 1.5a 1pole rail mnt - 9101403500' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 9101403500-ND.
Send this link via E-Mail
Help With This Screen