CIRCUIT BRKR 50A 1POLE DIN RAIL - 9926251550 - Circuit Protection
| Digi-Key Part Number | 281-2537-ND |
1 10 100 500 1000 |
23.99000 21.58700 19.18800 16.78950 14.39100 |
Extended Price
23.99 215.87 1918.80 8394.75 14391.00 |
| Manufacturer Part Number | 9926251550 | |||
| Description | CIRCUIT BRKR 50A 1POLE DIN RAIL | |||
| Quantity Available | 7 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 9926251550 |
| Vendor | Weidmuller |
| Category | Circuit Protection |
| Mounting Type | DIN Rail |
| Actuator Type | Lever |
| Voltage | 120/240VAC |
| Current - Trip (It) | 50A |
| Number of Poles | 1 |
| Breaker Type | Hydraulic-Magnetic |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
9926251550 9926251550 281 2537 ND 2812537ND 281-2537 |
9926251550 Specification Sheet
CIRCUIT BRKR 50A 1POLE DIN RAIL - 9926251550 (281-2537-ND) - Circuit Protection
Related parts Circuit Protection :CIRCUIT BRKR 50A 1POLE DIN RAIL - 9926251950
Order 'circuit brkr 50a 1pole din rail - 9926251950' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-2522-ND.
CIRCUIT BRKR 50A 1POLE DIN RAIL - 9926251550
Order 'circuit brkr 50a 1pole din rail - 9926251550' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-2537-ND.
CIRCUIT BRKR 50A 2POLE DIN RAIL - 9926252550
Order 'circuit brkr 50a 2pole din rail - 9926252550' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-2551-ND.
CIRCUIT BRKR 50A 3POLE DIN RAIL - 9926253550
Order 'circuit brkr 50a 3pole din rail - 9926253550' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-2559-ND.
CIRCUIT BRKR 1A 1POLE DIN RAIL - 9926251001
Order 'circuit brkr 1a 1pole din rail - 9926251001' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-2398-ND.
CIRCUIT BRKR 2A 1POLE DIN RAIL - 9926251002
Order 'circuit brkr 2a 1pole din rail - 9926251002' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-2399-ND.
CIRCUIT BRKR 5A 1POLE DIN RAIL - 9926251005
Order 'circuit brkr 5a 1pole din rail - 9926251005' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-2400-ND.
CIRCUIT BRKR 10A 1POLE DIN RAIL - 9926251010
Order 'circuit brkr 10a 1pole din rail - 9926251010' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-2401-ND.
CIRCUIT BRKR 15A 1POLE DIN RAIL - 9926251015
Order 'circuit brkr 15a 1pole din rail - 9926251015' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-2402-ND.
CIRCUIT BRKR 20A 1POLE DIN RAIL - 9926251020
Order 'circuit brkr 20a 1pole din rail - 9926251020' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-2403-ND.
CIRCUIT BRKR 25A 1POLE DIN RAIL - 9926251025
Order 'circuit brkr 25a 1pole din rail - 9926251025' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-2404-ND.
CIRCUIT BRKR 1A 1POLE DIN RAIL - 9926251901
Order 'circuit brkr 1a 1pole din rail - 9926251901' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-2512-ND.
CIRCUIT BRKR 2A 1POLE DIN RAIL - 9926251902
Order 'circuit brkr 2a 1pole din rail - 9926251902' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-2513-ND.
CIRCUIT BRKR 5A 1POLE DIN RAIL - 9926251905
Order 'circuit brkr 5a 1pole din rail - 9926251905' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-2514-ND.
CIRCUIT BRKR 10A 1POLE DIN RAIL - 9926251910
Order 'circuit brkr 10a 1pole din rail - 9926251910' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-2515-ND.
Send this link via E-Mail
Help With This Screen
