Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 280611-2
CONN HEADER 6POS VERT .156 GOLD - 280611-2 - Connectors, Interconnects
| Digi-Key Part Number | 280611-2-ND |
500 |
1.94906 |
Extended Price
974.53 |
| Manufacturer Part Number | 280611-2 | |||
| Description | CONN HEADER 6POS VERT .156 GOLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 280611-2 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | Green |
| Connector Type | Header, Shrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.394" (10.00mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.156" (3.96mm) |
| Row Spacing | - |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 15µin (0.38µm) |
| Number of Positions | 6 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
280611 2 2806112 |
280611-2 Specification Sheet
CONN HEADER 6POS VERT .156 GOLD - 280611-2 (280611-2-ND) - Connectors, Interconnects
Related parts Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 280611-2Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 280611-2
Order 'conn header 6pos vert .156 gold - 280611-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 280611-2-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 644631-2
Order 'conn header 2pos vert .156 gold - 644631-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 644631-2-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 280609-2
Order 'conn header 2pos vert .156 gold - 280609-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 280609-2-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 1744094-2
Order 'conn header 2pos vert .156 gold - 1744094-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1744094-2-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 280610-2
Order 'conn header 4pos vert .156 gold - 280610-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 280610-2-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 280612-2
Order 'conn header 8pos vert .156 gold - 280612-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 280612-2-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 280613-2
Order 'conn header 10pos vert .156 gold - 280613-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 280613-2-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 280614-2
Order 'conn header 12pos vert .156 gold - 280614-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 280614-2-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 3-641120-6
Order 'conn header 6pos vert .156 gold - 3-641120-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-641120-6-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 644756-6
Order 'conn header 6pos vert .156 gold - 644756-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 644756-6-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 644759-6
Order 'conn header 6pos vert .156 gold - 644759-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 644759-6-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 644767-6
Order 'conn header 6pos vert .156 gold - 644767-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 644767-6-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 3-647649-6
Order 'conn header 6pos vert .156 gold - 3-647649-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-647649-6-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 3-641113-6
Order 'conn header 6pos vert .156 gold - 3-641113-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-641113-6-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 3-641114-6
Order 'conn header 6pos vert .156 gold - 3-641114-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-641114-6-ND.
Options for Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 280611-2
Send this link via E-Mail
Help With This Screen
