CONN HEADER 2POS VERT .156 GOLD - 280609-2
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 280609-2
| Digi-Key Part Number | 280609-2-ND |
1000 |
.25313 |
Extended Price
253.13 |
| Manufacturer Part Number | 280609-2 | |||
| Description | CONN HEADER 2POS VERT .156 GOLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 280609-2 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | Green |
| Connector Type | Header, Shrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.394" (10.00mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.156" (3.96mm) |
| Row Spacing | - |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 14.5µin (0.37µm) |
| Number of Positions | 2 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
280609 2 2806092 |
280609-2 Specification Sheet
CONN HEADER 2POS VERT .156 GOLD - 280609-2 (280609-2-ND)
Related parts Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 280609-2CONN HEADER 2POS VERT .156 GOLD - 280609-2
Order 'conn header 2pos vert .156 gold - 280609-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 280609-2-ND.
CONN HEADER 2POS VERT .156 GOLD - 644631-2
Order 'conn header 2pos vert .156 gold - 644631-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 644631-2-ND.
CONN HEADER 2POS VERT .156 GOLD - 1744094-2
Order 'conn header 2pos vert .156 gold - 1744094-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1744094-2-ND.
CONN HEADER 2POS VERT .156 GOLD - 3-647649-2
Order 'conn header 2pos vert .156 gold - 3-647649-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-647649-2-ND.
CONN HEADER 2POS VERT .156 GOLD - 3-641113-2
Order 'conn header 2pos vert .156 gold - 3-641113-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-641113-2-ND.
CONN HEADER 2POS VERT .156 GOLD - 3-641114-2
Order 'conn header 2pos vert .156 gold - 3-641114-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-641114-2-ND.
CONN HEADER 2POS VERT .156 GOLD - 3-641119-2
Order 'conn header 2pos vert .156 gold - 3-641119-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-641119-2-ND.
CONN HEADER 2POS VERT .156 GOLD - 3-641120-2
Order 'conn header 2pos vert .156 gold - 3-641120-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-641120-2-ND.
CONN HEADER 2POS VERT .156 GOLD - 3-641202-2
Order 'conn header 2pos vert .156 gold - 3-641202-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-641202-2-ND.
CONN HEADER 2POS VERT .156 GOLD - 3-641203-2
Order 'conn header 2pos vert .156 gold - 3-641203-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-641203-2-ND.
CONN HEADER 2POS VERT .156 GOLD - 3-641209-2
Order 'conn header 2pos vert .156 gold - 3-641209-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-641209-2-ND.
CONN HEADER 2POS VERT .156 GOLD - 3-644627-2
Order 'conn header 2pos vert .156 gold - 3-644627-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-644627-2-ND.
CONN HEADER 2POS VERT .156 GOLD - 3-644628-2
Order 'conn header 2pos vert .156 gold - 3-644628-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-644628-2-ND.
CONN HEADER 2POS VERT .156 GOLD - 3-644631-2
Order 'conn header 2pos vert .156 gold - 3-644631-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-644631-2-ND.
CONN HEADER 2POS VERT .156 GOLD - 3-644632-2
Order 'conn header 2pos vert .156 gold - 3-644632-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-644632-2-ND.
Options for Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 280609-2
Send this link via E-Mail
Help With This Screen
