PWR SPLY MED SWITCHER 75W MULTI - GLM75CG - Power Supplies
SL Power Electronics Manufacture of Condor/Ault Brands Ac Dc Converter Power Supply 75W Input: 90 ~ 264VAC Output: 5.1V, 12V, ±15V GLM75CG
| Digi-Key Part Number | 271-2540-ND |
15 |
100.42933 |
Extended Price
1506.44 |
| Manufacturer Part Number | GLM75CG | |||
| Description | PWR SPLY MED SWITCHER 75W MULTI | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GLM75CG |
| Vendor | SL Power Electronics Manufacture of Condor/Ault Brands |
| Category | Power Supplies |
| Number of Outputs | 4 |
| Power (Watts) | 75W |
| Voltage - Output | 5.1V, 12V, ±15V |
| Voltage - Input | 90 ~ 264VAC |
| Power Supply Type | Switching (Open Frame) |
| 1st Output | 5.1 VDC @ 8A |
| 2nd Output | 12 VDC @ 2.5A |
| 3rd Output | -15 VDC @ 1A |
| 4th Output | 15 VDC @ 2.5A |
| Mounting Type | Chassis Mount |
| Size / Dimension | 7" L x 4.25" W x 1.3" H (177.8mm x 108mm x 33mm) |
| Operating Temperature | 0°C ~ 50°C |
| Efficiency | 78% |
| Applications | Medical |
| Approvals | CE, CSA, EN, IEC, UL |
| Line Regulation | 2%; 10%, -5%; 3% |
| Load Regulation | 2%; 10%, -5%; 3% |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GLM75CG GLM75CG 271 2540 ND 2712540ND 271-2540 |
GLM75CG Specification Sheet
PWR SPLY MED SWITCHER 75W MULTI - GLM75CG (271-2540-ND) - Power Supplies
Related parts SL Power Electronics Manufacture of Condor/Ault Brands Ac Dc Converter Power Supply 75W Input: 90 ~ 264VAC Output: 5.1V, 12V, ±15V GLM75CGPWR SPLY MED SWITCHER 75W MULTI - GLM75CG
Order 'pwr sply med switcher 75w multi - GLM75CG' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2540-ND.
PWR SPLY MED SWITCHER 75W MULTI - GLM75A
Order 'pwr sply med switcher 75w multi - GLM75A' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2186-ND.
PWR SPLY MED SWITCHER 75W MULTI - GLM75C
Order 'pwr sply med switcher 75w multi - GLM75C' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2188-ND.
PWR SPLY MED SWITCHER 75W MULTI - GLM75D
Order 'pwr sply med switcher 75w multi - GLM75D' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2189-ND.
PWR SPLY MED SWITCHER 75W MULTI - GLM75E
Order 'pwr sply med switcher 75w multi - GLM75E' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2190-ND.
PWR SPLY MED SWITCHER 75W MULTI - GLM75P
Order 'pwr sply med switcher 75w multi - GLM75P' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2191-ND.
PWR SPLY MED SWITCHER 75W MULTI - GLM75AG
Order 'pwr sply med switcher 75w multi - GLM75AG' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2539-ND.
PWR SPLY MED SWITCHER 75W MULTI - GLM75DG
Order 'pwr sply med switcher 75w multi - GLM75DG' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2541-ND.
PWR SPLY MED SWITCHER 75W MULTI - GLM75EG
Order 'pwr sply med switcher 75w multi - GLM75EG' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2542-ND.
PWR SPLY MED SWITCHER 75W MULTI - GLM75IG
Order 'pwr sply med switcher 75w multi - GLM75IG' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2543-ND.
PWR SPLY MED SWITCHER 75W MULTI - GLM75PG
Order 'pwr sply med switcher 75w multi - GLM75PG' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2544-ND.
PWR SPLY MED SWITCHER 75W 12V - GLM75-12
Order 'pwr sply med switcher 75w 12v - GLM75-12' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2181-ND.
PWR SPLY MED SWITCHER 75W 15V - GLM75-15
Order 'pwr sply med switcher 75w 15v - GLM75-15' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2182-ND.
PWR SPLY MED SWITCHER 75W 24V - GLM75-24
Order 'pwr sply med switcher 75w 24v - GLM75-24' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2183-ND.
PWR SPLY MED SWITCHER 75W 28V - GLM75-28
Order 'pwr sply med switcher 75w 28v - GLM75-28' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2184-ND.
Options for SL Power Electronics Manufacture of Condor/Ault Brands Ac Dc Converter Power Supply 75W Input: 90 ~ 264VAC Output: 5.1V, 12V, ±15V GLM75CG
Send this link via E-Mail
Help With This Screen
