METER BATTERY VOLTAGE 36VDC OEM - 906T36BNMAN - Industrial Controls, Meters
LED Bar Graph Meter - Specialty Industrial Controls, Meter Curtis Instruments Inc LED Bar Graph 906T36BNMAN
| Digi-Key Part Number | 267-1052-ND |
100 |
39.76500 |
Extended Price
3976.50 |
| Manufacturer Part Number | 906T36BNMAN | |||
| Description | METER BATTERY VOLTAGE 36VDC OEM | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 906T36BNMAN |
| Vendor | Curtis Instruments Inc |
| Category | Industrial Controls, Meters |
| Display Type | LED Bar Graph |
| Number of Digits/Alpha | 10 Bars |
| Voltage - Supply | 27 V ~ 45 V |
| Applications | Battery Voltage Measurement |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
906T36BNMAN 906T36BNMAN 267 1052 ND 2671052ND 267-1052 |
906T36BNMAN Specification Sheet
METER BATTERY VOLTAGE 36VDC OEM - 906T36BNMAN (267-1052-ND) - Industrial Controls, Meters
Related parts LED Bar Graph Meter - Specialty Industrial Controls, Meter Curtis Instruments Inc LED Bar Graph 906T36BNMANMETER BATTERY VOLTAGE 36VDC OEM - 906T36BNMAN
Order 'meter battery voltage 36vdc oem - 906T36BNMAN' online from Digi-Key. Manufactured by Curtis Instruments Inc. Digi-Key part number 267-1052-ND.
METER BATTERY VOLTAGE 36VDC OEM - 906T36BNMAO
Order 'meter battery voltage 36vdc oem - 906T36BNMAO' online from Digi-Key. Manufactured by Curtis Instruments Inc. Digi-Key part number 267-1053-ND.
METER BATTERY VOLTAGE 36VDC GOLF - 906D36HGAAO
Order 'meter battery voltage 36vdc golf - 906D36HGAAO' online from Digi-Key. Manufactured by Curtis Instruments Inc. Digi-Key part number 267-1049-ND.
METER BATTERY VOLTAGE 24VDC OEM - 906T24BNMAO
Order 'meter battery voltage 24vdc oem - 906T24BNMAO' online from Digi-Key. Manufactured by Curtis Instruments Inc. Digi-Key part number 267-1050-ND.
METER BATTERY VOLTAGE 24VDC OEM - 906T24BNMAN
Order 'meter battery voltage 24vdc oem - 906T24BNMAN' online from Digi-Key. Manufactured by Curtis Instruments Inc. Digi-Key part number 267-1051-ND.
METER BATTERY VOLTAGE 36VDC GOLF - 906T36HGAAO
Order 'meter battery voltage 36vdc golf - 906T36HGAAO' online from Digi-Key. Manufactured by Curtis Instruments Inc. Digi-Key part number 267-1054-ND.
METER BATTERY VOLTAGE 48VDC IND - 906T48BNMAO
Order 'meter battery voltage 48vdc ind - 906T48BNMAO' online from Digi-Key. Manufactured by Curtis Instruments Inc. Digi-Key part number 267-1055-ND.
METER BATTERY VOLTAGE 12VDC IND - 906T12BNMAO
Order 'meter battery voltage 12vdc ind - 906T12BNMAO' online from Digi-Key. Manufactured by Curtis Instruments Inc. Digi-Key part number 267-1056-ND.
METER BATT VOLTAGE 2" RND 12VDC - 3001R-97X-0001
Order 'meter batt voltage 2" rnd 12vdc - 3001R-97X-0001' online from Digi-Key. Manufactured by Curtis Instruments Inc. Digi-Key part number 267-1029-ND.
METER FUEL LEVEL 2" RND 12VDC - 3011R-07X-0001
Order 'meter fuel level 2" rnd 12vdc - 3011R-07X-0001' online from Digi-Key. Manufactured by Curtis Instruments Inc. Digi-Key part number 267-1030-ND.
METER MAINTENANCE 2"RND 12-48VDC - 3003R-67X-0001
Order 'meter maintenance 2"rnd 12-48vdc - 3003R-67X-0001' online from Digi-Key. Manufactured by Curtis Instruments Inc. Digi-Key part number 267-1033-ND.
METER TEMP 2" RND 12VDC - 3011R-17X-0001
Order 'meter temp 2" rnd 12vdc - 3011R-17X-0001' online from Digi-Key. Manufactured by Curtis Instruments Inc. Digi-Key part number 267-1031-ND.
METER PRESSURE 2" RND 12VDC - 3011R-27X-0001
Order 'meter pressure 2" rnd 12vdc - 3011R-27X-0001' online from Digi-Key. Manufactured by Curtis Instruments Inc. Digi-Key part number 267-1032-ND.
BATTERY FULL GAUGE 24V - 900R24BN
Order 'battery full gauge 24v - 900R24BN' online from Digi-Key. Manufactured by Curtis Instruments Inc. Digi-Key part number 900R24BN-ND.
BATTERY FULL CAGE 24V BLACK BASE - 900RB24BN
Order 'battery full cage 24v black base - 900RB24BN' online from Digi-Key. Manufactured by Curtis Instruments Inc. Digi-Key part number 900RB24BN-ND.
Options for LED Bar Graph Meter - Specialty Industrial Controls, Meter Curtis Instruments Inc LED Bar Graph 906T36BNMAN
Send this link via E-Mail
Help With This Screen
