Keywords:





LED Bar Graph Meter - Specialty Industrial Controls, Meter Curtis Instruments Inc LED Bar Graph 906T24BNMAO

METER BATTERY VOLTAGE 24VDC OEM - 906T24BNMAO - Industrial Controls, Meters

Digi-Key Part Number 267-1050-ND
Price Break
1
10
50
100
500
1000
2500
Unit Price
65.07000
56.63500
48.20000
39.76500
31.33000
30.12500
28.92000
Extended Price
65.07
566.35
2410.00
3976.50
15665.00
30125.00
72300.00
Manufacturer Part Number906T24BNMAO
DescriptionMETER BATTERY VOLTAGE 24VDC OEM
Quantity Available 1
All prices are in USD

Purchase LED Bar Graph Meter - Specialty Industrial Controls, Meter Curtis Instruments Inc LED Bar Graph 906T24BNMAO
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for LED Bar Graph Meter - Specialty Industrial Controls, Meter Curtis Instruments Inc LED Bar Graph 906T24BNMAO
Technical/Catalog Information906T24BNMAO
VendorCurtis Instruments Inc
CategoryIndustrial Controls, Meters
Display TypeLED Bar Graph
Number of Digits/Alpha10 Bars
Voltage - Supply18 V ~ 30 V
ApplicationsBattery Voltage Measurement
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 906T24BNMAO
906T24BNMAO
267 1050 ND
2671050ND
267-1050

906T24BNMAO Specification Sheet

Image of METER BATTERY VOLTAGE 24VDC OEM - 906T24BNMAO

METER BATTERY VOLTAGE 24VDC OEM - 906T24BNMAO (267-1050-ND) - Industrial Controls, Meters

Related parts LED Bar Graph Meter - Specialty Industrial Controls, Meter Curtis Instruments Inc LED Bar Graph 906T24BNMAO
LED Bar Graph Meter - Specialty Industrial Controls, Meter Curtis Instruments Inc LED Bar Graph 906T24BNMAO
 Order 'meter battery voltage 24vdc oem - 906T24BNMAO' online from Digi-Key. Manufactured by Curtis Instruments Inc. Digi-Key part number 267-1050-ND.
LED Bar Graph Meter - Specialty Industrial Controls, Meter Curtis Instruments Inc LED Bar Graph 906T24BNMAN
 Order 'meter battery voltage 24vdc oem - 906T24BNMAN' online from Digi-Key. Manufactured by Curtis Instruments Inc. Digi-Key part number 267-1051-ND.
LED Bar Graph Meter - Specialty Industrial Controls, Meter Curtis Instruments Inc LED Bar Graph 906T36BNMAN
 Order 'meter battery voltage 36vdc oem - 906T36BNMAN' online from Digi-Key. Manufactured by Curtis Instruments Inc. Digi-Key part number 267-1052-ND.
LED Bar Graph Meter - Specialty Industrial Controls, Meter Curtis Instruments Inc LED Bar Graph 906T36BNMAO
 Order 'meter battery voltage 36vdc oem - 906T36BNMAO' online from Digi-Key. Manufactured by Curtis Instruments Inc. Digi-Key part number 267-1053-ND.
LED Bar Graph Meter - Specialty Industrial Controls, Meter Curtis Instruments Inc LED Bar Graph 906D36HGAAO
 Order 'meter battery voltage 36vdc golf - 906D36HGAAO' online from Digi-Key. Manufactured by Curtis Instruments Inc. Digi-Key part number 267-1049-ND.
LED Bar Graph Meter - Specialty Industrial Controls, Meter Curtis Instruments Inc LED Bar Graph 906T36HGAAO
 Order 'meter battery voltage 36vdc golf - 906T36HGAAO' online from Digi-Key. Manufactured by Curtis Instruments Inc. Digi-Key part number 267-1054-ND.
LED Bar Graph Meter - Specialty Industrial Controls, Meter Curtis Instruments Inc LED Bar Graph 906T48BNMAO
 Order 'meter battery voltage 48vdc ind - 906T48BNMAO' online from Digi-Key. Manufactured by Curtis Instruments Inc. Digi-Key part number 267-1055-ND.
LED Bar Graph Meter - Specialty Industrial Controls, Meter Curtis Instruments Inc LED Bar Graph 906T12BNMAO
 Order 'meter battery voltage 12vdc ind - 906T12BNMAO' online from Digi-Key. Manufactured by Curtis Instruments Inc. Digi-Key part number 267-1056-ND.
LCD Bar Graph Meter - Specialty Industrial Controls, Meter Curtis Instruments Inc LCD Bar Graph 3001R-97X-0001
 Order 'meter batt voltage 2" rnd 12vdc - 3001R-97X-0001' online from Digi-Key. Manufactured by Curtis Instruments Inc. Digi-Key part number 267-1029-ND.
LCD Bar Graph Meter - Specialty Industrial Controls, Meter Curtis Instruments Inc LCD Bar Graph 3011R-07X-0001
 Order 'meter fuel level 2" rnd 12vdc - 3011R-07X-0001' online from Digi-Key. Manufactured by Curtis Instruments Inc. Digi-Key part number 267-1030-ND.
LCD Bar Graph Meter - Specialty Industrial Controls, Meter Curtis Instruments Inc LCD Bar Graph 3003R-67X-0001
 Order 'meter maintenance 2"rnd 12-48vdc - 3003R-67X-0001' online from Digi-Key. Manufactured by Curtis Instruments Inc. Digi-Key part number 267-1033-ND.
LCD Bar Graph Meter - Specialty Industrial Controls, Meter Curtis Instruments Inc LCD Bar Graph 3011R-17X-0001
 Order 'meter temp 2" rnd 12vdc - 3011R-17X-0001' online from Digi-Key. Manufactured by Curtis Instruments Inc. Digi-Key part number 267-1031-ND.
LCD Bar Graph Meter - Specialty Industrial Controls, Meter Curtis Instruments Inc LCD Bar Graph 3011R-27X-0001
 Order 'meter pressure 2" rnd 12vdc - 3011R-27X-0001' online from Digi-Key. Manufactured by Curtis Instruments Inc. Digi-Key part number 267-1032-ND.
LED Bar Graph Meter - Specialty Industrial Controls, Meter Curtis Instruments Inc LED Bar Graph 900R24BN
 Order 'battery full gauge 24v - 900R24BN' online from Digi-Key. Manufactured by Curtis Instruments Inc. Digi-Key part number 900R24BN-ND.
LED Bar Graph Meter - Specialty Industrial Controls, Meter Curtis Instruments Inc LED Bar Graph 900RB24BN
 Order 'battery full cage 24v black base - 900RB24BN' online from Digi-Key. Manufactured by Curtis Instruments Inc. Digi-Key part number 900RB24BN-ND.

Options for LED Bar Graph Meter - Specialty Industrial Controls, Meter Curtis Instruments Inc LED Bar Graph 906T24BNMAO
Send this link via E-Mail
Help With This Screen

METER BATTERY VOLTAGE 24VDC OEM - 906T24BNMAO
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: METER BATTERY VOLTAGE 24VDC OEM - 906T24BNMAN Next: METER BATTERY VOLTAGE 36VDC GOLF - 906D36HGAAO
METER BATTERY VOLTAGE 24VDC OEM - 906T24BNMAO