SWITCH POWER ROCKER - 2641LH/2A21300L110V3 - Switches
| Digi-Key Part Number | 2641LH/2A21300L110V3-ND |
20 |
12.71600 |
Extended Price
254.32 |
| Manufacturer Part Number | 2641LH/2A21300L110V3 | |||
| Description | SWITCH POWER ROCKER | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2641LH/2A21300L110V3 |
| Vendor | APEM Components |
| Category | Switches |
| Mounting Type | Panel Mount, Snap-In |
| Circuit | DPST |
| Switch Function | On-Off |
| Contact Rating @ Voltage | 16A @ 125VAC |
| Illumination | Illuminated |
| Illumination Type, Color | Flourescent, Green |
| Illumination Voltage | 110 VAC |
| Termination Style | Quick Connect - .250" (6.3mm) |
| Panel Cutout Dimensions | 30.00mm x 22.00mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2641LH 2A21300L110V3 2641LH2A21300L110V3 |
2641LH/2A21300L110V3 Specification Sheet
SWITCH POWER ROCKER - 2641LH/2A21300L110V3 (2641LH/2A21300L110V3-ND) - Switches
Related parts Switches :SWITCH POWER ROCKER - 2641LH/2A21300L110V3
Order 'switch power rocker - 2641LH/2A21300L110V3' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 2641LH/2A21300L110V3-ND.
SWITCH POWER ROCKER - 2641LH/2A21321L110V3
Order 'switch power rocker - 2641LH/2A21321L110V3' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 2641LH/2A21321L110V3-ND.
SWITCH POWER ROCKER - 2641LH/2A21321L220V3
Order 'switch power rocker - 2641LH/2A21321L220V3' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 2641LH/2A21321L220V3-ND.
SWITCH POWER ROCKER - 2641LH/2A21600L110V
Order 'switch power rocker - 2641LH/2A21600L110V' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 2641LH/2A21600L110V-ND.
SWITCH POWER ROCKER - 2641LH/2A216021L0
Order 'switch power rocker - 2641LH/2A216021L0' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 2641LH/2A216021L0-ND.
SWITCH POWER ROCKER - 2641LH/2A21921L110V
Order 'switch power rocker - 2641LH/2A21921L110V' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 2641LH/2A21921L110V-ND.
SWITCH POWER ROCKER - 2641LH/2A21921L220V
Order 'switch power rocker - 2641LH/2A21921L220V' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 2641LH/2A21921L220V-ND.
SWITCH POWER ROCKER - 2641LH/2A222000L0
Order 'switch power rocker - 2641LH/2A222000L0' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 2641LH/2A222000L0-ND.
SWITCH POWER ROCKER - 2641LH/2A22628L110V
Order 'switch power rocker - 2641LH/2A22628L110V' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 2641LH/2A22628L110V-ND.
SWITCH POWER ROCKER - 2641LH/2A232021L0
Order 'switch power rocker - 2641LH/2A232021L0' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 2641LH/2A232021L0-ND.
SWITCH POWER ROCKER - 2641LH/2A23601L220V
Order 'switch power rocker - 2641LH/2A23601L220V' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 2641LH/2A23601L220V-ND.
SWITCH POWER ROCKER - 2641LH/2A23621L220V
Order 'switch power rocker - 2641LH/2A23621L220V' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 2641LH/2A23621L220V-ND.
SWITCH POWER ROCKER - 2641LH/2A23628L220V
Order 'switch power rocker - 2641LH/2A23628L220V' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 2641LH/2A23628L220V-ND.
SWITCH POWER ROCKER - 2641LH/2A832021L0
Order 'switch power rocker - 2641LH/2A832021L0' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 2641LH/2A832021L0-ND.
SWITCH POWER ROCKER - 2641LH/3A22300L220V3
Order 'switch power rocker - 2641LH/3A22300L220V3' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 2641LH/3A22300L220V3-ND.
Send this link via E-Mail
Help With This Screen
