SPDT Rocker Switch On-Off-Mom 10A @ 125VAC APEM Components 2638LH/2A7/127000L0
SWITCH POWER ROCKER - 2638LH/2A7/127000L0
| Digi-Key Part Number | 2638LH/2A7/127000L0-ND |
20 |
12.68200 |
Extended Price
253.64 |
| Manufacturer Part Number | 2638LH/2A7/127000L0 | |||
| Description | SWITCH POWER ROCKER | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2638LH/2A7/127000L0 |
| Vendor | APEM Components |
| Category | Switches |
| Mounting Type | Panel Mount, Snap-In |
| Circuit | SPDT |
| Switch Function | On-Off-Mom |
| Contact Rating @ Voltage | 10A @ 125VAC |
| Illumination | Non-Illuminated |
| Illumination Type, Color | - |
| Illumination Voltage (Nominal) | - |
| Termination Style | Quick Connect - .250" (6.3mm) |
| Panel Cutout Dimensions | 30.00mm x 22.00mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2638LH 2A7 127000L0 2638LH2A7127000L0 |
2638LH/2A7/127000L0 Specification Sheet
SWITCH POWER ROCKER - 2638LH/2A7/127000L0 (2638LH/2A7/127000L0-ND)
Related parts SPDT Rocker Switch On-Off-Mom 10A @ 125VAC APEM Components 2638LH/2A7/127000L0SPDT Rocker Switch On-Off-Mom 10A @ 125VAC APEM Components 2638LH/2A7/127000L0
Order 'switch power rocker - 2638LH/2A7/127000L0' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 2638LH/2A7/127000L0-ND.
SPDT Rocker Switch On-Off-On 10A @ 125VAC APEM Components 2639LH/2A7/127000L0
Order 'switch power rocker - 2639LH/2A7/127000L0' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 2639LH/2A7/127000L0-ND.
DP3T Rocker Switch On-On-On 8A @ 12VDC APEM Components 26442RLH/2A7/127000L0
Order 'switch power rocker - 26442RLH/2A7/127000L0' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 26442RLH/2A7/127000L0-ND.
SPDT Rocker Switch Mom-Off-Mom 10A @ 125VAC APEM Components 2637LH/2A7/122048L0
Order 'switch power rocker - 2637LH/2A7/122048L0' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 2637LH/2A7/122048L0-ND.
DPDT Rocker Switch On-Off-On 10A @ 125VAC APEM Components 2649LH/2A7/123000L0
Order 'switch power rocker - 2649LH/2A7/123000L0' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 2649LH/2A7/123000L0-ND.
SPDT Rocker Switch On-On 16A @ 125VAC APEM Components 2636LH/2A7/123000L0
Order 'switch power rocker - 2636LH/2A7/123000L0' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 2636LH/2A7/123000L0-ND.
DP3T Rocker Switch On-On-On 8A @ 12VDC APEM Components 2644LP/2A222000L0
Order 'switch power rocker - 2644LP/2A222000L0' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 2644LP/2A222000L0-ND.
DPDT Rocker Switch Mom-Off-Mom 10A @ 125VAC APEM Components 2647LH/2A232000L0
Order 'switch power rocker - 2647LH/2A232000L0' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 2647LH/2A232000L0-ND.
DPDT Rocker Switch Mom-Off-Mom 10A @ 125VAC APEM Components 2647LH/2C221400L0
Order 'switch power rocker - 2647LH/2C221400L0' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 2647LH/2C221400L0-ND.
DPDT Rocker Switch Mom-Off-Mom 10A @ 125VAC APEM Components 2647LHA212000L0
Order 'switch power rocker - 2647LHA212000L0' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 2647LHA212000L0-ND.
DPDT Rocker Switch On-Off-Mom 10A @ 125VAC APEM Components 2648LH/2A212000L0
Order 'switch power rocker - 2648LH/2A212000L0' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 2648LH/2A212000L0-ND.
DPDT Rocker Switch On-Off-On 10A @ 125VAC APEM Components 2649LH/2A200000L0
Order 'switch power rocker - 2649LH/2A200000L0' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 2649LH/2A200000L0-ND.
DPDT Rocker Switch On-Off-On 10A @ 125VAC APEM Components 2649LH/2A212045L0
Order 'switch power rocker - 2649LH/2A212045L0' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 2649LH/2A212045L0-ND.
DPDT Rocker Switch On-Off-On 10A @ 125VAC APEM Components 2649LH/2A21300L110V3
Order 'switch power rocker - 2649LH/2A21300L110V3' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 2649LH/2A21300L110V3-ND.
DPDT Rocker Switch On-Off-On 10A @ 125VAC APEM Components 2649LH/2A21600L110V
Order 'switch power rocker - 2649LH/2A21600L110V' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 2649LH/2A21600L110V-ND.
Options for SPDT Rocker Switch On-Off-Mom 10A @ 125VAC APEM Components 2638LH/2A7/127000L0
Send this link via E-Mail
Help With This Screen
