Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 2.5 V ~ 5.5 V 25LC640A-I/MS
IC EEPROM 64KBIT 10MHZ 8MSOP - 25LC640A-I/MS
| Digi-Key Part Number | 25LC640A-I/MS-ND |
1 10 25 100 |
.84000 .60000 .58000 .56000 |
Extended Price
0.84 6.00 14.50 56.00 |
| Manufacturer Part Number | 25LC640A-I/MS | |||
| Description | IC EEPROM 64KBIT 10MHZ 8MSOP | |||
| Quantity Available | 1512 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 25LC640A-I/MS |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Memory Type | EEPROM |
| Memory Size | 64K (8K x 8) |
| Speed | 10MHz |
| Interface | SPI, 3-Wire Serial |
| Package / Case | 8-MSOP, Micro8, 8-uMAX, 8-uSOP, |
| Packaging | Tube |
| Voltage - Supply | 2.5 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 85°C |
| Format - Memory | EEPROMs - Serial |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
25LC640A I MS 25LC640AIMS |
IC EEPROM 64KBIT 10MHZ 8MSOP - 25LC640A-I/MS (25LC640A-I/MS-ND)
Related parts Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 2.5 V ~ 5.5 V 25LC640A-I/MSMicrochip Technology Memory Integrated Circuit (ics) EEPROM Tube 2.5 V ~ 5.5 V 25LC640A-E/MS
Order 'ic eeprom 64kbit 10mhz 8msop - 25LC640A-E/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25LC640A-E/MS-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 2.5 V ~ 5.5 V 25LC640A-I/MS
Order 'ic eeprom 64kbit 10mhz 8msop - 25LC640A-I/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25LC640A-I/MS-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 1.8 V ~ 5.5 V 25AA640A-I/MS
Order 'ic eeprom 64kbit 10mhz 8msop - 25AA640A-I/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25AA640A-I/MS-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 2.5 V ~ 5.5 V 25LC640AT-E/MS
Order 'ic eeprom 64kbit 10mhz 8msop - 25LC640AT-E/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25LC640AT-E/MSTR-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 2.5 V ~ 5.5 V 25LC640AT-I/MS
Order 'ic eeprom 64kbit 10mhz 8msop - 25LC640AT-I/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25LC640AT-I/MSTR-ND.
Microchip Technology (VA) Memory Integrated Circuit (ics) EEPROM Cut Tape (CT) 1.8 V ~ 5.5 V 25AA640AT-I/MS
Order 'ic eeprom 64kbit 10mhz 8msop - 25AA640AT-I/MS' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number 25AA640AT-I/MSCT-ND.
Microchip Technology (VA) Memory Integrated Circuit (ics) EEPROM Digi-Reel® 1.8 V ~ 5.5 V 25AA640AT-I/MS
Order 'ic eeprom 64kbit 10mhz 8msop - 25AA640AT-I/MS' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number 25AA640AT-I/MSDKR-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 1.8 V ~ 5.5 V 25AA640AT-I/MS
Order 'ic eeprom 64kbit 10mhz 8msop - 25AA640AT-I/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25AA640AT-I/MSTR-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 2.5 V ~ 5.5 V 25LC040AT-I/MS
Order 'ic eeprom 4kbit 10mhz 8msop - 25LC040AT-I/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25LC040AT-I/MS-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 2.5 V ~ 5.5 V 25LC080A-E/MS
Order 'ic eeprom 8kbit 10mhz 8msop - 25LC080A-E/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25LC080A-E/MS-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 1.8 V ~ 5.5 V 25AA010A-I/MS
Order 'ic eeprom 1kbit 10mhz 8msop - 25AA010A-I/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25AA010A-I/MS-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 1.8 V ~ 5.5 V 25AA010AT-I/MS
Order 'ic eeprom 1kbit 10mhz 8msop - 25AA010AT-I/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25AA010AT-I/MS-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 1.8 V ~ 5.5 V 25AA020A-I/MS
Order 'ic eeprom 2kbit 10mhz 8msop - 25AA020A-I/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25AA020A-I/MS-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 1.8 V ~ 5.5 V 25AA020AT-I/MS
Order 'ic eeprom 2kbit 10mhz 8msop - 25AA020AT-I/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25AA020AT-I/MS-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 1.8 V ~ 5.5 V 25AA040A-I/MS
Order 'ic eeprom 4kbit 10mhz 8msop - 25AA040A-I/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25AA040A-I/MS-ND.
Options for Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 2.5 V ~ 5.5 V 25LC640A-I/MS
Send this link via E-Mail
Help With This Screen
