IC EEPROM 32KBIT 10MHZ 8SOIC - 25LC320AT-E/SN - Integrated Circuits (ICs)
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 2.5 V ~ 5.5 V 25LC320AT-E/SN
| Digi-Key Part Number | 25LC320AT-E/SNTR-ND |
3300 |
.56000 |
Extended Price
1848.00 |
| Manufacturer Part Number | 25LC320AT-E/SN | |||
| Description | IC EEPROM 32KBIT 10MHZ 8SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 25LC320AT-E/SN |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Memory Type | EEPROM |
| Memory Size | 32K (4K x 8) |
| Speed | 10MHz |
| Interface | SPI, 3-Wire Serial |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tape & Reel (TR) |
| Voltage - Supply | 2.5 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 125°C |
| Format - Memory | EEPROMs - Serial |
| Drawing Number | 150; C04-057; SN; 8 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
25LC320AT E SN 25LC320ATESN 25LC320AT E SNTR ND 25LC320ATESNTRND 25LC320AT-E/SNTR |
25LC320AT-E/SN Specification Sheet
IC EEPROM 32KBIT 10MHZ 8SOIC - 25LC320AT-E/SN (25LC320AT-E/SNTR-ND) - Integrated Circuits (ICs)
Related parts Microchip Technology Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 2.5 V ~ 5.5 V 25LC320AT-E/SNIC EEPROM 32KBIT 10MHZ 8SOIC - 25LC320AT-E/SN
Order 'ic eeprom 32kbit 10mhz 8soic - 25LC320AT-E/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25LC320AT-E/SNTR-ND.
IC EEPROM 32KBIT 10MHZ 8SOIC - 25LC320AT-I/SN
Order 'ic eeprom 32kbit 10mhz 8soic - 25LC320AT-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25LC320AT-I/SNTR-ND.
IC EEPROM 32KBIT 10MHZ 8SOIC - 25LC320AT-H/SN
Order 'ic eeprom 32kbit 10mhz 8soic - 25LC320AT-H/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25LC320AT-H/SN-ND.
IC EEPROM 32KBIT 10MHZ 8SOIC - 25LC320A-E/SN
Order 'ic eeprom 32kbit 10mhz 8soic - 25LC320A-E/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25LC320A-E/SN-ND.
IC EEPROM 32KBIT 10MHZ 8SOIC - 25LC320A-I/SN
Order 'ic eeprom 32kbit 10mhz 8soic - 25LC320A-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25LC320A-I/SN-ND.
IC EEPROM 32KBIT 10MHZ 8SOIC - 25AA320A-I/SN
Order 'ic eeprom 32kbit 10mhz 8soic - 25AA320A-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25AA320A-I/SN-ND.
IC EEPROM 32KBIT 10MHZ 8SOIC - 25AA320AT-I/SN
Order 'ic eeprom 32kbit 10mhz 8soic - 25AA320AT-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25AA320AT-I/SNTR-ND.
IC EEPROM 32KBIT 10MHZ 8SOIC - 25LC320A-H/SN
Order 'ic eeprom 32kbit 10mhz 8soic - 25LC320A-H/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25LC320A-H/SN-ND.
IC EEPROM 1KBIT 10MHZ 8SOIC - 25AA010A-I/SN
Order 'ic eeprom 1kbit 10mhz 8soic - 25AA010A-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25AA010A-I/SN-ND.
IC EEPROM 1KBIT 10MHZ 8SOIC - 25AA010AT-I/SN
Order 'ic eeprom 1kbit 10mhz 8soic - 25AA010AT-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25AA010AT-I/SN-ND.
IC EEPROM 2KBIT 10MHZ 8SOIC - 25AA020A-I/SN
Order 'ic eeprom 2kbit 10mhz 8soic - 25AA020A-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25AA020A-I/SN-ND.
IC EEPROM 2KBIT 10MHZ 8SOIC - 25AA020AT-I/SN
Order 'ic eeprom 2kbit 10mhz 8soic - 25AA020AT-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25AA020AT-I/SN-ND.
IC EEPROM 4KBIT 10MHZ 8SOIC - 25AA040A-I/SN
Order 'ic eeprom 4kbit 10mhz 8soic - 25AA040A-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25AA040A-I/SN-ND.
IC EEPROM 4KBIT 10MHZ 8SOIC - 25AA040AT-I/SN
Order 'ic eeprom 4kbit 10mhz 8soic - 25AA040AT-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25AA040AT-I/SN-ND.
IC EEPROM 8KBIT 10MHZ 8SOIC - 25AA080A-I/SN
Order 'ic eeprom 8kbit 10mhz 8soic - 25AA080A-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25AA080A-I/SN-ND.
Options for Microchip Technology Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 2.5 V ~ 5.5 V 25LC320AT-E/SN
Send this link via E-Mail
Help With This Screen
