IC SRL EEPROM 1M 2.5V 8DFN - 25LC1024T-I/MF
| Digi-Key Part Number | 25LC1024T-I/MFTR-ND |
3300 |
3.19999 |
Extended Price
10559.97 |
| Manufacturer Part Number | 25LC1024T-I/MF | |||
| Description | IC SRL EEPROM 1M 2.5V 8DFN | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 25LC1024T-I/MF |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Memory Type | EEPROM |
| Memory Size | 1M (128K x 8) |
| Speed | 20MHz |
| Interface | SPI, 3-Wire Serial |
| Package / Case | 8-DFN |
| Packaging | Tape & Reel (TR) |
| Voltage - Supply | 2.5 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
25LC1024T I MF 25LC1024TIMF 25LC1024T I MFTR ND 25LC1024TIMFTRND 25LC1024T-I/MFTR |
25LC1024T-I/MF Specification Sheet
IC SRL EEPROM 1M 2.5V 8DFN - 25LC1024T-I/MF (25LC1024T-I/MFTR-ND)
Related parts :IC SRL EEPROM 1M 2.5V 8DFN - 25LC1024T-E/MF
Order 'ic srl eeprom 1m 2.5v 8dfn - 25LC1024T-E/MF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25LC1024T-E/MFTR-ND.
IC SRL EEPROM 1M 2.5V 8DFN - 25LC1024T-I/MF
Order 'ic srl eeprom 1m 2.5v 8dfn - 25LC1024T-I/MF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25LC1024T-I/MFTR-ND.
IC SRL EEPROM 1M 2.5V 8DFN - 25LC1024-I/MF
Order 'ic srl eeprom 1m 2.5v 8dfn - 25LC1024-I/MF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25LC1024-I/MF-ND.
IC SRL EEPROM 1M 2.5V 8DFN - 25LC1024-E/MF
Order 'ic srl eeprom 1m 2.5v 8dfn - 25LC1024-E/MF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25LC1024-E/MF-ND.
IC SRL EEPROM 1M 1.8V 8DFN - 25AA1024T-I/MF
Order 'ic srl eeprom 1m 1.8v 8dfn - 25AA1024T-I/MF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25AA1024T-I/MFTR-ND.
IC SRL EEPROM 1M 2.5V 8SOIC - 25LC1024T-E/SM
Order 'ic srl eeprom 1m 2.5v 8soic - 25LC1024T-E/SM' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25LC1024T-E/SMTR-ND.
IC SRL EEPROM 1M 2.5V 8SOIC - 25LC1024T-I/SM
Order 'ic srl eeprom 1m 2.5v 8soic - 25LC1024T-I/SM' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25LC1024T-I/SMTR-ND.
IC SRL EEPROM 1K 128X8 1.8V 8DFN - 24AA014T-I/MC
Order 'ic srl eeprom 1k 128x8 1.8v 8dfn - 24AA014T-I/MC' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA014T-I/MC-ND.
IC SRL EE 512K 64KX8 1.8V 8DFN - 24AA512-I/MF
Order 'ic srl ee 512k 64kx8 1.8v 8dfn - 24AA512-I/MF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA512-I/MF-ND.
IC SRL EE 512K 64KX8 1.8V 8DFN - 24AA512T-I/MF
Order 'ic srl ee 512k 64kx8 1.8v 8dfn - 24AA512T-I/MF' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number 24AA512T-I/MFCT-ND.
IC SRL EE 512K 64KX8 1.8V 8DFN - 24AA512T-I/MF
Order 'ic srl ee 512k 64kx8 1.8v 8dfn - 24AA512T-I/MF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA512T-I/MFTR-ND.
IC SRL EEPROM 1K 128X8 5V 8MSOP - 24C01C-I/MS
Order 'ic srl eeprom 1k 128x8 5v 8msop - 24C01C-I/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24C01C-I/MS-ND.
IC SRL EEPROM 2K 256X8 5V 8MSOP - 24C02C-I/MS
Order 'ic srl eeprom 2k 256x8 5v 8msop - 24C02C-I/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24C02C-I/MS-ND.
IC SRL EE 512K 64KX8 2.5V 8DFN - 24FC512-I/MF
Order 'ic srl ee 512k 64kx8 2.5v 8dfn - 24FC512-I/MF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24FC512-I/MF-ND.
IC SRL EE 512K 64KX8 2.5V 8DFN - 24FC512T-I/MF
Order 'ic srl ee 512k 64kx8 2.5v 8dfn - 24FC512T-I/MF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24FC512T-I/MF-ND.
Send this link via E-Mail
Help With This Screen