IC SRL EEPROM 512K 1.8V 8DFN - 25AA512T-I/MF - Integrated Circuits (ICs)
| Digi-Key Part Number | 25AA512T-I/MFTR-ND |
3300 |
2.04001 |
Extended Price
6732.03 |
| Manufacturer Part Number | 25AA512T-I/MF | |||
| Description | IC SRL EEPROM 512K 1.8V 8DFN | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 25AA512T-I/MF |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Memory Type | EEPROM |
| Memory Size | 512K (64K x 8) |
| Speed | 20MHz |
| Interface | SPI, 3-Wire Serial |
| Package / Case | 8-DFN |
| Packaging | Tape & Reel (TR) |
| Voltage - Supply | 1.8 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
25AA512T I MF 25AA512TIMF 25AA512T I MFTR ND 25AA512TIMFTRND 25AA512T-I/MFTR |
25AA512T-I/MF Specification Sheet
IC SRL EEPROM 512K 1.8V 8DFN - 25AA512T-I/MF (25AA512T-I/MFTR-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC SRL EE 512K 64KX8 1.8V 8DFN - 24AA512-I/MF
Order 'ic srl ee 512k 64kx8 1.8v 8dfn - 24AA512-I/MF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA512-I/MF-ND.
IC SRL EE 512K 64KX8 1.8V 8DFN - 24AA512T-I/MF
Order 'ic srl ee 512k 64kx8 1.8v 8dfn - 24AA512T-I/MF' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number 24AA512T-I/MFCT-ND.
IC SRL EE 512K 64KX8 1.8V 8DFN - 24AA512T-I/MF
Order 'ic srl ee 512k 64kx8 1.8v 8dfn - 24AA512T-I/MF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA512T-I/MFTR-ND.
IC SRL EE 512K 64KX8 2.5V 8DFN - 24FC512-I/MF
Order 'ic srl ee 512k 64kx8 2.5v 8dfn - 24FC512-I/MF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24FC512-I/MF-ND.
IC SRL EE 512K 64KX8 2.5V 8DFN - 24FC512T-I/MF
Order 'ic srl ee 512k 64kx8 2.5v 8dfn - 24FC512T-I/MF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24FC512T-I/MF-ND.
IC SRL EE 512K 64KX8 2.5V 8DFN - 24LC512-E/MF
Order 'ic srl ee 512k 64kx8 2.5v 8dfn - 24LC512-E/MF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24LC512-E/MF-ND.
IC SRL EE 512K 64KX8 2.5V 8DFN - 24LC512-I/MF
Order 'ic srl ee 512k 64kx8 2.5v 8dfn - 24LC512-I/MF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24LC512-I/MF-ND.
IC SRL EE 512K 64KX8 2.5V 8DFN - 24LC512T-E/MF
Order 'ic srl ee 512k 64kx8 2.5v 8dfn - 24LC512T-E/MF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24LC512T-E/MF-ND.
IC SRL EE 512K 64KX8 2.5V 8DFN - 24LC512T-I/MF
Order 'ic srl ee 512k 64kx8 2.5v 8dfn - 24LC512T-I/MF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24LC512T-I/MF-ND.
IC SRL EE 512K 64KX8 1.8V 8DFN - 24AA512T-I/MF
Order 'ic srl ee 512k 64kx8 1.8v 8dfn - 24AA512T-I/MF' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number 24AA512T-I/MFDKR-ND.
IC SRL EEPROM 512K 1.8V 8DFN - 25AA512T-I/MF
Order 'ic srl eeprom 512k 1.8v 8dfn - 25AA512T-I/MF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25AA512T-I/MFTR-ND.
IC SRL EEPROM 512K 1.8V 8DFN - 25AA512-I/MF
Order 'ic srl eeprom 512k 1.8v 8dfn - 25AA512-I/MF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25AA512-I/MF-ND.
IC SRL EEPROM 512K 2.5V 8DFN - 25LC512-E/MF
Order 'ic srl eeprom 512k 2.5v 8dfn - 25LC512-E/MF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25LC512-E/MF-ND.
IC SRL EEPROM 512K 2.5V 8DFN - 25LC512-I/MF
Order 'ic srl eeprom 512k 2.5v 8dfn - 25LC512-I/MF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25LC512-I/MF-ND.
IC SRL EEPROM 512K 2.5V 8DFN - 25LC512T-E/MF
Order 'ic srl eeprom 512k 2.5v 8dfn - 25LC512T-E/MF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25LC512T-E/MFTR-ND.
Send this link via E-Mail
Help With This Screen