Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 1.8 V ~ 5.5 V 25AA320AX-I/ST
IC EEPROM 32KBIT 10MHZ 8TSSOP - 25AA320AX-I/ST - Integrated Circuits (ICs)
| Digi-Key Part Number | 25AA320AX-I/ST-ND |
1 10 25 100 |
.84000 .58000 .56000 .54000 |
Extended Price
0.84 5.80 14.00 54.00 |
| Manufacturer Part Number | 25AA320AX-I/ST | |||
| Description | IC EEPROM 32KBIT 10MHZ 8TSSOP | |||
| Quantity Available | 1425 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 25AA320AX-I/ST |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Memory Type | EEPROM |
| Memory Size | 32K (4K x 8) |
| Speed | 10MHz |
| Interface | SPI, 3-Wire Serial |
| Package / Case | 8-TSSOP |
| Packaging | Tube |
| Voltage - Supply | 1.8 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 85°C |
| Format - Memory | EEPROMs - Serial |
| Drawing Number | 150; C04-086; ST; 8 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
25AA320AX I ST 25AA320AXIST |
25AA320AX-I/ST Specification Sheet
IC EEPROM 32KBIT 10MHZ 8TSSOP - 25AA320AX-I/ST (25AA320AX-I/ST-ND) - Integrated Circuits (ICs)
Related parts Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 1.8 V ~ 5.5 V 25AA320AX-I/STMicrochip Technology Memory Integrated Circuit (ics) EEPROM Tube 1.8 V ~ 5.5 V 25AA320AX-I/ST
Order 'ic eeprom 32kbit 10mhz 8tssop - 25AA320AX-I/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25AA320AX-I/ST-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 1.8 V ~ 5.5 V 25AA320AT-I/ST
Order 'ic eeprom 32kbit 10mhz 8tssop - 25AA320AT-I/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25AA320AT-I/STTR-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 2.5 V ~ 5.5 V 25LC320A-E/ST
Order 'ic eeprom 32kbit 10mhz 8tssop - 25LC320A-E/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25LC320A-E/ST-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 2.5 V ~ 5.5 V 25LC320A-I/ST
Order 'ic eeprom 32kbit 10mhz 8tssop - 25LC320A-I/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25LC320A-I/ST-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 2.5 V ~ 5.5 V 25LC320AT-E/ST
Order 'ic eeprom 32kbit 10mhz 8tssop - 25LC320AT-E/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25LC320AT-E/STTR-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 2.5 V ~ 5.5 V 25LC320AT-I/ST
Order 'ic eeprom 32kbit 10mhz 8tssop - 25LC320AT-I/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25LC320AT-I/STTR-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 2.5 V ~ 5.5 V 25LC320AX-E/ST
Order 'ic eeprom 32kbit 10mhz 8tssop - 25LC320AX-E/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25LC320AX-E/ST-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 2.5 V ~ 5.5 V 25LC320AX-I/ST
Order 'ic eeprom 32kbit 10mhz 8tssop - 25LC320AX-I/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25LC320AX-I/ST-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 2.5 V ~ 5.5 V 25LC320AXT-E/ST
Order 'ic eeprom 32kbit 10mhz 8tssop - 25LC320AXT-E/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25LC320AXT-E/STTR-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 2.5 V ~ 5.5 V 25LC320AXT-I/ST
Order 'ic eeprom 32kbit 10mhz 8tssop - 25LC320AXT-I/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25LC320AXT-I/STTR-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 1.8 V ~ 5.5 V 25AA320A-I/ST
Order 'ic eeprom 32kbit 10mhz 8tssop - 25AA320A-I/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25AA320A-I/ST-ND.
Microchip Technology (VA) Memory Integrated Circuit (ics) EEPROM Cut Tape (CT) 1.8 V ~ 5.5 V 25AA320AXT-I/ST
Order 'ic eeprom 32kbit 10mhz 8tssop - 25AA320AXT-I/ST' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number 25AA320AXT-I/STCT-ND.
Microchip Technology (VA) Memory Integrated Circuit (ics) EEPROM Digi-Reel® 1.8 V ~ 5.5 V 25AA320AXT-I/ST
Order 'ic eeprom 32kbit 10mhz 8tssop - 25AA320AXT-I/ST' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number 25AA320AXT-I/STDKR-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 1.8 V ~ 5.5 V 25AA320AXT-I/ST
Order 'ic eeprom 32kbit 10mhz 8tssop - 25AA320AXT-I/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25AA320AXT-I/STTR-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 1.8 V ~ 5.5 V 25AA010A-I/ST
Order 'ic eeprom 1kbit 10mhz 8tssop - 25AA010A-I/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25AA010A-I/ST-ND.
Options for Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 1.8 V ~ 5.5 V 25AA320AX-I/ST
Send this link via E-Mail
Help With This Screen
