IC EEPROM 32KBIT 10MHZ 8MSOP - 25AA320A-I/MS - Integrated Circuits (ICs)
| Digi-Key Part Number | 25AA320A-I/MS-ND |
|
|
Extended Price
|
| Manufacturer Part Number | 25AA320A-I/MS | |||
| Description | IC EEPROM 32KBIT 10MHZ 8MSOP | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 25AA320A-I/MS |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Memory Type | EEPROM |
| Memory Size | 32K (4K x 8) |
| Speed | 10MHz |
| Interface | SPI, 3-Wire Serial |
| Package / Case | 8-MSOP, Micro8, 8-uMAX, 8-uSOP, |
| Packaging | Tube |
| Voltage - Supply | 1.8 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 85°C |
| Format - Memory | EEPROMs - Serial |
| Drawing Number | 150; C04-111; MS; 8 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
25AA320A I MS 25AA320AIMS |
25AA320A-I/MS Specification Sheet
IC EEPROM 32KBIT 10MHZ 8MSOP - 25AA320A-I/MS (25AA320A-I/MS-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC EEPROM 32KBIT 10MHZ 8MSOP - 25AA320A-I/MS
Order 'ic eeprom 32kbit 10mhz 8msop - 25AA320A-I/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25AA320A-I/MS-ND.
IC EEPROM 32KBIT 10MHZ 8MSOP - 25LC320A-E/MS
Order 'ic eeprom 32kbit 10mhz 8msop - 25LC320A-E/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25LC320A-E/MS-ND.
IC EEPROM 32KBIT 10MHZ 8MSOP - 25LC320A-I/MS
Order 'ic eeprom 32kbit 10mhz 8msop - 25LC320A-I/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25LC320A-I/MS-ND.
IC EEPROM 32KBIT 10MHZ 8MSOP - 25LC320AT-E/MS
Order 'ic eeprom 32kbit 10mhz 8msop - 25LC320AT-E/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25LC320AT-E/MSTR-ND.
IC EEPROM 32KBIT 10MHZ 8MSOP - 25LC320AT-I/MS
Order 'ic eeprom 32kbit 10mhz 8msop - 25LC320AT-I/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25LC320AT-I/MSTR-ND.
IC EEPROM 32KBIT 10MHZ 8MSOP - 25AA320AT-I/MS
Order 'ic eeprom 32kbit 10mhz 8msop - 25AA320AT-I/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25AA320AT-I/MSTR-ND.
IC EEPROM 1KBIT 10MHZ 8MSOP - 25AA010A-I/MS
Order 'ic eeprom 1kbit 10mhz 8msop - 25AA010A-I/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25AA010A-I/MS-ND.
IC EEPROM 1KBIT 10MHZ 8MSOP - 25AA010AT-I/MS
Order 'ic eeprom 1kbit 10mhz 8msop - 25AA010AT-I/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25AA010AT-I/MS-ND.
IC EEPROM 2KBIT 10MHZ 8MSOP - 25AA020A-I/MS
Order 'ic eeprom 2kbit 10mhz 8msop - 25AA020A-I/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25AA020A-I/MS-ND.
IC EEPROM 2KBIT 10MHZ 8MSOP - 25AA020AT-I/MS
Order 'ic eeprom 2kbit 10mhz 8msop - 25AA020AT-I/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25AA020AT-I/MS-ND.
IC EEPROM 4KBIT 10MHZ 8MSOP - 25AA040A-I/MS
Order 'ic eeprom 4kbit 10mhz 8msop - 25AA040A-I/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25AA040A-I/MS-ND.
IC EEPROM 4KBIT 10MHZ 8MSOP - 25AA040AT-I/MS
Order 'ic eeprom 4kbit 10mhz 8msop - 25AA040AT-I/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25AA040AT-I/MS-ND.
IC EEPROM 8KBIT 10MHZ 8MSOP - 25AA080A-I/MS
Order 'ic eeprom 8kbit 10mhz 8msop - 25AA080A-I/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25AA080A-I/MS-ND.
IC EEPROM 8KBIT 10MHZ 8MSOP - 25AA080AT-I/MS
Order 'ic eeprom 8kbit 10mhz 8msop - 25AA080AT-I/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25AA080AT-I/MS-ND.
IC EEPROM 8KBIT 10MHZ 8MSOP - 25AA080B-I/MS
Order 'ic eeprom 8kbit 10mhz 8msop - 25AA080B-I/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25AA080B-I/MS-ND.
Send this link via E-Mail
Help With This Screen
