ADAPTER BIND POST TIN PL BULK - 2439-0#
| Digi-Key Part Number | 2439-0#-ND |
500 |
4.43750 |
Extended Price
2218.75 |
| Manufacturer Part Number | 2439-0# | |||
| Description | ADAPTER BIND POST TIN PL BULK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2439-0# |
| Vendor | Pomona Electronics |
| Category | Connectors |
| Color | Black |
| Current Rating | 5A |
| Material - Body | Brass |
| Plating - Body | Tin |
| Type | Miniature |
| Termination Thread | 8-32 |
| Head Style | Knurled |
| Termination | Threaded and Turret |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2439 0# 24390# |
2439-0# Specification Sheet
ADAPTER BIND POST TIN PL BULK - 2439-0# (2439-0#-ND)
Related parts :ADAPTER BIND POST TIN PL BULK - 2439-0#
Order 'adapter bind post tin pl bulk - 2439-0#' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2439-0#-ND.
ADAPTER BIND POST TIN PL BULK - EM2439-9#
Order 'adapter bind post tin pl bulk - EM2439-9#' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number EM2439-9#-ND.
ADAPTER BIND POST TIN PLT BULK - 3760-0#
Order 'adapter bind post tin plt bulk - 3760-0#' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3760-0#-ND.
ADAPTER BIND POST TIN PLT BULK - 3770-0#
Order 'adapter bind post tin plt bulk - 3770-0#' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3770-0#-ND.
ADAPTER BIND POST TIN PLT BULK - 3760-2#
Order 'adapter bind post tin plt bulk - 3760-2#' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3760-2#-ND.
BINDING POST/BANANA PLUG BLACK - 2894-0
Order 'binding post/banana plug black - 2894-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2894-0-ND.
BINDING POST TIN PLATED BROWN - 3760-1
Order 'binding post tin plated brown - 3760-1' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3760-1-ND.
BINDING POST TIN PLATED ORANGE - 3760-3
Order 'binding post tin plated orange - 3760-3' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3760-3-ND.
BINDING POST TIN PLATED YELLOW - 3760-4
Order 'binding post tin plated yellow - 3760-4' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3760-4-ND.
BINDING POST TIN PLATED GREEN - 3760-5
Order 'binding post tin plated green - 3760-5' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3760-5-ND.
BINDING POST TIN PLATED BLUE - 3760-6
Order 'binding post tin plated blue - 3760-6' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3760-6-ND.
BINDING POST TIN PLATED VIOLET - 3760-7
Order 'binding post tin plated violet - 3760-7' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3760-7-ND.
BINDING POST TIN PLATED GRAY - 3760-8
Order 'binding post tin plated gray - 3760-8' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3760-8-ND.
BINDING POST TIN PLATED WHITE - 3760-9
Order 'binding post tin plated white - 3760-9' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3760-9-ND.
ADAPTER BINDING POST-WE310 PLUG - 2112
Order 'adapter binding post-we310 plug - 2112' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2112-ND.
Send this link via E-Mail
Help With This Screen
