FAN DC AXIAL 24V 60X25 TAC - 2410ML05WB39B50 - Fans, Thermal Management
| Digi-Key Part Number | 2410ML05WB39B50-ND |
180 |
7.20000 |
Extended Price
1296.00 |
| Manufacturer Part Number | 2410ML05WB39B50 | |||
| Description | FAN DC AXIAL 24V 60X25 TAC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2410ML05WB39B50 |
| Vendor | NMB Technologies Corporation |
| Category | Fans, Thermal Management |
| Voltage - Rated | 24VDC |
| Power (Watts) | 1.44W |
| Bearing Type | Ball |
| Size / Dimension | Square - 60mm L x 60mm H x 25mm W |
| Air Flow | 19 CFM |
| Features | Speed Sensor (Tach) |
| Termination | 3 Wire Leads |
| Fan Type | Tubeaxial |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2410ML05WB39B50 2410ML05WB39B50 |
2410ML05WB39B50 Specification Sheet
FAN DC AXIAL 24V 60X25 TAC - 2410ML05WB39B50 (2410ML05WB39B50-ND) - Fans, Thermal Management
Related parts Fans, Thermal Management :FAN DC AXIAL 24V 60X25 TAC - 2410ML05WB39B50
Order 'fan dc axial 24v 60x25 tac - 2410ML05WB39B50' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 2410ML05WB39B50-ND.
FAN DC AXIAL 24V 60X25 TAC - 2410ML05WB19B50
Order 'fan dc axial 24v 60x25 tac - 2410ML05WB19B50' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 2410ML05WB19B50-ND.
FAN DC AXIAL 24V 60X25 TAC - 2410ML05WB19E50
Order 'fan dc axial 24v 60x25 tac - 2410ML05WB19E50' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 2410ML05WB19E50-ND.
FAN DC AXIAL 24V 60X25 TAC - 2410ML05WB29B50
Order 'fan dc axial 24v 60x25 tac - 2410ML05WB29B50' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 2410ML05WB29B50-ND.
FAN DC AXIAL 24V 60X25 TAC - 2410ML05WB29E50
Order 'fan dc axial 24v 60x25 tac - 2410ML05WB29E50' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 2410ML05WB29E50-ND.
FAN DC AXIAL 24V 60X25 TAC - 2410ML05WB39E50
Order 'fan dc axial 24v 60x25 tac - 2410ML05WB39E50' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 2410ML05WB39E50-ND.
FAN DC AXIAL 24V 60X25 TAC - 2410ML05WB49B50
Order 'fan dc axial 24v 60x25 tac - 2410ML05WB49B50' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 2410ML05WB49B50-ND.
FAN DC AXIAL 24V 60X25 TAC - 2410ML05WB49E50
Order 'fan dc axial 24v 60x25 tac - 2410ML05WB49E50' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 2410ML05WB49E50-ND.
FAN DC AXIAL 24V 60X25 TAC - 2410ML05WB59B50
Order 'fan dc axial 24v 60x25 tac - 2410ML05WB59B50' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 2410ML05WB59B50-ND.
FAN DC AXIAL 24V 60X25 TAC - 2410ML05WB59E50
Order 'fan dc axial 24v 60x25 tac - 2410ML05WB59E50' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 2410ML05WB59E50-ND.
FAN DC AXIAL 24V 60X25 TAC - 2410ML05WB69B50
Order 'fan dc axial 24v 60x25 tac - 2410ML05WB69B50' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 2410ML05WB69B50-ND.
FAN DC AXIAL 24V 60X25 2950 RPM - 2410ML-05W-B10-B00
Order 'fan dc axial 24v 60x25 2950 rpm - 2410ML-05W-B10-B00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 2410ML-05W-B10-B00-ND.
FAN DC AXIAL 24V 60X25 2950 RPM - 2410ML-05W-B10-E00
Order 'fan dc axial 24v 60x25 2950 rpm - 2410ML-05W-B10-E00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 2410ML-05W-B10-E00-ND.
FAN DC AXIAL 24V 60X25 3600 RPM - 2410ML-05W-B20-B00
Order 'fan dc axial 24v 60x25 3600 rpm - 2410ML-05W-B20-B00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 2410ML-05W-B20-B00-ND.
FAN DC AXIAL 24V 60X25 3600 RPM - 2410ML-05W-B20-E00
Order 'fan dc axial 24v 60x25 3600 rpm - 2410ML-05W-B20-E00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 2410ML-05W-B20-E00-ND.
Send this link via E-Mail
Help With This Screen
