Keywords:





FAN DC AXIAL 12V 60X20 TAC - 2408NL04WB59P50

12VDC Fan - Dc Fans, Thermal Management NMB Technologies Corporation Ball 2408NL04WB59P50

Digi-Key Part Number 2408NL04WB59P50-ND
Price Break
140
Unit Price
7.47000
Extended Price
1045.80
Manufacturer Part Number2408NL04WB59P50
DescriptionFAN DC AXIAL 12V 60X20 TAC
Quantity Available Non-Stock
All prices are in USD

Purchase 12VDC Fan - Dc Fans, Thermal Management NMB Technologies Corporation Ball 2408NL04WB59P50
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 12VDC Fan - Dc Fans, Thermal Management NMB Technologies Corporation Ball 2408NL04WB59P50
Technical/Catalog Information2408NL04WB59P50
VendorNMB Technologies Corporation
CategoryFans, Thermal Management
Voltage - Rated 12VDC
Power (Watts)1.32W
Bearing TypeBall
Size / DimensionSquare - 60mm L x 60mm H x 20mm W
Air Flow17.6 CFM
FeaturesSpeed Sensor (Tach)
Termination3 Wire Leads
Fan TypeTubeaxial
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 2408NL04WB59P50
2408NL04WB59P50

2408NL04WB59P50 Specification Sheet

Image of FAN DC AXIAL 12V 60X20 TAC - 2408NL04WB59P50

FAN DC AXIAL 12V 60X20 TAC - 2408NL04WB59P50 (2408NL04WB59P50-ND)

Related parts 12VDC Fan - Dc Fans, Thermal Management NMB Technologies Corporation Ball 2408NL04WB59P50
FAN DC AXIAL 12V 60X20 TAC - 2408NL04WB59P50
 Order 'fan dc axial 12v 60x20 tac - 2408NL04WB59P50' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 2408NL04WB59P50-ND.
FAN DC AXIAL 12V 60X20 TAC - 2408NL04WB19L50
 Order 'fan dc axial 12v 60x20 tac - 2408NL04WB19L50' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 2408NL04WB19L50-ND.
FAN DC AXIAL 12V 60X20 TAC - 2408NL04WB19P50
 Order 'fan dc axial 12v 60x20 tac - 2408NL04WB19P50' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 2408NL04WB19P50-ND.
FAN DC AXIAL 12V 60X20 TAC - 2408NL04WB29L50
 Order 'fan dc axial 12v 60x20 tac - 2408NL04WB29L50' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 2408NL04WB29L50-ND.
FAN DC AXIAL 12V 60X20 TAC - 2408NL04WB29P50
 Order 'fan dc axial 12v 60x20 tac - 2408NL04WB29P50' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 2408NL04WB29P50-ND.
FAN DC AXIAL 12V 60X20 TAC - 2408NL04WB39L50
 Order 'fan dc axial 12v 60x20 tac - 2408NL04WB39L50' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 2408NL04WB39L50-ND.
FAN DC AXIAL 12V 60X20 TAC - 2408NL04WB39P50
 Order 'fan dc axial 12v 60x20 tac - 2408NL04WB39P50' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 2408NL04WB39P50-ND.
FAN DC AXIAL 12V 60X20 TAC - 2408NL04WB49L50
 Order 'fan dc axial 12v 60x20 tac - 2408NL04WB49L50' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 2408NL04WB49L50-ND.
FAN DC AXIAL 12V 60X20 TAC - 2408NL04WB49P50
 Order 'fan dc axial 12v 60x20 tac - 2408NL04WB49P50' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 2408NL04WB49P50-ND.
FAN DC AXIAL 12V 60X20 TAC - 2408NL04WB59L50
 Order 'fan dc axial 12v 60x20 tac - 2408NL04WB59L50' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 2408NL04WB59L50-ND.
FAN DC AXIAL 12V 60X20 3600 RPM - 2408NL-04W-B10-P00
 Order 'fan dc axial 12v 60x20 3600 rpm - 2408NL-04W-B10-P00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 2408NL-04W-B10-P00-ND.
FAN DC AXIAL 12V 60X20 3200 RPM - 2408NL-04W-B20-L00
 Order 'fan dc axial 12v 60x20 3200 rpm - 2408NL-04W-B20-L00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 2408NL-04W-B20-L00-ND.
FAN DC AXIAL 12V 60X20 3200 RPM - 2408NL-04W-B20-P00
 Order 'fan dc axial 12v 60x20 3200 rpm - 2408NL-04W-B20-P00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 2408NL-04W-B20-P00-ND.
FAN DC AXIAL 12V 60X20 3600 RPM - 2408NL-04W-B30-L00
 Order 'fan dc axial 12v 60x20 3600 rpm - 2408NL-04W-B30-L00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 2408NL-04W-B30-L00-ND.
FAN DC AXIAL 12V 60X20 3600 RPM - 2408NL-04W-B30-P00
 Order 'fan dc axial 12v 60x20 3600 rpm - 2408NL-04W-B30-P00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 2408NL-04W-B30-P00-ND.

Options for 12VDC Fan - Dc Fans, Thermal Management NMB Technologies Corporation Ball 2408NL04WB59P50
Send this link via E-Mail
Help With This Screen

FAN DC AXIAL 12V 60X20 TAC - 2408NL04WB59P50
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: FAN DC AXIAL 12V 60X20 TAC - 2408NL04WB59L50 Next: FAN DC AXIAL 12V 60X25 2950 RPM - 2410ML-04W-B10-B00
FAN DC AXIAL 12V 60X20 TAC - 2408NL04WB59P50