12VDC Fan - Dc Fans, Thermal Management NMB Technologies Corporation Ball 2408NL04WB49L50
FAN DC AXIAL 12V 60X20 TAC - 2408NL04WB49L50 - Fans, Thermal Management
| Digi-Key Part Number | 2408NL04WB49L50-ND |
140 |
7.47000 |
Extended Price
1045.80 |
| Manufacturer Part Number | 2408NL04WB49L50 | |||
| Description | FAN DC AXIAL 12V 60X20 TAC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2408NL04WB49L50 |
| Vendor | NMB Technologies Corporation |
| Category | Fans, Thermal Management |
| Voltage - Rated | 12VDC |
| Power (Watts) | 1.08W |
| Bearing Type | Ball |
| Size / Dimension | Square - 60mm L x 60mm H x 20mm W |
| Air Flow | 15.9 CFM (0.45m³/min) |
| Features | Speed Sensor (Tach) |
| Termination | 3 Wire Leads |
| Fan Type | Tubeaxial |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2408NL04WB49L50 2408NL04WB49L50 |
2408NL04WB49L50 Specification Sheet
FAN DC AXIAL 12V 60X20 TAC - 2408NL04WB49L50 (2408NL04WB49L50-ND) - Fans, Thermal Management
Related parts 12VDC Fan - Dc Fans, Thermal Management NMB Technologies Corporation Ball 2408NL04WB49L5012VDC Fan - Dc Fans, Thermal Management NMB Technologies Corporation Ball 2408NL04WB49L50
Order 'fan dc axial 12v 60x20 tac - 2408NL04WB49L50' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 2408NL04WB49L50-ND.
12VDC Fan - Dc Fans, Thermal Management NMB Technologies Corporation Ball 2408NL04WB19L50
Order 'fan dc axial 12v 60x20 tac - 2408NL04WB19L50' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 2408NL04WB19L50-ND.
12VDC Fan - Dc Fans, Thermal Management NMB Technologies Corporation Ball 2408NL04WB19P50
Order 'fan dc axial 12v 60x20 tac - 2408NL04WB19P50' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 2408NL04WB19P50-ND.
12VDC Fan - Dc Fans, Thermal Management NMB Technologies Corporation Ball 2408NL04WB29L50
Order 'fan dc axial 12v 60x20 tac - 2408NL04WB29L50' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 2408NL04WB29L50-ND.
12VDC Fan - Dc Fans, Thermal Management NMB Technologies Corporation Ball 2408NL04WB29P50
Order 'fan dc axial 12v 60x20 tac - 2408NL04WB29P50' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 2408NL04WB29P50-ND.
12VDC Fan - Dc Fans, Thermal Management NMB Technologies Corporation Ball 2408NL04WB39L50
Order 'fan dc axial 12v 60x20 tac - 2408NL04WB39L50' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 2408NL04WB39L50-ND.
12VDC Fan - Dc Fans, Thermal Management NMB Technologies Corporation Ball 2408NL04WB39P50
Order 'fan dc axial 12v 60x20 tac - 2408NL04WB39P50' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 2408NL04WB39P50-ND.
12VDC Fan - Dc Fans, Thermal Management NMB Technologies Corporation Ball 2408NL04WB49P50
Order 'fan dc axial 12v 60x20 tac - 2408NL04WB49P50' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 2408NL04WB49P50-ND.
12VDC Fan - Dc Fans, Thermal Management NMB Technologies Corporation Ball 2408NL04WB59L50
Order 'fan dc axial 12v 60x20 tac - 2408NL04WB59L50' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 2408NL04WB59L50-ND.
12VDC Fan - Dc Fans, Thermal Management NMB Technologies Corporation Ball 2408NL04WB59P50
Order 'fan dc axial 12v 60x20 tac - 2408NL04WB59P50' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 2408NL04WB59P50-ND.
12VDC Fan - Dc Fans, Thermal Management NMB Technologies Corporation Ball 2408NL-04W-B10-P00
Order 'fan dc axial 12v 60x20 3600 rpm - 2408NL-04W-B10-P00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 2408NL-04W-B10-P00-ND.
12VDC Fan - Dc Fans, Thermal Management NMB Technologies Corporation Ball 2408NL-04W-B20-L00
Order 'fan dc axial 12v 60x20 3200 rpm - 2408NL-04W-B20-L00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 2408NL-04W-B20-L00-ND.
12VDC Fan - Dc Fans, Thermal Management NMB Technologies Corporation Ball 2408NL-04W-B20-P00
Order 'fan dc axial 12v 60x20 3200 rpm - 2408NL-04W-B20-P00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 2408NL-04W-B20-P00-ND.
12VDC Fan - Dc Fans, Thermal Management NMB Technologies Corporation Ball 2408NL-04W-B30-L00
Order 'fan dc axial 12v 60x20 3600 rpm - 2408NL-04W-B30-L00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 2408NL-04W-B30-L00-ND.
12VDC Fan - Dc Fans, Thermal Management NMB Technologies Corporation Ball 2408NL-04W-B30-P00
Order 'fan dc axial 12v 60x20 3600 rpm - 2408NL-04W-B30-P00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 2408NL-04W-B30-P00-ND.
Options for 12VDC Fan - Dc Fans, Thermal Management NMB Technologies Corporation Ball 2408NL04WB49L50
Send this link via E-Mail
Help With This Screen
