FAN DC AXIAL 12V 60X20 LOCK RTR - 2408NL04WB29P00 - Fans, Thermal Management
12VDC Fan - Dc Fans, Thermal Management NMB Technologies Corporation Ball 2408NL04WB29P00
| Digi-Key Part Number | 2408NL04WB29P00-ND |
140 |
7.47000 |
Extended Price
1045.80 |
| Manufacturer Part Number | 2408NL04WB29P00 | |||
| Description | FAN DC AXIAL 12V 60X20 LOCK RTR | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2408NL04WB29P00 |
| Vendor | NMB Technologies Corporation |
| Category | Fans, Thermal Management |
| Voltage - Rated | 12VDC |
| Power (Watts) | 0.84W |
| Bearing Type | Ball |
| Size / Dimension | Square - 60mm L x 60mm H x 20mm W |
| Air Flow | 13 CFM |
| Features | Locked Rotor Sensor |
| Termination | 3 Wire Leads |
| Fan Type | Tubeaxial |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2408NL04WB29P00 2408NL04WB29P00 |
2408NL04WB29P00 Specification Sheet
FAN DC AXIAL 12V 60X20 LOCK RTR - 2408NL04WB29P00 (2408NL04WB29P00-ND) - Fans, Thermal Management
Related parts 12VDC Fan - Dc Fans, Thermal Management NMB Technologies Corporation Ball 2408NL04WB29P00FAN DC AXIAL 12V 60X20 LOCK RTR - 2408NL04WB29P00
Order 'fan dc axial 12v 60x20 lock rtr - 2408NL04WB29P00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 2408NL04WB29P00-ND.
FAN DC AXIAL 12V 60X20 LOCK RTR - 2408NL04WB19L00
Order 'fan dc axial 12v 60x20 lock rtr - 2408NL04WB19L00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 2408NL04WB19L00-ND.
FAN DC AXIAL 12V 60X20 LOCK RTR - 2408NL04WB19P00
Order 'fan dc axial 12v 60x20 lock rtr - 2408NL04WB19P00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 2408NL04WB19P00-ND.
FAN DC AXIAL 12V 60X20 LOCK RTR - 2408NL04WB29L00
Order 'fan dc axial 12v 60x20 lock rtr - 2408NL04WB29L00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 2408NL04WB29L00-ND.
FAN DC AXIAL 12V 60X20 LOCK RTR - 2408NL04WB39L00
Order 'fan dc axial 12v 60x20 lock rtr - 2408NL04WB39L00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 2408NL04WB39L00-ND.
FAN DC AXIAL 12V 60X20 LOCK RTR - 2408NL04WB39P00
Order 'fan dc axial 12v 60x20 lock rtr - 2408NL04WB39P00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 2408NL04WB39P00-ND.
FAN DC AXIAL 12V 60X20 LOCK RTR - 2408NL04WB49L00
Order 'fan dc axial 12v 60x20 lock rtr - 2408NL04WB49L00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 2408NL04WB49L00-ND.
FAN DC AXIAL 12V 60X20 LOCK RTR - 2408NL04WB49P00
Order 'fan dc axial 12v 60x20 lock rtr - 2408NL04WB49P00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 2408NL04WB49P00-ND.
FAN DC AXIAL 12V 25X10 LOCK RTR - 1004KL04WB39B00
Order 'fan dc axial 12v 25x10 lock rtr - 1004KL04WB39B00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 1004KL04WB39B00-ND.
FAN DC AXIAL 12V 25X10 LOCK RTR - 1004KL04WB49B00
Order 'fan dc axial 12v 25x10 lock rtr - 1004KL04WB49B00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 1004KL04WB49B00-ND.
FAN DC AXIAL 12V 30X10 LOCK RTR - 1204KL04WB39B00
Order 'fan dc axial 12v 30x10 lock rtr - 1204KL04WB39B00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 1204KL04WB39B00-ND.
FAN DC AXIAL 12V 30X10 LOCK RTR - 1204KL04WB49B00
Order 'fan dc axial 12v 30x10 lock rtr - 1204KL04WB49B00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 1204KL04WB49B00-ND.
FAN DC AXIAL 12V 35X10 LOCK RTR - 1404KL04WB39B00
Order 'fan dc axial 12v 35x10 lock rtr - 1404KL04WB39B00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 1404KL04WB39B00-ND.
FAN DC AXIAL 12V 35X10 LOCK RTR - 1404KL04WB49B00
Order 'fan dc axial 12v 35x10 lock rtr - 1404KL04WB49B00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 1404KL04WB49B00-ND.
FAN DC AXIAL 12V 40X10 LOCK RTR - 1604KL04WB39B00
Order 'fan dc axial 12v 40x10 lock rtr - 1604KL04WB39B00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 1604KL04WB39B00-ND.
Options for 12VDC Fan - Dc Fans, Thermal Management NMB Technologies Corporation Ball 2408NL04WB29P00
Send this link via E-Mail
Help With This Screen
