FERRITE TOROID CORE .23" OD - 35T0231-30P - Filters
| Digi-Key Part Number | 240-2586-ND |
1 10 50 100 250 500 1000 2500 5000 |
.09000 .07200 .06180 .05560 .04948 .04452 .04105 .03710 .03462 |
Extended Price
0.09 0.72 3.09 5.56 12.37 22.26 41.05 92.75 173.10 |
| Manufacturer Part Number | 35T0231-30P | |||
| Description | FERRITE TOROID CORE .23" OD | |||
| Quantity Available | 28588 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 35T0231-30P |
| Vendor | Steward |
| Category | Filters |
| Impedance | - |
| Shape | Cylindrical |
| Package / Case | 5.84mm O.D. x 3.05mm I.D. x 2.54mm L |
| Packaging | Bulk |
| Filter Type | Round Cable, Solid |
| Frequency | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
35T0231 30P 35T023130P 240 2586 ND 2402586ND 240-2586 |
35T0231-30P Specification Sheet
FERRITE TOROID CORE .23" OD - 35T0231-30P (240-2586-ND) - Filters
Related parts Filters :FERRITE TOROID CORE .23" OD - 35T0231-30P
Order 'ferrite toroid core .23" od - 35T0231-30P' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2586-ND.
FERRITE TOROID CORE .23" OD - 35T0231-00P
Order 'ferrite toroid core .23" od - 35T0231-00P' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2584-ND.
FERRITE TOROID CORE .23" OD - 35T0231-20P
Order 'ferrite toroid core .23" od - 35T0231-20P' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2585-ND.
FERRITE TOROID CORE .30" OD - 35T0301-00P
Order 'ferrite toroid core .30" od - 35T0301-00P' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2587-ND.
FERRITE BEAD CORE L/F EMI 5.00MM - LFB090050-000
Order 'ferrite bead core l/f emi 5.00mm - LFB090050-000' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2135-ND.
FERRITE BEAD CORE L/F EMI 6.35MM - LFB143064-100
Order 'ferrite bead core l/f emi 6.35mm - LFB143064-100' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2136-ND.
FERRITE BEAD CORE L/F EMI 14.00M - LFB220140-000
Order 'ferrite bead core l/f emi 14.00m - LFB220140-000' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2137-ND.
FERRITE BEAD CORE EMI H/F 7.87MM - HFB159079-100
Order 'ferrite bead core emi h/f 7.87mm - HFB159079-100' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2142-ND.
FERRITE BEAD CORE EMI H/F 5.08MM - HFB095051-100
Order 'ferrite bead core emi h/f 5.08mm - HFB095051-100' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2145-ND.
FERRITE BEAD CORE EMI H/F 2.39MM - HFB075024-000
Order 'ferrite bead core emi h/f 2.39mm - HFB075024-000' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2146-ND.
FERRITE BEAD CORE EMI H/F 6.35MM - HFB143064-100
Order 'ferrite bead core emi h/f 6.35mm - HFB143064-100' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2147-ND.
FERRITE BEAD CORE EMI H/F 6.35MM - HFB143064-300
Order 'ferrite bead core emi h/f 6.35mm - HFB143064-300' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2148-ND.
FERRITE BEAD CORE EMI H/F 4.88MM - HFB123049-100
Order 'ferrite bead core emi h/f 4.88mm - HFB123049-100' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2149-ND.
FERRITE BEAD CORE EMI H/F 6.99MM - HFB150070-200
Order 'ferrite bead core emi h/f 6.99mm - HFB150070-200' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2150-ND.
FERRITE BEAD CORE EMI H/F 3.38MM - HFB152034-000
Order 'ferrite bead core emi h/f 3.38mm - HFB152034-000' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2151-ND.
Send this link via E-Mail
Help With This Screen
