FERRITE 10A 48 OHM SMD - 28F0121-0SR-10 - Filters
| Digi-Key Part Number | 240-2435-6-ND |
10 50 100 250 500 1000 |
.27600 .23880 .22050 .18376 .16538 .14700 |
Extended Price
2.76 11.94 22.05 45.94 82.69 147.00 |
| Manufacturer Part Number | 28F0121-0SR-10 | |||
| Description | FERRITE 10A 48 OHM SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 28F0121-0SR-10 |
| Vendor | Steward (VA) |
| Category | Filters |
| Filter Type | Differential Mode - Single |
| Current Rating | 10A |
| Frequency | 100MHz |
| Impedance | 48 Ohm |
| Number of Lines | 1 |
| Series | 28F |
| Package / Case | 0.200" L x 0.120" W x 0.120" H (5.08mm x 3.05mm x 3.05mm) |
| Mounting Type | Surface Mount |
| Packaging | Digi-ReelĀ® |
| DC Resistance (DCR) | 0.750 mOhm Max |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
28F0121 0SR 10 28F01210SR10 240 2435 6 ND 24024356ND 240-2435-6 |
28F0121-0SR-10 Specification Sheet
FERRITE 10A 48 OHM SMD - 28F0121-0SR-10 (240-2435-6-ND) - Filters
Related parts Filters:FERRITE 10A 48 OHM SMD - 28F0121-0SR-10
Order 'ferrite 10a 48 ohm smd - 28F0121-0SR-10' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2435-1-ND.
FERRITE 10A 48 OHM SMD - 28F0121-0SR-10
Order 'ferrite 10a 48 ohm smd - 28F0121-0SR-10' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2435-6-ND.
FERRITE 10A 48 OHM SMD - 28F0121-0SR
Order 'ferrite 10a 48 ohm smd - 28F0121-0SR' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-1002-1-ND.
FERRITE 10A 48 OHM SMD - 28F0121-0SR-10
Order 'ferrite 10a 48 ohm smd - 28F0121-0SR-10' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2435-2-ND.
FERRITE 10A 48 OHM SMD - 28F0121-0SR
Order 'ferrite 10a 48 ohm smd - 28F0121-0SR' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-1002-6-ND.
FERRITE 10A 48 OHM SMD - 28F0121-0SR
Order 'ferrite 10a 48 ohm smd - 28F0121-0SR' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-1002-2-ND.
FERRITE 10A 100 OHM SMD - 28F0121-1SR-10
Order 'ferrite 10a 100 ohm smd - 28F0121-1SR-10' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2436-1-ND.
FERRITE 10A 100 OHM SMD - 28F0121-1SR-10
Order 'ferrite 10a 100 ohm smd - 28F0121-1SR-10' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2436-6-ND.
FERRITE 10A 100 OHM SMD - 28F0121-1SR
Order 'ferrite 10a 100 ohm smd - 28F0121-1SR' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-1001-1-ND.
FERRITE 10A 100 OHM SMD - 28F0121-1SR-10
Order 'ferrite 10a 100 ohm smd - 28F0121-1SR-10' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2436-2-ND.
FERRITE 10A 115 OHMS SMD - 28F0181-1SR-10
Order 'ferrite 10a 115 ohms smd - 28F0181-1SR-10' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2511-1-ND.
FERRITE 6A 83 OHMS SMD - 29F0418-0SR-10
Order 'ferrite 6a 83 ohms smd - 29F0418-0SR-10' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2517-1-ND.
FERRITE 6A 75 OHMS SMD - 29F0818-0SR-10
Order 'ferrite 6a 75 ohms smd - 29F0818-0SR-10' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2519-1-ND.
FERRITE 10A 100 OHM SMD - 28F0121-1SR
Order 'ferrite 10a 100 ohm smd - 28F0121-1SR' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-1001-6-ND.
FERRITE 10A 100 OHM SMD - 28F0121-1SR
Order 'ferrite 10a 100 ohm smd - 28F0121-1SR' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-1001-2-ND.
Send this link via E-Mail
Help With This Screen