FERRITE 1.5A 31 OHM 1206 SMD - MI1206K310R-10 - Filters
1.5A Emi Ferrite Bead And Chip Filter 31 Ohm Differential Mode - Single 100MHz Steward (VA) MI1206K310R-10
| Digi-Key Part Number | 240-2404-6-ND |
10 50 100 250 500 1000 |
.09800 .08460 .07800 .06500 .05850 .05200 |
Extended Price
0.98 4.23 7.80 16.25 29.25 52.00 |
| Manufacturer Part Number | MI1206K310R-10 | |||
| Description | FERRITE 1.5A 31 OHM 1206 SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MI1206K310R-10 |
| Vendor | Steward (VA) |
| Category | Filters |
| Filter Type | Differential Mode - Single |
| Current Rating | 1.5A |
| Frequency | 100MHz |
| Impedance | 31 Ohm |
| Number of Lines | 1 |
| Package / Case | 1206 (3216 metric) |
| Mounting Type | Surface Mount |
| Packaging | Digi-ReelĀ® |
| DC Resistance (DCR) | 45.00 mOhm Max |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Impedance @ Frequency | 31 Ohm @ 100MHz |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MI1206K310R 10 MI1206K310R10 240 2404 6 ND 24024046ND 240-2404-6 |
MI1206K310R-10 Specification Sheet
FERRITE 1.5A 31 OHM 1206 SMD - MI1206K310R-10 (240-2404-6-ND) - Filters
Related parts 1.5A Emi Ferrite Bead And Chip Filter 31 Ohm Differential Mode - Single 100MHz Steward (VA) MI1206K310R-10FERRITE 1.5A 31 OHM 1206 SMD - MI1206K310R-10
Order 'ferrite 1.5a 31 ohm 1206 smd - MI1206K310R-10' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2404-1-ND.
FERRITE 1.5A 31 OHM 1206 SMD - MI1206K310R-10
Order 'ferrite 1.5a 31 ohm 1206 smd - MI1206K310R-10' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2404-6-ND.
FERRITE 1.5A 31 OHM 1206 SMD - MI1206K310R-00
Order 'ferrite 1.5a 31 ohm 1206 smd - MI1206K310R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-1036-1-ND.
FERRITE 1.5A 31 OHM 1206 SMD - MI1206K310R-00
Order 'ferrite 1.5a 31 ohm 1206 smd - MI1206K310R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-1036-6-ND.
FERRITE 1.5A 31 OHM 1206 SMD - MI1206K310R-10
Order 'ferrite 1.5a 31 ohm 1206 smd - MI1206K310R-10' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2404-2-ND.
FERRITE 1.5A 31 OHM 1206 SMD - MI1206K310R-00
Order 'ferrite 1.5a 31 ohm 1206 smd - MI1206K310R-00' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-1036-2-ND.
FERRITE 4.5A 31 OHM 0805 SMD - HI0805Q310R-10
Order 'ferrite 4.5a 31 ohm 0805 smd - HI0805Q310R-10' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2394-1-ND.
FERRITE 4.5A 31 OHM 0805 SMD - HI0805Q310R-10
Order 'ferrite 4.5a 31 ohm 0805 smd - HI0805Q310R-10' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2394-6-ND.
FERRITE 1.5A 90 OHM 1206 SMD - MI1206K900R-10
Order 'ferrite 1.5a 90 ohm 1206 smd - MI1206K900R-10' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2406-1-ND.
FERRITE 1.5A 90 OHM 1206 SMD - MI1206K900R-10
Order 'ferrite 1.5a 90 ohm 1206 smd - MI1206K900R-10' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2406-6-ND.
FERRITE 4.5A 31 OHM 0805 SMD - HI0805Q310R-00
Order 'ferrite 4.5a 31 ohm 0805 smd - HI0805Q310R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-1007-1-ND.
FERRITE 4.5A 31 OHM 0805 SMD - HI0805Q310R-00
Order 'ferrite 4.5a 31 ohm 0805 smd - HI0805Q310R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-1007-6-ND.
FERRITE 1.5A 90 OHM 1206 SMD - MI1206K900R-00
Order 'ferrite 1.5a 90 ohm 1206 smd - MI1206K900R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-1037-1-ND.
FERRITE 1.5A 11 OHM 0805 SMD - MI0805K110R-10
Order 'ferrite 1.5a 11 ohm 0805 smd - MI0805K110R-10' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2387-1-ND.
FERRITE 1.5A 40 OHM 0805 SMD - MI0805K400R-10
Order 'ferrite 1.5a 40 ohm 0805 smd - MI0805K400R-10' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2389-1-ND.
Options for 1.5A Emi Ferrite Bead And Chip Filter 31 Ohm Differential Mode - Single 100MHz Steward (VA) MI1206K310R-10
Send this link via E-Mail
Help With This Screen
