FERRITE CHIP 1.5A 26 OHM SMD - MI1206K260R-10 - Filters
1.5A Emi Ferrite Bead And Chip Filter 26 Ohm Differential Mode - Single 100MHz Steward (VA) MI1206K260R-10
| Digi-Key Part Number | 240-2403-6-ND |
10 50 100 250 500 1000 |
.09800 .08460 .07800 .06500 .05850 .05200 |
Extended Price
0.98 4.23 7.80 16.25 29.25 52.00 |
| Manufacturer Part Number | MI1206K260R-10 | |||
| Description | FERRITE CHIP 1.5A 26 OHM SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MI1206K260R-10 |
| Vendor | Steward (VA) |
| Category | Filters |
| Filter Type | Differential Mode - Single |
| Current Rating | 1.5A |
| Frequency | 100MHz |
| Impedance | 26 Ohm |
| Number of Lines | 1 |
| Package / Case | 1206 (3216 metric) |
| Mounting Type | Surface Mount |
| Packaging | Digi-ReelĀ® |
| DC Resistance (DCR) | 60.00 mOhm Max |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Impedance @ Frequency | 26 Ohm @ 100MHz |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MI1206K260R 10 MI1206K260R10 240 2403 6 ND 24024036ND 240-2403-6 |
MI1206K260R-10 Specification Sheet
FERRITE CHIP 1.5A 26 OHM SMD - MI1206K260R-10 (240-2403-6-ND) - Filters
Related parts 1.5A Emi Ferrite Bead And Chip Filter 26 Ohm Differential Mode - Single 100MHz Steward (VA) MI1206K260R-10FERRITE CHIP 1.5A 26 OHM SMD - MI1206K260R-10
Order 'ferrite chip 1.5a 26 ohm smd - MI1206K260R-10' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2403-1-ND.
FERRITE CHIP 1.5A 26 OHM SMD - MI1206K260R-10
Order 'ferrite chip 1.5a 26 ohm smd - MI1206K260R-10' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2403-6-ND.
FERRITE CHIP 1.5A 26 OHM SMD - MI1206K260R-00
Order 'ferrite chip 1.5a 26 ohm smd - MI1206K260R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-1027-1-ND.
FERRITE CHIP 1.5A 26 OHM SMD - MI1206K260R-10
Order 'ferrite chip 1.5a 26 ohm smd - MI1206K260R-10' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2403-2-ND.
FERRITE CHIP 1.5A 26 OHM SMD - MI1206K260R-00
Order 'ferrite chip 1.5a 26 ohm smd - MI1206K260R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-1027-6-ND.
FERRITE CHIP POWER 26 OHM SMD - MI0805K260R-10
Order 'ferrite chip power 26 ohm smd - MI0805K260R-10' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2388-1-ND.
FERRITE CHIP 1.5A 26 OHM SMD - MI1206K260R-00
Order 'ferrite chip 1.5a 26 ohm smd - MI1206K260R-00' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-1027-2-ND.
FERRITE CHIP POWER 26 OHM SMD - MI0805K260R-00
Order 'ferrite chip power 26 ohm smd - MI0805K260R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2201-1-ND.
FERRITE CHIP POWER 26 OHM SMD - MI0805K260R-10
Order 'ferrite chip power 26 ohm smd - MI0805K260R-10' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2388-2-ND.
FERRITE CHIP POWER 26 OHM SMD - MI0805K260R-00
Order 'ferrite chip power 26 ohm smd - MI0805K260R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2201-6-ND.
FERRITE CHIP POWER 26 OHM SMD - MI0805K260R-00
Order 'ferrite chip power 26 ohm smd - MI0805K260R-00' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2201-2-ND.
FERRITE CHIP POWER 30 OHM SMD - MI0603K300R-10
Order 'ferrite chip power 30 ohm smd - MI0603K300R-10' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2373-1-ND.
FERRITE CHIP POWER 600 OHM SMD - MI0805K601R-10
Order 'ferrite chip power 600 ohm smd - MI0805K601R-10' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2390-1-ND.
FERRITE CHIP POWER 600 OHM SMD - MI1206K601R-10
Order 'ferrite chip power 600 ohm smd - MI1206K601R-10' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2405-1-ND.
FERRITE CHIP POWER 30 OHM SMD - MI0603K300R-10
Order 'ferrite chip power 30 ohm smd - MI0603K300R-10' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2373-6-ND.
Options for 1.5A Emi Ferrite Bead And Chip Filter 26 Ohm Differential Mode - Single 100MHz Steward (VA) MI1206K260R-10
Send this link via E-Mail
Help With This Screen
