Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

FERRITE 4.5A 31 OHM 0805 SMD - HI0805Q310R-10 - Filters

Digi-Key Part Number 240-2394-6-ND
Price Break
10
50
100
250
500
1000
Unit Price
.10300
.08900
.08220
.06852
.06166
.05480
Extended Price
1.03
4.45
8.22
17.13
30.83
54.80
Manufacturer Part NumberHI0805Q310R-10
DescriptionFERRITE 4.5A 31 OHM 0805 SMD
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationHI0805Q310R-10
VendorSteward (VA)
CategoryFilters
Filter TypeDifferential Mode - Single
Current Rating4.5A
Frequency100MHz
Impedance31 Ohm
Number of Lines1
SeriesHI
Package / Case0805 (2012 metric)
Mounting TypeSurface Mount
PackagingDigi-ReelĀ®
DC Resistance (DCR)25.00 mOhm Max
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names HI0805Q310R 10
HI0805Q310R10
240 2394 6 ND
24023946ND
240-2394-6

HI0805Q310R-10 Specification Sheet

Image of FERRITE 4.5A 31 OHM 0805 SMD - HI0805Q310R-10

FERRITE 4.5A 31 OHM 0805 SMD - HI0805Q310R-10 (240-2394-6-ND) - Filters

Related parts Filters:
FERRITE 4.5A 31 OHM 0805 SMD - HI0805Q310R-10
 Order 'ferrite 4.5a 31 ohm 0805 smd - HI0805Q310R-10' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2394-1-ND.
FERRITE 4.5A 31 OHM 0805 SMD - HI0805Q310R-10
 Order 'ferrite 4.5a 31 ohm 0805 smd - HI0805Q310R-10' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2394-2-ND.
FERRITE 4.5A 31 OHM 0805 SMD - HI0805Q310R-10
 Order 'ferrite 4.5a 31 ohm 0805 smd - HI0805Q310R-10' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2394-6-ND.
FERRITE 4.5A 31 OHM 0805 SMD - HI0805Q310R-00
 Order 'ferrite 4.5a 31 ohm 0805 smd - HI0805Q310R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-1007-1-ND.
FERRITE 4.5A 31 OHM 0805 SMD - HI0805Q310R-00
 Order 'ferrite 4.5a 31 ohm 0805 smd - HI0805Q310R-00' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-1007-2-ND.
FERRITE 4.5A 31 OHM 0805 SMD - HI0805Q310R-00
 Order 'ferrite 4.5a 31 ohm 0805 smd - HI0805Q310R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-1007-6-ND.
FERRITE 800MA 120 OHM 0805 SMD - LI0805H121R-10
 Order 'ferrite 800ma 120 ohm 0805 smd - LI0805H121R-10' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2383-1-ND.
FERRITE 800MA 120 OHM 0805 SMD - LI0805H121R-10
 Order 'ferrite 800ma 120 ohm 0805 smd - LI0805H121R-10' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2383-2-ND.
FERRITE 1.5A 11 OHM 0805 SMD - MI0805K110R-10
 Order 'ferrite 1.5a 11 ohm 0805 smd - MI0805K110R-10' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2387-1-ND.
FERRITE 1.5A 11 OHM 0805 SMD - MI0805K110R-10
 Order 'ferrite 1.5a 11 ohm 0805 smd - MI0805K110R-10' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2387-2-ND.
FERRITE 1.5A 40 OHM 0805 SMD - MI0805K400R-10
 Order 'ferrite 1.5a 40 ohm 0805 smd - MI0805K400R-10' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2389-1-ND.
FERRITE 1.5A 40 OHM 0805 SMD - MI0805K400R-10
 Order 'ferrite 1.5a 40 ohm 0805 smd - MI0805K400R-10' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2389-2-ND.
FERRITE 500MA 600 OHM 0805 SMD - HZ0805E601R-10
 Order 'ferrite 500ma 600 ohm 0805 smd - HZ0805E601R-10' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2399-1-ND.
FERRITE 500MA 600 OHM 0805 SMD - HZ0805E601R-10
 Order 'ferrite 500ma 600 ohm 0805 smd - HZ0805E601R-10' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2399-2-ND.
FERRITE 1.5A 31 OHM 1206 SMD - MI1206K310R-10
 Order 'ferrite 1.5a 31 ohm 1206 smd - MI1206K310R-10' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2404-1-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: FERRITE 4.5A 31 OHM 0805 SMD - HI0805Q310R-10 Next: FERRITE 4.5A 400 OHM 2220 SMD - HI2220Q401R-00