FERRITE 1.5A 90 OHM 1206 SMD - MI1206K900R-00 - Filters
1.5A Emi Ferrite Bead And Chip Filter 90 Ohm Differential Mode - Single 100MHz Steward (VA) MI1206K900R-00
| Digi-Key Part Number | 240-1037-6-ND |
10 50 100 250 500 1000 |
.12200 .10560 .09750 .08124 .07312 .06500 |
Extended Price
1.22 5.28 9.75 20.31 36.56 65.00 |
| Manufacturer Part Number | MI1206K900R-00 | |||
| Description | FERRITE 1.5A 90 OHM 1206 SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 1.5A Emi Ferrite Bead And Chip Filter 90 Ohm Differential Mode - Single 100MHz Steward (VA) MI1206K900R-00
| Technical/Catalog Information | MI1206K900R-00 |
| Vendor | Steward (VA) |
| Category | Filters |
| Filter Type | Differential Mode - Single |
| Current Rating | 1.5A |
| Frequency | 100MHz |
| Impedance | 90 Ohm |
| Number of Lines | 1 |
| Package / Case | 1206 (3216 metric) |
| Mounting Type | Surface Mount |
| Packaging | Digi-ReelĀ® |
| DC Resistance (DCR) | 80.00 mOhm Max |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Impedance @ Frequency | 90 Ohm @ 100MHz |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MI1206K900R 00 MI1206K900R00 240 1037 6 ND 24010376ND 240-1037-6 |
MI1206K900R-00 Specification Sheet
FERRITE 1.5A 90 OHM 1206 SMD - MI1206K900R-00 (240-1037-6-ND) - Filters
Related parts 1.5A Emi Ferrite Bead And Chip Filter 90 Ohm Differential Mode - Single 100MHz Steward (VA) MI1206K900R-00FERRITE 1.5A 90 OHM 1206 SMD - MI1206K900R-00
Order 'ferrite 1.5a 90 ohm 1206 smd - MI1206K900R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-1037-1-ND.
FERRITE 1.5A 90 OHM 1206 SMD - MI1206K900R-10
Order 'ferrite 1.5a 90 ohm 1206 smd - MI1206K900R-10' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2406-1-ND.
FERRITE 1.5A 90 OHM 1206 SMD - MI1206K900R-00
Order 'ferrite 1.5a 90 ohm 1206 smd - MI1206K900R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-1037-6-ND.
FERRITE 1.5A 90 OHM 1206 SMD - MI1206K900R-10
Order 'ferrite 1.5a 90 ohm 1206 smd - MI1206K900R-10' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2406-6-ND.
FERRITE 1.5A 90 OHM 1206 SMD - MI1206K900R-00
Order 'ferrite 1.5a 90 ohm 1206 smd - MI1206K900R-00' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-1037-2-ND.
FERRITE 1.5A 90 OHM 1206 SMD - MI1206K900R-10
Order 'ferrite 1.5a 90 ohm 1206 smd - MI1206K900R-10' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2406-2-ND.
FERRITE 800MA 90 OHM 1206 SMD - LI1206H900R-00
Order 'ferrite 800ma 90 ohm 1206 smd - LI1206H900R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-1026-1-ND.
FERRITE 800MA 90 OHM 1206 SMD - LI1206H900R-00
Order 'ferrite 800ma 90 ohm 1206 smd - LI1206H900R-00' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-1026-2-ND.
FERRITE 1.5A 31 OHM 1206 SMD - MI1206K310R-00
Order 'ferrite 1.5a 31 ohm 1206 smd - MI1206K310R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-1036-1-ND.
FERRITE 1.5A 31 OHM 1206 SMD - MI1206K310R-10
Order 'ferrite 1.5a 31 ohm 1206 smd - MI1206K310R-10' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2404-1-ND.
FERRITE 1.5A 31 OHM 1206 SMD - MI1206K310R-00
Order 'ferrite 1.5a 31 ohm 1206 smd - MI1206K310R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-1036-6-ND.
FERRITE 1.5A 31 OHM 1206 SMD - MI1206K310R-10
Order 'ferrite 1.5a 31 ohm 1206 smd - MI1206K310R-10' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2404-6-ND.
FERRITE 1.5A 11 OHM 0805 SMD - MI0805K110R-00
Order 'ferrite 1.5a 11 ohm 0805 smd - MI0805K110R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-1034-1-ND.
FERRITE 1.5A 40 OHM 0805 SMD - MI0805K400R-00
Order 'ferrite 1.5a 40 ohm 0805 smd - MI0805K400R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-1035-1-ND.
FERRITE 1.5A 60 OHM 1210 SMD - MI1210K600R-00
Order 'ferrite 1.5a 60 ohm 1210 smd - MI1210K600R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-1038-1-ND.
Options for 1.5A Emi Ferrite Bead And Chip Filter 90 Ohm Differential Mode - Single 100MHz Steward (VA) MI1206K900R-00
Send this link via E-Mail
Help With This Screen
