3M Mastic Pad Tape 2228-2X3FT*
RUBBER MASTIC TAPE 2" X 3' - 2228-2X3FT* - Tapes, Adhesives
| Digi-Key Part Number | 2228-2X3FT*-ND |
48 |
8.54000 |
Extended Price
409.92 |
| Manufacturer Part Number | 2228-2X3FT* | |||
| Description | RUBBER MASTIC TAPE 2" X 3' | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2228-2X3FT* |
| Vendor | 3M |
| Category | Tapes, Adhesives |
| Tape Type | Mastic Pad |
| Adhesive | Rubber, Self Fusing |
| Backing, Carrier | Ethylene Propylene Rubber |
| Color | Black |
| Thickness | 0.065" (65 mils, 1.651mm) |
| Usage | Insulating, Moisture Sealing |
| Width | 2.00" (50.80mm) |
| Length | 3' (914.4mm) 1 yd |
| Temperature Range | 194°F (90°C) |
| Packaging | - |
| Thickness - Adhesive | - |
| Thickness - Backing, Carrier, Liner | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2228 2X3FT* 22282X3FT* |
2228-2X3FT* Specification Sheet
RUBBER MASTIC TAPE 2" X 3' - 2228-2X3FT* (2228-2X3FT*-ND) - Tapes, Adhesives
Related parts 3M Mastic Pad Tape 2228-2X3FT*3M Mastic Pad Tape 2228-2X3FT*
Order 'rubber mastic tape 2" x 3' - 2228-2X3FT*' online from Digi-Key. Manufactured by 3M. Digi-Key part number 2228-2X3FT*-ND.
3M Mastic Pad Tape 2228-2X10FT
Order 'rubber mastic tape 2" x 10' - 2228-2X10FT' online from Digi-Key. Manufactured by 3M. Digi-Key part number 2228-2X10FT-ND.
3M Mastic Pad Tape 2228-1X10FT
Order 'rubber mastic tape 1" x 10' - 2228-1X10FT' online from Digi-Key. Manufactured by 3M. Digi-Key part number 2228-1X10FT-ND.
3M Mastic Tape Tape 2229-3-3/4X10FT
Order 'tape mastic compound 3.75" x 10' - 2229-3-3/4X10FT' online from Digi-Key. Manufactured by 3M. Digi-Key part number 2229-3-3/4X10FT-ND.
3M Mastic Tape Tape 2210-4X10FT
Order 'mastic pad vinyl 4" x 10' - 2210-4X10FT' online from Digi-Key. Manufactured by 3M. Digi-Key part number 2210-4X10FT-ND.
3M Electrical Tape 35 BLUE (3/4"X66')
Order 'tape electrical vinyl 3/4" blue - 35 BLUE (3/4"X66')' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M35-BL-ND.
3M Electrical Tape 35 GREEN (3/4"X66')
Order 'tape electrical vinyl 3/4" grn - 35 GREEN (3/4"X66')' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M35-GN-ND.
3M Electrical Tape 35 GRAY (3/4"X66')
Order 'tape electrical vinyl 3/4" gray - 35 GRAY (3/4"X66')' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M35-GY-ND.
3M Electrical Tape 35 ORANGE (3/4"X66')
Order 'tape electrical vinyl 3/4"orange - 35 ORANGE (3/4"X66')' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M35-OR-ND.
3M Electrical Tape 35 RED (3/4"X66')
Order 'tape electrical vinyl 3/4" red - 35 RED (3/4"X66')' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M35-RD-ND.
3M Electrical Tape 35 VIOLET (3/4"X66')
Order 'tape electrical vinyl 3/4"violet - 35 VIOLET (3/4"X66')' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M35-VL-ND.
3M Electrical Tape 35 WHITE (3/4"X66')
Order 'tape electrical vinyl 3/4" white - 35 WHITE (3/4"X66')' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M35-WH-ND.
3M Electrical Tape 35 YELLOW (3/4"X66')
Order 'tape electrical viinyl 3/4" yel - 35 YELLOW (3/4"X66')' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M35-YL-ND.
3M Mastic Tape Tape 2229-1X10FT
Order 'tape mastic compound 1" x 10' - 2229-1X10FT' online from Digi-Key. Manufactured by 3M. Digi-Key part number 2229-1X10FT-ND.
3M Electrical Tape 33+SUPER-3/4X20FT
Order 'tape electrical vinyl 3/4" x 20' - 33+SUPER-3/4X20FT' online from Digi-Key. Manufactured by 3M. Digi-Key part number 33+SUPER-3/4X20FT-ND.
Options for 3M Mastic Pad Tape 2228-2X3FT*
Send this link via E-Mail
Help With This Screen
