RUBBER MASTIC TAPE 1" X 10' - 2228-1X10FT
| Digi-Key Part Number | 2228-1X10FT-ND |
12 |
15.19000 |
Extended Price
182.28 |
| Manufacturer Part Number | 2228-1X10FT | |||
| Description | RUBBER MASTIC TAPE 1" X 10' | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2228-1X10FT |
| Vendor | 3M |
| Category | Tapes, Adhesives |
| Tape Type | Mastic Pad |
| Adhesive | Rubber (Mastic), Self-Fusing |
| Backing, Carrier | Ethylene Propylene Rubber |
| Color | Black |
| Size | 1.00" W x 10' L (25.4mm x 3.05m) |
| Thickness | 0.065" (65 mils, 1.65mm) |
| Usage | Insulating, Moisture Sealing |
| Series | 2228 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2228 1X10FT 22281X10FT |
2228-1X10FT Specification Sheet
RUBBER MASTIC TAPE 1" X 10' - 2228-1X10FT (2228-1X10FT-ND)
Related parts:RUBBER MASTIC TAPE 1" X 10' - 2228-1X10FT
Order 'rubber mastic tape 1" x 10' - 2228-1X10FT' online from Digi-Key. Manufactured by 3M. Digi-Key part number 2228-1X10FT-ND.
RUBBER MASTIC TAPE 2" X 10' - 2228-2X10FT
Order 'rubber mastic tape 2" x 10' - 2228-2X10FT' online from Digi-Key. Manufactured by 3M. Digi-Key part number 2228-2X10FT-ND.
TAPE MASTIC COMPOUND 1" X 10' - 2229-1X10FT
Order 'tape mastic compound 1" x 10' - 2229-1X10FT' online from Digi-Key. Manufactured by 3M. Digi-Key part number 2229-1X10FT-ND.
RUBBER MASTIC TAPE 2" X 3' - 2228-2X3FT*
Order 'rubber mastic tape 2" x 3' - 2228-2X3FT*' online from Digi-Key. Manufactured by 3M. Digi-Key part number 2228-2X3FT*-ND.
TAPE RUBBER SELF-FUSING 1" X 30' - 70 (1"X30')
Order 'tape rubber self-fusing 1" x 30' - 70 (1"X30')' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M70-ND.
RUBBER SPLICING TAPE 1.5" X 22' - 2155-1-1/2X22FT
Order 'rubber splicing tape 1.5" x 22' - 2155-1-1/2X22FT' online from Digi-Key. Manufactured by 3M. Digi-Key part number 2155-1-1/2X22FT-ND.
TAPE MASTIC COMPOUND 3.75" X 10' - 2229-3-3/4X10FT
Order 'tape mastic compound 3.75" x 10' - 2229-3-3/4X10FT' online from Digi-Key. Manufactured by 3M. Digi-Key part number 2229-3-3/4X10FT-ND.
ATTACHMENT TAPE 1/2"X10YD GRAY - 06394
Order 'attachment tape 1/2"x10yd gray - 06394' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M6413-ND.
DBL COATED ACR FOAM TAPE 1=36YDS - 4949-1"X36YD
Order 'dbl coated acr foam tape 1=36yds - 4949-1"X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 4949-1"X36YD-ND.
RUBBER SPLICING TAPE 3/4" X 22' - 2155-3/4X22FT
Order 'rubber splicing tape 3/4" x 22' - 2155-3/4X22FT' online from Digi-Key. Manufactured by 3M. Digi-Key part number 2155-3/4X22FT-ND.
TAPE ELECTRICAL GLASS CLOTH 1" - 69 TAPE (1)
Order 'tape electrical glass cloth 1" - 69 TAPE (1)' online from Digi-Key. Manufactured by 3M. Digi-Key part number 69 TAPE (1)-ND.
TAPE ELECTRICAL GLASS CLOTH 1/2" - 69 TAPE (1/2)
Order 'tape electrical glass cloth 1/2" - 69 TAPE (1/2)' online from Digi-Key. Manufactured by 3M. Digi-Key part number 69 TAPE (1/2)-ND.
TAPE ELECTRICAL GLASS CLOTH 1/4" - 69 TAPE (1/4)
Order 'tape electrical glass cloth 1/4" - 69 TAPE (1/4)' online from Digi-Key. Manufactured by 3M. Digi-Key part number 69 TAPE (1/4)-ND.
CONSPICUITY MARKING 1" RED/WHT - 983-326ES TAPE 1" X 150'
Order 'conspicuity marking 1" red/wht - 983-326ES TAPE 1" X 150'' online from Digi-Key. Manufactured by 3M. Digi-Key part number 983-326ES TAPE 1" X 150'-ND.
TAPE COPPER FOIL 1/8 IN - 1181 TAPE (1/8)
Order 'tape copper foil 1/8 in - 1181 TAPE (1/8)' online from Digi-Key. Manufactured by 3M. Digi-Key part number 1181 TAPE (1/8)-ND.
Send this link via E-Mail
Help With This Screen