CONN DB25 FEMALE SOLDER CUP TIN - 171-025-202L021
Gold D-sub Connector Norcomp Inc. Receptacle, Female Socket - 171-025-202L021
| Digi-Key Part Number | 2225FER-ND |
1 10 100 500 1000 |
2.64000 1.71700 1.31400 1.16280 1.11264 |
Extended Price
2.64 17.17 131.40 581.40 1112.64 |
| Manufacturer Part Number | 171-025-202L021 | |||
| Description | CONN DB25 FEMALE SOLDER CUP TIN | |||
| Quantity Available | 192 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 171-025-202L021 |
| Vendor | Norcomp Inc. |
| Category | Connectors |
| Connector Type | Receptacle, Female Socket |
| Contact Finish | Gold |
| Features | - |
| Flange Feature | Board Side (4-40) |
| Mounting Type | Free Hanging (In-Line) |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Termination | Solder Cup |
| Contact Finish Thickness | Flash |
| Connector Style | DB-25 |
| Shell Size | 3; DB |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
171 025 202L021 171025202L021 2225FER ND 2225FERND 2225FER |
171-025-202L021 Specification Sheet
CONN DB25 FEMALE SOLDER CUP TIN - 171-025-202L021 (2225FER-ND)
Related parts Gold D-sub Connector Norcomp Inc. Receptacle, Female Socket - 171-025-202L021CONN DB25 FEMALE SOLDER CUP TIN - 171-025-202L021
Order 'conn db25 female solder cup tin - 171-025-202L021' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 2225FER-ND.
CONN DB25 FEMALE SOLDER CUP TIN - 171-025-202L011
Order 'conn db25 female solder cup tin - 171-025-202L011' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 1225FER-ND.
CONN DB25 FEMALE SOLDER CUP TIN - 171-025-202L001
Order 'conn db25 female solder cup tin - 171-025-202L001' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 225FER-ND.
CONN DB25 FEMALE SOLDER CUP TIN - 171-025-202L031
Order 'conn db25 female solder cup tin - 171-025-202L031' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 3225FER-ND.
CONN DB15 FEMALE SOLDER CUP TIN - 171-015-202L021
Order 'conn db15 female solder cup tin - 171-015-202L021' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 2215FER-ND.
CONN DB37 FEMALE SOLDER CUP TIN - 171-037-202L021
Order 'conn db37 female solder cup tin - 171-037-202L021' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 2237FER-ND.
CONN DB50 FEMALE SOLDER CUP TIN - 171-050-202L021
Order 'conn db50 female solder cup tin - 171-050-202L021' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 2250FER-ND.
CONN DB25 MALE SOLDER CUP TIN - 171-025-102L011
Order 'conn db25 male solder cup tin - 171-025-102L011' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 1225MER-ND.
CONN DB25 MALE SOLDER CUP TIN - 171-025-102L021
Order 'conn db25 male solder cup tin - 171-025-102L021' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 2225MER-ND.
CONN DB25 MALE SOLDER CUP TIN - 171-025-102L001
Order 'conn db25 male solder cup tin - 171-025-102L001' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 225MER-ND.
CONN DB25 MALE SOLDER CUP TIN - 171-025-102L031
Order 'conn db25 male solder cup tin - 171-025-102L031' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 3225MER-ND.
CONN DB25 FEMALE SOLDER CUP TIN - 172-025-202R001
Order 'conn db25 female solder cup tin - 172-025-202R001' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 1125FA-ND.
CONN DB25 FEMALE SLD CUP NICKEL - 171-025-203L011
Order 'conn db25 female sld cup nickel - 171-025-203L011' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 1225FE-ND.
CONN DB25 FEMALE SOLDER CUP TIN - 172-025-202R011
Order 'conn db25 female solder cup tin - 172-025-202R011' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 2125FA-ND.
CONN DB25 FEMALE SLD CUP NICKEL - 171-025-203L021
Order 'conn db25 female sld cup nickel - 171-025-203L021' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 2225FE-ND.
Options for Gold D-sub Connector Norcomp Inc. Receptacle, Female Socket - 171-025-202L021
Send this link via E-Mail
Help With This Screen
