CONN RCPT 2MM STR SGL 9POS 15AU - 2063-09-01RP2 - Connectors
| Digi-Key Part Number | 2063S-09E-ND |
1 10 100 500 1000 |
2.34000 2.09100 1.72200 1.18900 1.02500 |
Extended Price
2.34 20.91 172.20 594.50 1025.00 |
| Manufacturer Part Number | 2063-09-01RP2 | |||
| Description | CONN RCPT 2MM STR SGL 9POS 15AU | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2063-09-01RP2 |
| Vendor | Norcomp Inc. |
| Category | Connectors |
| Color | - |
| Connector Type | Receptacle |
| Contact Finish | Gold |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | - |
| Number of Rows | 1 |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | - |
| Series | 2063 |
| Packaging | - |
| Fastening Type | - |
| Termination | - |
| Contact Finish Thickness | 15µin (0.38µm) |
| Number of Positions | 9 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2063 09 01RP2 20630901RP2 2063S 09E ND 2063S09END 2063S-09E |
CONN RCPT 2MM STR SGL 9POS 15AU - 2063-09-01RP2 (2063S-09E-ND) - Connectors
Related parts Connectors :CONN RCPT 2MM STR SGL 9POS 15AU - 2063-09-01RP2
Order 'conn rcpt 2mm str sgl 9pos 15au - 2063-09-01RP2' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 2063S-09E-ND.
CONN RCPT 2MM STR SGL 3POS 15AU - 2063-03-01RP2
Order 'conn rcpt 2mm str sgl 3pos 15au - 2063-03-01RP2' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 2063S-03E-ND.
CONN RCPT 2MM STR SGL 4POS 15AU - 2063-04-01RP2
Order 'conn rcpt 2mm str sgl 4pos 15au - 2063-04-01RP2' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 2063S-04E-ND.
CONN RCPT 2MM STR SGL 5POS 15AU - 2063-05-01RP2
Order 'conn rcpt 2mm str sgl 5pos 15au - 2063-05-01RP2' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 2063S-05E-ND.
CONN RCPT 2MM STR SGL 6POS 15AU - 2063-06-01RP2
Order 'conn rcpt 2mm str sgl 6pos 15au - 2063-06-01RP2' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 2063S-06E-ND.
CONN RCPT 2MM STR SGL 7POS 15AU - 2063-07-01RP2
Order 'conn rcpt 2mm str sgl 7pos 15au - 2063-07-01RP2' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 2063S-07E-ND.
CONN RCPT 2MM STR SGL 8POS 15AU - 2063-08-01RP2
Order 'conn rcpt 2mm str sgl 8pos 15au - 2063-08-01RP2' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 2063S-08E-ND.
CONN RCPT 2MM STR SGL 10POS 15AU - 2063-10-01RP2
Order 'conn rcpt 2mm str sgl 10pos 15au - 2063-10-01RP2' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 2063S-10E-ND.
CONN RCPT 2MM STR SGL 11POS 15AU - 2063-11-01RP2
Order 'conn rcpt 2mm str sgl 11pos 15au - 2063-11-01RP2' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 2063S-11E-ND.
CONN RCPT 2MM STR SGL 12POS 15AU - 2063-12-01RP2
Order 'conn rcpt 2mm str sgl 12pos 15au - 2063-12-01RP2' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 2063S-12E-ND.
CONN RCPT 2MM STR DL 6POS 15AU - 2064-06-01RP2
Order 'conn rcpt 2mm str dl 6pos 15au - 2064-06-01RP2' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 2064S-03E-ND.
CONN RCPT 2MM STR DL 8POS 15AU - 2064-08-01RP2
Order 'conn rcpt 2mm str dl 8pos 15au - 2064-08-01RP2' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 2064S-04E-ND.
CONN RCPT 2MM STR DL 10POS 15AU - 2064-10-01RP2
Order 'conn rcpt 2mm str dl 10pos 15au - 2064-10-01RP2' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 2064S-05E-ND.
CONN RCPT 2MM STR DL 12POS 15AU - 2064-12-01RP2
Order 'conn rcpt 2mm str dl 12pos 15au - 2064-12-01RP2' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 2064S-06E-ND.
CONN RCPT 2MM STR DL 14POS 15AU - 2064-14-01RP2
Order 'conn rcpt 2mm str dl 14pos 15au - 2064-14-01RP2' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 2064S-07E-ND.
Send this link via E-Mail
Help With This Screen