CONN RCPT BLOCK 20POS BLUE - 203909-2
| Digi-Key Part Number | 203909-2-ND |
170 |
17.52000 |
Extended Price
2978.40 |
| Manufacturer Part Number | 203909-2 | |||
| Description | CONN RCPT BLOCK 20POS BLUE | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 203909-2 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
203909 2 2039092 |
CONN RCPT BLOCK 20POS BLUE - 203909-2 (203909-2-ND)
Related parts:CONN RCPT BLOCK 20POS BLUE - 203909-2
Order 'conn rcpt block 20pos blue - 203909-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 203909-2-ND.
CONN TERM BLOCK 20POS 35DEG ANG - 2-796689-0
Order 'conn term block 20pos 35deg ang - 2-796689-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-796689-0-ND.
CONN RCPT HSNG 20POS SL-156 - 2-640251-0
Order 'conn rcpt hsng 20pos sl-156 - 2-640251-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-640251-0-ND.
CONN RCPT HOUSING 20POS POS LOCK - 2-794657-0
Order 'conn rcpt housing 20pos pos lock - 2-794657-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-794657-0-ND.
CONN RCPT/CAP 20POS DL R/A BLK - 175975-2
Order 'conn rcpt/cap 20pos dl r/a blk - 175975-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 175975-2-ND.
CONN RCPT IDC 20POS 2MM POL GOLD - 2-111623-1
Order 'conn rcpt idc 20pos 2mm pol gold - 2-111623-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AKA20L-ND.
CONN RCPT 3MM 20POS DL MATE-N-L - 2-794617-0
Order 'conn rcpt 3mm 20pos dl mate-n-l - 2-794617-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30302-ND.
CONN TERM BLOCK 12POS 10-24AWG - 2-1437388-4
Order 'conn term block 12pos 10-24awg - 2-1437388-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-1437388-4-ND.
CONN PIVOT BLOCK 3.5MM 2POS - 1445075-2
Order 'conn pivot block 3.5mm 2pos - 1445075-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1445075-2-ND.
CONN PIVOT BLOCK 3.5MM 2POS - 1445677-2
Order 'conn pivot block 3.5mm 2pos - 1445677-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1445677-2-ND.
CONN TERM BLOCK .197" SIDE 2POS - 2-1437427-4
Order 'conn term block .197" side 2pos - 2-1437427-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-1437427-4-ND.
CONN TERM BLOCK PIN 3POS BLACK - 2-1437427-5
Order 'conn term block pin 3pos black - 2-1437427-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-1437427-5-ND.
CONN TERM BLOCK HEADER 2POS - 282832-2
Order 'conn term block header 2pos - 282832-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 282832-2-ND.
CONN TERM BLOCK 18-8AWG 2POS - 2-1437381-0
Order 'conn term block 18-8awg 2pos - 2-1437381-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-1437381-0-ND.
CONN TERM BLOCK B100 SERIES 8POS - 2-1437382-2
Order 'conn term block b100 series 8pos - 2-1437382-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-1437382-2-ND.
Send this link via E-Mail
Help With This Screen